CUI Devices 的 PPM-2-3511-SG 规格书
Product Page 30 Model
CUI DEVICES
0210.05
m “-2 A‘
8 N ; fl m
- o
E a -- -—- - - é— 2] 39
2 "0' if 3
no.3 T
10101 12 6:03 30
17.3105
200:0,5
date 11/07/2019
page 1 of 2
MODEL: PPM-2-3511-SG │ DESCRIPTION: DC POWER PLUG
cuidevices.com
SPECIFICATIONS
parameter conditions/description min typ max units
rated voltage 24 Vdc
rated current 5 A
contact resistance 30 mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
operating temperature -25 70 °C
operating humidity 85 %RH
RoHS compliant yes
MECHANICAL DRAWING
units: mm
tolerance: ±0.2 mm (unless otherwise noted) DESCRIPTION MATERIAL PLATING
1 insulator PBT
2 sleeve brass nickel
3 center contact phosphor
bronze nickel
4 spacer POM
FEATURES
• designed for over-molding
• spring contacts
• barrel groove
• 5A current rating
Additional Resources: Product Page | 3D Model
CUI DEVICES
date 11/07/2019 │ page 2 of 2CUI Devices │ MODEL: PPM-2-3511-SG │ DESCRIPTION: DC POWER PLUG
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 01/14/2013
1.01 brand update 11/07/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model