Phoenix Contact 的 2700091 规格书
l phoenixconlamnegproducls
I.-..--0-00- [fl'c’gfir't'c’é 0-1
INSPIRING INNOVATIONS
1Description
Connection element with spring-cage terminal
blocks for base mounting
PSD-S CE-SM SPRING
© PHOENIX CONTACT
Data sheet
This connection element is provided as a component of a
modular signal tower and facilitates the electrical connec-
tion of the signal tower.
According to your requirements, a signal tower may com-
prise any combination of up to five signal elements. You
may use up to five optical signal elements or up to four opti-
cal and one audible signal element.
An audible signal element can be used as top element only.
A bayonet locking system establishes the mechanical and
electrical connection between the elements.
Mounting elements for base or tube mounting can be used
to mount the signal tower.
Features
– Connection element for the assembly on a mounting
surface (base), an outlet box or an angle (see accesso-
ries)
– Spring-cage connection
– Degree of protection: IP65, when mounted
Make sure you always use the latest documentation.
It can be downloaded from the product at phoenixcontact.net/products.
7957_en_02 2015-05-04
PSD-S CE-SM SPRING
7957_en_02 PHOENIX CONTACT 2
2Table of contents
1 Description .............................................................................................................................. 1
2 Table of contents ..................................................................................................................... 2
3 Ordering data .......................................................................................................................... 3
4 Technical data ......................................................................................................................... 3
5 Mounting the connection element............................................................................................ 4
6 Connecting the cables............................................................................................................. 5
7 Example of a signal tower........................................................................................................ 5
8 Assembly notes for a signal tower ........................................................................................... 5
PSD-S CE-SM SPRING
7957_en_02 PHOENIX CONTACT 3
Description Type Order No. Pcs./Pkt.
Connection element with spring-cage terminal blocks for base mounting PSD-S CE-SM SPRING 2700091 1
3Ordering data
Accessories Type Order No. Pcs./Pkt.
Outlet box with lateral cable entry for floor and base mounting PSD-S ME OB 2700153 1
Angle for floor mounting, black PSD-S ME BR-SM 2700144 1
Angle for single-sided floor mounting, concealed cable routing, black PSD-S ME BR-SM/1S 2700160 1
Angle for two-sided floor mounting, concealed cable routing, black PSD-S ME BR-SM/2S 2700161 1
4 Technical data
Dimensions (in mm)
Diameter 69 mm
Height 27 mm
26,5
Ø70
Ø69
Ø 4,2
21,5 18 3
16
General data
Material PA-GF
Color black
Weight 75 g
Ambient temperature (operation) -30 °C ... 50 °C
Degree of protection IP65, when installed
Mounting position any
Mounting type Base mounting
PSD-S CE-SM SPRING
7957_en_02 PHOENIX CONTACT 4
5 Mounting the connection element
Install the connection element directly on a flat mounting
surface, on a contact box or an angle. The possible options
are indicated in the ordering data under accessories.
For the mounting the connection element, proceed as de-
scribed in the package slip.
For the connection of cables, proceed as described in the
package slip.
Connection Rubber seal pre-installed for each element
Number of mountable signal elements max. 5
Scope of delivery End cover and seal
General data
Connection data (without ferrule)
Connection method Spring-cage connection
Conductor cross section, stranded 0.5 mm² ... 1.5 mm²
Conductor cross section, stranded [AWG] 20 - 15
Stripping length 7 mm
Connection data (With ferrule)
Connection method Spring-cage connection
Conductor cross section, stranded 0.25 mm² ... 1.5 mm²
Conductor cross section, stranded [AWG] 23 - 15
Stripping length 7 mm
Connection data (solid)
Connection method Spring-cage connection
Conductor cross section, solid 0.5 mm² ... 1.5 mm²
Conductor cross section, solid [AWG] 20 - 15
Stripping length 7 mm
Approvals / conformities
Conformance with EMC directive 2004/108/EC and for low-voltage directive 2006/95/EC
For the latest approvals, please visit phoenixcontact.net/products.
Please refer to the package list for connection
options. It is enclosed with the connection ele-
ment and can be downloaded from the inter-
net at phoenixcontact.net/products.
PSD-S CE-SM SPRING
7957_en_02 5
PHOENIX CONTACT GmbH & Co. KG • 32823 Blomberg • Germany
phoenixcontact.com
6 Connecting the cables
Bild 1 Connections in the connection element
7 Example of a signal tower
Bild 2 Example of a signal tower
Key:
1Audible signal element
2Optical signal element
3Connection element
4Assembly element
8 Assembly notes for a signal tower
– Only use a maximum of five elements within a signal to-
wer.
– Use only one audible element in a signal tower and po-
sition this element on top.
– When connecting the bayonet locking, please note the
markings (see "Assembly of the individual elements" in
the data sheets of the signal elements).
NOTE:
When working on the connection element,
disconnect the power to the signal tower!
Connection Meaning
0 Reference potential (GND, N)
1 Control of the signal element 1
2 Control of the signal element 2
3 Control of the signal element 3
4 Control of the signal element 4
5 Control of the signal element 5
When using the audible elements "siren ele-
ment, 7 tones..." or "voice output element",
several control lines are needed for the audib-
le element, as the case may be. In this case,
please note the entries in the corresponding
data sheet or in the package slip.
1
2
3
4
5
0
1
2
3
4