Amphenol Sine Systems Corp 的 MS16M23F Drawing 规格书
NOTES 1 ( UNLESS OTHERWISE SPEGFIED)
1. MATERIAL :
1‘1. CONTACT BODY : COPPER ALLOY.
1‘2. POSITIONING CLIP : COPPER ALLOY.
13‘ CROWN CONTACI' : COPPER ALLOYI
2‘ SPECIFICATIONS :
2.1 CURRENT RATING : 13A(MAX).
2.2 TERMINATION TVPE : CRIMPING.
2.3 WIRE RANGE : 16~18AWG.
3. SUITABLE SOCKET TVPE 1 MP16MZ3xx.
78.3
1
$2.6
4. ROHS COMPLIANT.
5. ALL DIMENSIONS ARE FOR REFERENCE USE ONLY.
OF:SH:REV:DWG NO:TITLE:
REV DESCRIPTION DATE
REVISIONS
ECO APPRBY
11
B1
MS16M23xx
ECO-MATE,SOCKET CONTACT,MACHINE, 16-18AWG, SIZE 16
RELEASED DRAWING JAN-18-2014 ARROWB1 -
MATERIALS LIST
SIZE
PROCESS SPECIFICATIONS:
MATERIAL SPECIFICATIONS:
UNLESS OTHERWISE SPECIFIED
3 PL DEC ±0.08
1) All dimensions are in metric(mm).
2) Tolerances are as follows:
1 PL DEC ±0.30
2 PL DEC ±0.15
QUANTITY
SIGNATURES
Fractions ±1/64
Angles ±1°
APPROVAL:
ENGINEER:
CHECKED:
DRAWN:
SCALE:
DATE
PART NUMBER
REVISION
DWG NO:
C-
TYPE
SHEET OF
ITEM
DESCRIPTION
Sine Systems - www.amphenol-sine.com
44724 Morley Drive
THIS DRAWING IS SUPPLIED FOR
INFORMATION ONLY. DESIGN FEATURES,
SPECIFICATIONS AND PERFORMANCE DATA
SHOWN HEREON ARE THE PROPERTY OF
THE AMPHENOL CORPORATION. NO RIGHTS
OF REPRODUCTION ARE IMPLIED. ALL
DIMENSIONS ARE SUBJECT TO NORMAL
MANUFACTURING VARIATIONS.
CUSTOMER:
NEXT ASS'Y:
Amphenol
Clinton Township, MI 48036
X
3) Note reference =
ECO-MATE,SOCKET CONTACT
MACHINE, 16-18AWG, SIZE 16
B
MS16M23xx
B1
11
ARROW
JAN-17-2014
NONE
TOMMY
MS16M23F
CONTACT PLATING(MATING AREA)
P/N
MS16M23G10
MS16M23G15
MS16M23G30
GOLD FLASH PLATING OVER NICKEL.
10μ"GOLD PLATING OVER NICKEL.
15μ"GOLD PLATING OVER NICKEL.
30μ"GOLD PLATING OVER NICKEL.
MS16M23T TIN PLATING OVER NICKEL.
MS16M23S SILVER PLATING OVER NICKEL.