TE Connectivity AMP Connectors 的 1544118 Drawing 规格书
4 3 2
m: WM 1: WWW mm m Nam/mu 2011 to: W WIS ms
6?) WWW 90“ ‘E CONNECW" M "0“” mm” B 7 g m WWW m m we
J ECPrmroomo mm m N6
/,,
D f 10¢ 1 . 5
\J/
a /,\ (‘1) SEE DETAI, #1 \ /\
P w x2 5 \ v/ x w 38‘
K,/ 1 ,, fii, 0 V c\,/
”A H T%& w u x ' *C 06
7 v t ‘ H \ /
,+ T ‘ H
‘ 4 ‘ ‘\
‘Kg \ A
Q \ \ K3
w a: 35‘
‘ IO \¥/
,\ ,\ ,9
1/1 ‘ ,, ‘ /"'\ (20‘
78\\"/ (8 \ ‘ 23 w ,_ \v/ 7
k ~ .\,/ ‘ W A 7/ (99‘ >4 2+0 0«
$3" ‘ ’J MHX 23,2VJ ,
C \ , ‘ 7 7 P0 4&9}
i (2'9“ REF x/
P c >,/ 87
‘ 3’3 1:: 1:1 /‘\ ,
P PEE us?) ’Pv‘ 369‘
7 \ \, P:E,\,/
/2\‘2>5 A H ‘ w
“‘ \_/ ‘ \V w‘ a
\ /,\ SECTiON A 7 A fl
\ K3 J
\~¢1,2i0,03"/ /”
x 31
\H
B 01>
NOTF m MM
BOWIN‘G AFTEP UPPER 71E BAR REMOP’AL' 2 0mm FOP 500mm SCALE
PITCH AFTEP UPPER T'E BLR Mummy 2 33 2
7 C PVE'TIN 0"544118'1
NPECHON H0“ Pm me wa PART NUMRFR
H15 DPAWNG s A CONTROLLED DOCUMENT W" UHO‘BH
gO‘N’LACTS ”fl ?PIGHT mm,“ —-TE TE Cmnethrfl/
J —“_ “MM” a($3.1?Eiflfifiii AFN/‘WPEMP mnoam mm
mm P PFNPHNGTW SIL CONTACT
A H H 3 C , me m 7
L )IPECTIVN w 0 )h :M ,
‘ \ _ 2 m 100: ,
(mum: a m +0 D; APPLlCAHON 5m
JPWAPDS $61 i7 i 5sz :m mm mm no mum m
D PFCth mm Pth nmsu SEE HBLEMW ‘ 00779@:1541H8 ,
SCA P 2 '0? OF PEEL “H“‘WN CUS’OMEP DRAWING 3““ 3“ "VJ
warm ‘3/HI
Pra/[NGJNEEF DWWINL}
(7