Amphenol CS (FCI) 的 HM2HN1P2xxLF Drawing 规格书
1 2i 5 i | | i i | i | | i 4 5 5 I
(A\ 121' 'El' 'El' 'El' 121' 'El' 'U' 'U' 'U' 'U' 'D'
\/ EEEEEEEEEEEEEEEEEEEEEEEEE
EQEDDEDQQEDDEEEQEEEEEEQQQ H as
999999999999EEEEEEEEEEEEQ \Q 9» E?
B 999999999999EEEEEEEEEQEEQ BEE g
999999999999EEEEEEEEEQQEQ H
A]. All. All. All. All. AIL L. L. L. J]. JZLEL
8.0
A_ 480 120
50.0 MAX 2‘0
oHs-6 CDMPLIANCE INDICATEIR
(‘\ { (DIGIT 11 & 12)
\ /
0 Q Q HMBHNEPlfl F
3 \0 (0‘ ,
% STANDDFF HEIGHT INDICATDR
E i] U n i Jim, E
g SECTIDN CiC
0,
n—wg C
E
II- ,8
8 EE fififififi EEEEEE fig
(~\ IEIE EEEEE EEEEEE IEE
\, Efififififlfififl EEEEEEEEEE
EEEEEEEEE EEEEEEEEEE C§§12j§3
EEEEEEEEE EEEEEEEEEE MARKED
IEIE EEEEE EEEEEE IEE
r; Ea fiflfififl EEEEEE EE J
6 C , . . ,
L'- moi i. code surface \/ tolerance prolection product famiiy
:5 so 1302 ISO 406 I50 Hui @’G
E‘ Itr ecn no dr date (aierunces uniess otherwise specified titie
E on I MM MPAES SJ ROW SHROUD STR HDR
O 995 iinear
o (TYPEiB) [ZS P05] [151. MAX)
scaie —
- dr dwg no sheet‘i of i size 5
« i FCI A}
\ , c, :4)
{1de type Product Customer Drawing
sheei revision
D index sheet D
I “mu 1 2i 3 4 5| I
MILLIPACS
SEE NOTE 4
1
D
6
MINI K V
BIJU K PAUL
ALEX BABU
2005-03-08
2007-08-31 BS, C ,203028, 233
NOTES:
1. MEASURED AT THE BOTTOM
2. MATERIAL : GLASS REINFORCED POLYESTER UL94-V0
3. THIS PRODUCT MEETS EUROPEAN UNION DIRECTIVES AND
OTHER COUNTRY REGULATIONS AS DESCRIBED IN GS-47-0004
4. PARTS WITH AND WITHOUT SUFFIX LF TO THE PRODUCT
PART NUMBER ARE IDENTICAL IN FORM , FIT AND FUNCTION
LF SUFFIX IS ADDED TO THE PART NUMBER OF THIS PRODUCT
TO HAVE UNIFORM IDENTIFICATION OF ALL RoHs COMPATIBLE PRODUCTS
CAT. NO. L1 L2
HM2HN2P1LF 3.0 13.45 AVAILABLE
HM2HN2P109LF 3.9 14.35 AVAILABLE
HM2HN2P111LF 4.1 14.55 NOT YET AVAILABLE
HM2HN2P113LF 4.3 14.75 NOT YET AVAILABLE
HM2HN2P115LF 4.5 14.95 AVAILABLE
HM2HN2P117LF 4.7 15.15 AVAILABLE
HM2HN2P119LF 4.9 15.35 AVAILABLE
HM2HN2P122LF 5.2 15.65 AVAILABLE
HM2HN2P130LF 6.0 16.45 AVAILABLE
A I05-0139 MINI 2005-08-10
B I06-0099 MINI 2006-07-07
C I07-0107 MINI 2007-08-31
D ELX-I-18259 AKA 2014-07-09
ALEX BABU 2005-03-08
2007-08-31
PDS: Rev :D STATUS:Released Printed: Jul 14, 2014