E-Switch 的 TL1105LF160Q Drawing 规格书
P.C.B. LAYOUT
w;
a
CIRCUIT: SPST
10. A
A
{2' EOSWITCH‘
v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL1105LF160Q
4:1 10/25/2012 P010009 D
rc
1 1
1
3 4
21 2
3 4
P.C.B. LAYOUT
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 12VDC, 50mA
5. OPERATING FORCE: 160 50 gms
6. TRAVEL: 0.25mm +0.20/-0.10MM
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE 100,000 CYCLES MIN.
9. SILVER CONTACTS
10. DENOTES CRITICAL PARAMETER
3.60
[.142 in]
17.00
[.669 in]
7.90.30
.311.012 in
[ ]
.70
[.028 in]
TYP.
6.00
[.236 in]
SQUARE
6.50
[.256 in]
.40 MAX
[.016 in]
3.45
[.136 in]
4.50.20
.177.008 in
[ ]
6.50
[.256 in]
4.50
[.177 in]
1.00
[.039 in]
2
4
3
CIRCUIT: SPST
1
1.80
[.071 in]
C 20848 REDRAWN 10/25/12 rc
ACTUATOR
COLOR: BLACK
D22457 add Actuator Diameter 8/18/2016 MW
.70
[.028 in]
3.46
[.136 in]
3.00
[.118 in]
.30
[.012 in]