TE Connectivity AMP Connectors 的 650025 规格书
”,7
v
ORMNO MALE IN THIRD ANJ_E mxm _ 3 U I I
THIS DRAWING IS UNPUBLISHED.[RELEA$ED FOR PUBLICATION . I9 LDC DIQT REVISIONS
WOT-WRIGHT l9 BY AMP INCORPORATED. HAPRISBURG.PA. ALL INTERNATIONAL RIGHTS AD I”. P F ZONE LT? DESCRIPTION DATE APP”
RESERVED. AMP PRODUCTS MAY BE COVERED BY U.S. AND FOREIGN PATENTS AND/0R PATENTS PENDING 0 EL PEP 86-5fié—m 6 Ell/57‘)?
A REv PER ADI 948 mm :w/
B REV PER AD2378 4/56 C?
D N c REv PER AD267O was c?/’ D
45, A MATERIAL 94—VO POLYESTER.COLOR:NATURAL
TYP
_ .610 > _
<— .269="" —~="" fr="" .020="" +="" +="" t="" .="" iso="" r—’—\\——__,="" ——="" .="" 068="" f="" ‘="" l="" l="" 30'="" f="" ‘—="" ‘c="" ‘="" c="" ,="" .="" i03="" v="" g="" lo="" (\j="" o="" 0="" l0="" b="" «3="" t="" a="" b="" .033="" h-'—rr="" —="" —="" w="" .057="" t="" ‘="" j—t="" _="" ig.="" 2key="" plug,shcrt="" 650025—2="" fig.="" ikey="" plug,long="" 650025—i="" length="" description="" part="" no="" m="" :0="" pierce="" ann-="" 1="" hjltjltltt="" £75135="" ‘°le;‘;‘ee§ec°";="" _="" j.="" diorazid="" me="" 3="" pl="" dec="" :.095="" a990="" ‘="" a="" "”3?="" t="" 3="" mu.="" diurazio="" key="" plug="" a="" t="" .="" a="" m“;="" i="" tercontact="" finish="" applieatil‘n="" §="">EC SIZE FSCM NU DRAWING NU
mm C 00779 650025
SCALE I0: I SHEETI OF 2
W ll7l-7IEV Io-u §
CUSTOMER DRAWING
—>
4 3 I
mAWM MAE IN THIN) AME—E PMCTIM -
THIS DRAWING Is UNPUBLISHED.IRELEASED FOR PUBLICATION (9 Loc DIST REVISIONS
IE COPYRIGHT l9 BY AMP INCORPORATED. HARRISBURG.PA. ALL INTERNATIONAL RIGHTS AD 1L}, P F ZONE LYR DESCRIPTION DATE APPR
RESERVED. AMP PRODUCTS MAY BE COVERED BY U.S. AND FOREIGN PATENTS AND/OR PATENTS PENDING
v J SEE SHEET ONE
D
45° <\ typ="" .="" 068="" \="" .="" +="" .="" 150="" e:—="" .="" i03="" l="" ‘="" r:="">\><——-——-—— .295="" —’="" 1="" c="" fig="" .="" 2="" l0="" c\j="" o="" 0="" lo="" \0="" ¢="" b="" .033="" 5:3—="" unless="" otherwise="" dr="" [6‘87="" .="" p="" pc="" am?="" incorporated="" ifiiciiliflcfléfmm="" mc="" ie="" e="" amp="" i="" hmubm.="" hum-j="" tolerances="" un="" 2="" pl="" dec="" ;="" j.="" diorazio="" name="" 3="" pl="" dec="" t="" iffd="" mm="" x="" 3'="" j.="" diorazio="" key="" plug="" material="" m="" _="" a="" '="" ‘="" —r-="" a="" ww="" i="" ercontact="" i="" is="" applicaticn="" fee="" size="" fsch="" no="" drawing="" nd="" f="" n="" h="" ——="" em="" c="" 00779="" 650025="" 5°“="" io:="" i="" seet2="" of="" 2="" ”"="" ""“‘"="" '°”"="" ‘="" customer="" drawing="">——-——-——>