Würth Elektronik 的 4182171709xx Drawing 规格书
SPECIFICATION
2.54 :0 05
llooooo
2‘54 :005
96° :0‘20
28° :0‘20
O O O O O O
8 $050
<3 3="" material="" m="" 3="" a="" :5="" h="" n="" efile—deg="" e="" ln—w="" ‘="" 2="" 3="" "="" "="" a102="" 3="" *="" 013="" 10.05="" 8,="" soldehinginformahon="" 3="" a="" e="" :5="" un="" die="">3> ENVIRONMENTAL
E E H E B E E D §> ‘
7: Q; 4‘
112345678; €5§§>¢
U U U U U U U 3 @qf” PACKAGINGINFOHMATION
_ \
05010.05 1 1 25410.05
Dwm AUTVTH 6,05 8,62 11.16 13.70 1624 18.78
DATEFILEREV BY EDV NO
Date
Checked
Drawn
Name
Scale
DESCRIPTION
Position
GENERAL TOLERANCE Basic material
Projection
Drawing.- No.
brevised MatchCode 14-07-23 AL
Hsu flat Actuator without top tape sealed
4182171709xx
4182171709xx.dft
09-02-24 Jelisarow WS-DITU, right angle, THT version
2:1
System :Solid Edge V20
WE
RDX
CAD
Würth Elektronik
RDX
.x = +/- 0,2
.xx = +/- 0,15
A4
SIZE
11-10-26warning texta WJ
This electronic component is designed and developed with the intention
for use in general electronics equipments.
Before incorporating the components into any equipments in the field
such as aerospace, aviation, nuclear control, submarine, transportation,
(automotive control, train control, ship control), transportation signal,
disaster prevention, medical, public information network etc. where higher
safety and reliability are especially required or if there is possibility of
direct damage or injury to human body, Wurth Elektronik must be asked
for a written approval.
In addition, even electronic component in general electronic equipments,
when used in electrical circuits that require high safety, reliability functions
or performance, the sufficient reliability evaluation-check for the safety
must be performed before by the user before usage.
09-02-24
0.60 ±0.05 2.54 ±0.05
2.80 ±0.20
1.80 Travel 5.20 ±0.20
5.55 ±0.20
2.54 ±0.20
0.15 ±0.03
0.13 ±0.05
7.99 ±0.20
9.60 ±0.20
Au0.2
2.54 ±0.05
2.54 ±0.05
O0.80
Wiring Diagram
TECHNICAL CHARACTERISTICS
SPECIFICATION
>Contact Rating:
Switching: 25mA, 24VDC
Non-Switching: 100mA, 50VDC
>Contact Resistance:
Initial: 50mOHM max.
After Life Test: 100mOHM max.
>Insulation Resistance: min. 100MOHM at 500VDC
>Dielectric Strength: 500VAC for 1 minute
>Operating Force: 1000g max.
>Mechanical Life: min. 5000 cycles
>Electrical Life: 2000 cycles / 25mA, 24VDC
>Flat Actuator Type
MATERIAL
>Cover: PBT UL 94V-0, color Red
>Base: PA 66 UL 94V-0, color Black
>Actuator: PA 66 UL 94V-0, color White
>Support: PA 66 UL 94V-0, color Black
>Contact: Gold Plated
>Terminal: Tin Plated
SOLDERING INFORMATION
>Terminal in THT version
>Wave soldering 260°C 10sec. max
>Hand soldering with 30W or under at 350°C for 3 sec. max or at
270°C for 5 sec max
>Keep in "off" position during soldering
>Ultrasonic cleaning not re-commended
>Any inflow of Flux into the switch may influence the contact function
ENVIRONMENTAL
>Storage condition: -40°C ~ +85°C
>Operation condition: -40°C ~ +85°C
>Compliance: Lead Free, ROHS, Reach
PACKAGING INFORMATION
>Tube packaging only
>On delivery in "off" position
DIMENSION
No.Of Pole 2 3 4 5 6 7
Dim. A (mm) 6.08 8.62 11.16 13.70 16.24 18.78
No.Of Pole 8 9 10 12
Dim. A (mm) 21.32 23.86 26.40 31.48
Scale - 2:1