Essentra Components 的 R1001, R1107, R1209 & RRP Series 规格书
1 ””F
‘s-J L
n Mm
.5 x .15 (5,.)
mu Mex m1“? cumrm
an
s
w w 12'
T ‘ F , F‘
I L‘s ‘ LP; 7—“ as
59‘ \ tasJJ ‘EEJJ‘ 5
m ‘55
’5“ ' mg: um gun: ’90 ' 09) mA 100:
Fm. ‘
mku mm
m 2
2.-
J_
235 ms
If
m: Mcx m
fl &
* 370 w. I“
‘50
+ ‘ ‘
W
2a 250
mu Moms: w
:7
an
HD mA
CARD GUIDES &PULLERS
51
773-539-4060 Samples: 1-800-621-1892
B
R1001
Inserter / Extractor
R1107
Inserter / Extractor
R1209
Inserter / Extractor RRP
Round Roll Pins
Material: Glass filled nylon per ASTM D4066 PA111 G30F04
Color: Natural
Part No. Standard Pack: 100 per bag
“S” “W” “L1” “L2” PCB Thickness
R1107-062 .075 (1.9) .29 (7.4)
2.0 (50.8)
.062 (1.6)
R11073-062 .075 (1.9)
.35 (8.9)R11073-093 .100 (2.5) .093 (2.4)
R11073-125 .140 (3.6) .125 (3.2)
R110710-062 .075 (1.9) .29 (7.4)
1.5 (38.1)
.062 (1.6)
R1107310-062 .075 (1.9)
.35 (8.9)R1107310-093 .100 (2.5) .093 (2.4)
R1107310-125 .140 (3.6) .125 (3.2)
Material: Nylon 6/6, RMS-48
Color: Natural
Part No. Standard Pack: 100 per bag
“S” PCB Thckns.
R1209-062 .075 (1.9) .062 (1.6)
R1209-093 .100 (2.5) .093 (2.4)
R1209-125 .140 (3.6) .125 (3.2)
Material: Passivated Stainless Steel per MIL-P-10971
Color: Silver
Part No. Standard Pack: 100 per bag
”D” “L”
RRP-250 3/32 (2.4) 1/4 (6.4)
RRP-312 3/32 (2.4) 5/16 (7.9)
RRP-375 1/8 (3.2) 3/8 (9.5)
Features
• Passivated stainless steel pins
(per MIL-P-10971), supplied
with each inserter/extractor
RRP-250 RRP-312 RRP-375
R1001-062 R11073-062 R1209-062
R1002-093 R11073-093 R1209-093
R1003-125 R11073-125 R1209-125
R1107-062 R1107310-062 -
R110710-062 R1107310-093 -
-R1107310-125 -
Material: Nylon 6/6, RMS-48 • Color: Natural
Part No. Standard Pack: 100 per bag
”S” PCB Thickness
R1001-062 .075 (1.9) .062 (1.6)
R1002-093 .100 (2.5) .093 (2.4)
R1003-125 .140 (3.6) .125 (3.2)
Roll Pins for use with following Inserter/Extractors
Fig. 1 Fig. 2
Fig. #
1
2