Panasonic Electronic Components 的 EHD-RD Series 规格书
Panasonic
Design, Specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety arises from this product, please inform us immediately for technical consultation without fail.
ENQ40
Features
More miniature,light and high efficiency without
transformer than that of with transformer by means of
switching mode AC/DC.
With over current protector.
Recommended Applications
Power supply for the microcomputer, fan motor, LED,
buzzer and sensor circuit of the house-hold electric
equipment
AC / DC Converter
Hybrid IC
Typical Characteristics
Please contact us. We will consult with your detailed specifications. We have series of AC/DC,s of various Vout, and lout.
Dimensions in mm (not to scale)
Block Diagram
Output Current
100 mA
100 mA
300 mA
100 mA
100 mA
200 mA
100 mA
100 mA
200 mA
300 mA
200 mA
100 mA
100 mA
150 mA
180 mA
100 mA
180 mA
300 mA
200 mA
200 mA
100 mA
100 mA
-
100 mA
-
100 mA
-
200 mA
-
300 mA
-
100 mA
-
200 mA
-
300 mA
-
100 mA
-
100 mA
-
100 mA
-
180 mA
-
200 mA
Part No.
EHDRD3303
EHDRD3323
EHDRD3324
EHDRD3331
EHDRD3334
EHDRD3332
EHDRD3340
EHDRD3353
EHDRD3350
EHDRD3352
EHDRD3362
EHDRD3327
EHDRD3333
EHDRD3360
EHDRD3304
EHDRD3301
EHDRD3322
EHDRD3320
EHDRD3321
EHDRD3361
EHDRD3363
Construction
1
Built in Inductance
3
2
Built in Inductance
2
2
Built in Inductance
2
3
2
2
Built in Inductance
2
3
Built in Inductance
2
3
3
3
3
3
2
Built in Inductance
2
3
2
2
3
2
2
Built in Inductance
2
3
Note
Sample Possible
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Sample Available
Output Voltage
5 V
12 V
15 V
18 V
20 V
22 V
24 V
5 V
12 V
15 V
24 V
-
5 V
-
12 V
-
15 V
-
24 V
-
12 V
Performance
Input Voltage
DC 113 V to 170 V
DC 225 V to 391 V
DC
-
113 V
to
-
170 V
DC
-
225 V
to
-
391 V
Positive
Power
Supply
Negative
Power
Supply
Part No.
7.0 max.
40.0 max.
22.0 max.
3.5 0.7
Part No.
6.0 max.
28.2 max.
17.9 max.
3.5 0.7
Part No.
6.0 max.
30.5 max.
12.5 max.
3.5 0.7
1 2 3
7
10
135
Input : AC 100 V
AC100 V OUTPUT
FUSE INPUT
ZNR Load
33 F
/250 V 220 F
/50 V
1.2 mH
/0.3 A
++
EHD RD3350 Output : DC 5.0 V
12.0 V