TDK Corporation 的 MLG1005S-x-KIT 规格书
Datasheet
Agglications
Note that three part numbers are needed to order the complete range of inductance:
445-17291 7-KIT-ND 445-172913—KlT—ND 445-17291 9-KIT-ND
Features
Unique ceramic material and configuration allows for High Q
characteristics that are equivalent to that of air core wound
inductors
Compared with existing products, the size was greatly reduced,
making it optimal for fine-pitch circuits
Consumer
High-Frequency
MLG1005S Series Inductor Kit
The TDK MLG1005S Series High Frequency Inductors are High Q type inductors for high-
frequency circuits. Their advanced monolithic structure is formed using a multilayering and
sintering process with ceramic and conductive materials for high-frequency. This series has
an operating temperature range of –55°C to +125°C.
Consumer Grade High Frequency Inductor Kit
Applications
Smart phones W-LAN
Bluetooth High frequency modules (PAs, VCOs, FEMs)
UWB Other mobile communication circuits
Tablets
Datasheet
MLG1005S Series Inductor Kit Includes:
Case Size: 1005
Inductance Range: 0.3nH-390nH (standard tolerance)
Current Rating: 1000mA-50mA
SRF: 10GHz-0.3GHz
Note that three part numbers are needed to order the complete range of inductance:
Now Available
Click the links above for ordering information.
Digi-Key Part Number Inductance Range Number of Pieces in Kit
445-172918-KIT-ND 9.1-150nH 20 pieces per value - 600 pcs total
445-172919-KIT-ND 160-390nH 20 pieces per value - 200 pcs total
445-172917-KIT-ND 0.3-8.2nH 20 pieces per value—580 pcs total
445-172917-KIT-ND & 445-172918-KIT-ND & 445-172919-KIT-ND
@TDK
Pun Number TDK Item Lin
MLGV aossRafiJmoo 1005 390:5%
MLG1005S Series Inductor Kit Includes:
Digi-Key Part Number TDK Item List Item Description
MLG1005S-1-KIT
MLG1005S0N3CT000 1005 0.3±0.2nH
MLG1005S0N4CT000 1005 0.4±0.2nH
MLG1005S0N5CT000 1005 0.5±0.2nH
MLG1005S0N6CT000 1005 0.6±0.2nH
MLG1005S0N7CT000 1005 0.7±0.2nH
MLG1005S0N9CT000 1005 0.9±0.2nH
MLG1005S1N0CT000 1005 1.0±0.2nH
MLG1005S1N1CT000 1005 1.1±0.2nH
MLG1005S1N2CT000 1005 1.2±0.2nH
MLG1005S1N3CT000 1005 1.3±0.2nH
MLG1005S1N5CT000 1005 1.5±0.2nH
MLG1005S1N6CT000 1005 1.6±0.2nH
MLG1005S1N8CT000 1005 1.8±0.2nH
MLG1005S2N0CT000 1005 2.0±0.2nH
MLG1005S2N2CT000 1005 2.2±0.2nH
MLG1005S2N4CT000 1005 2.4±0.2nH
MLG1005S2N7CT000 1005 2.7±0.2nH
MLG1005S3N0CT000 1005 3.0±0.2nH
MLG1005S3N3CT000 1005 3.3±0.2nH
MLG1005S3N6CT000 1005 3.6±0.2nH
MLG1005S3N9CT000 1005 3.9±0.2nH
MLG1005S4N3ST000 1005 4.3±0.3nH
MLG1005S4N7ST000 1005 4.7±0.3nH
MLG1005S5N1ST000 1005 5.1±0.3nH
MLG1005S5N6ST000 1005 5.6±0.3nH
MLG1005S6N2ST000 1005 6.2±0.3nH
MLG1005S6N8JT000 1005 6.8±5%
MLG1005S7N5JT000 1005 7.5±5%
MLG1005S8N2JT000 1005 8.2±5%
MLG1005S-2-KIT
MLG1005S9N1JT000 1005 9.1±5%
MLG1005S10NJT000 1005 10±5%
MLG1005S11NJT000 1005 11±5%
MLG1005S12NJT000 1005 12±5%
MLG1005S13NJT000 1005 13±5%
MLG1005S15NJT000 1005 15±5%
MLG1005S16NJT000 1005 16±5%
MLG1005S18NJT000 1005 18±5%
MLG1005S20NJT000 1005 20±5%
MLG1005S22NJT000 1005 22±5%
MLG1005S24NJT000 1005 24±5%
MLG1005S27NJT000 1005 27±5%
MLG1005S30NJT000 1005 30±5%
MLG1005S33NJT000 1005 33±5%
MLG1005S36NJT000 1005 36±5%
MLG1005S39NJT000 1005 39±5%
MLG1005S43NJT000 1005 43±5%
MLG1005S47NJT000 1005 47±5%
MLG1005S51NJT000 1005 51±5%
MLG1005S56NJT000 1005 56±5%
MLG1005S62NJT000 1005 62±5%
MLG1005S68NJT000 1005 68±5%
MLG1005S75NJT000 1005 75±5%
MLG1005S82NJT000 1005 82±5%
MLG1005S91NJT000 1005 91±5%
MLG1005SR10JT000 1005 100±5%
MLG1005SR11JT000 1005 110±5%
MLG1005SR12JT000 1005 120±5%
MLG1005SR13JT000 1005 130±5%
MLG1005SR15JT000 1005 150±5%
MLG1005S-3-KIT
MLG1005SR16JT000 1005 160±5%
MLG1005SR18JT000 1005 180±5%
MLG1005SR20JT000 1005 200±5%
MLG1005SR22JT000 1005 220±5%
MLG1005SR24JT000 1005 240±5%
MLG1005SR27JT000 1005 270±5%
MLG1005SR30JT000 1005 300±5%
MLG1005SR33JT000 1005 330±5%
MLG1005SR36JT000 1005 360±5%
MLG1005SR39JT000 1005 390±5%