EPCOS - TDK Electronics 的 B82422X002 规格书
ductors
H, 382422X002
511.
cm
www.epcos.com
Chip Inductors
SIMID 1210-H, B82422X002
EPCOS Sample Kit 2012
SIMID_1210_H_Chip_Inductors_1201050081_Chip_Inductors.qxd 23.11.12 17:46 Seite 1
SMT Inductors – SIMID 1210-H
L
R
µH 1.0 1.5 2.2 3.3 4.7 6.8
Q
min
10 10 10 10 10 10
f
L
; f
Q
MHz 7.96 7.96 7.96 7.96 7.96 7.96
I
R
mA 1270 1120 1000 840 770 660
R
max
Ω0.09 0.120.15 0.20 0.24 0.33
f
res, min
MHz 150 110 90 70 46 35
Ordering code B82422 H1102K000 H1152K000 H1222K000 H1332K000 H1472K000 H1682K000
L
R
µH 10 15 22 33 47 68
Q
min
12 12 12 15 15 15
f
L
; f
Q
MHz 2.52 2.52 2.52 2.52 2.52 2.52
I
R
mA 500 390 330 280 230 180
R
max
Ω0.46 0.72 1.0 1.4 2.1 3.4
f
res, min
MHz 30 26 21 15 12 10
Ordering code B82422 H1103K000 H1153K000 H1223K000 H1333K000 H1473K000 H1683K000
L
R
µH 100 150 220 330 470 680
Q
min
20 20 20 20 20 20
f
L
; f
Q
MHz 0.796 0.796 0.796 0.796 0.796 0.796
I
R
mA 150 120 100 90 76 61
R
max
Ω4.8 7.5 10.9 13.0 20.0 31.0
f
res, min
MHz 8.0 6.0 5.5 4.5 3.5 3.0
Ordering code B82422 H1104K000 H1154K000 H1224K000 H1334K000 H1474K000 H1684K000
© EPCOS AG · A Member of TDK-EPC Corporation · Edition 2012 · Ordering No. B82422X002 · Printed in Germany · SO 10121.
SIMID®is a registered trademark. Tolerance: K Ⳏ±10%. Additional values upon request.
SIMID_1210_H_Chip_Inductors_1201050081_Chip_Inductors.qxd 23.11.12 17:46 Seite 2
3.3 µH 4.7 µH1.5 µH 2.2 µH1.0 µH 6.8 µH
33 µH 47 µH15 µH 22 µH10 µH 68 µH
330 µH 470 µH150 µH 220 µH
100 µH 680 µH
Important information: It is incumbent on the customer to check and decide whether a product is suitable for use in
a particular application. Our products are described in detail in our data sheets. Our Important notes and the product-
specific Cautions and warnings must be observed. All relevant information is available through our sales offices.
SIMID_1210_H_Chip_Inductors_1201050081_Chip_Inductors.qxd 23.11.12 17:46 Seite 3