3M (TC) 的 8805,10,15,20 Tapes Flyer 规格书
3M’s highest mechanical
strength thermally
conductive tapes feature
excellent adhesion
properties, improved
surface wetout, and
excellent shock
performance.
Available in 5,
10, 15 and 20 mil
thicknesses.
Apply quickly
and easily
using die-cut
shapes
No Grease!
No Clips!*
1
2
3
Productivity
• Tapes bond with light pressure
and have immediate tack
• Avoid the mess, hassle and cost
of greases and clips*
• Eliminate long cure times and
fixturing of liquid adhesives
• Can be die-cut and pre-applied to
one surface for later bonding
Reliability
• High mechanical strength for
securely attaching heat sinks and
heat spreaders
•
Elastomeric properties of
adhesive provide
excellent
shock performance
• High dielectric strength provides
electrical isolation
• Tape provides high degree of
thickness control
Performance
• Improved surface wetout lowers
thermal impedance
• Pure adhesive film construction
means no carrier to hinder gap
filling
• No carrier also means fewer
material interfaces, a leading
cause of poor thermal performance
UL 746C Listing
Component Electrical
Equipment:
(File MH17478,
Category QOQW2)
• High temperature
adhesion
• Dielectric strength
*Some particularly demanding applications may require mechanical fixturing—please consult data page.
3
Thermally Conductive
Adhesive Transfer Tapes
8805, 8810, 8815, 8820
3M™Thermally Conductive Adhesive Transfer Tapes 8805, 8810, 8815, 8820
Electronic Adhesives and Specialties Department
Engineered Adhesives Division
3M Center, Building 220-7E-01
St. Paul, MN 55144-1000
www.3M.com/conductives
3
40% Pre-consumer waste paper
10% Post-consumer waste paper
Printed in U.S.A.
Copyright © 2002 3M 78-9236-7049-7
IMPORTANT NOTICE: 3M MAKES NO WARRANTIES, EXPRESS OR IMPLIED, INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR
A PARTICULAR PURPOSE. User is responsible for determining whether the 3M product is fit for a particular purpose and suitable for user's method of application. Please remember that many
factors can affect the use and performance of a 3M product in a particular application. The materials to be bonded with the product, the surface preparation of those materials, the product selected
for use, the conditions in which the product is used, and the time and environmental conditions in which the product is expected to perform are among the many factors that can affect the use and
performance of a 3M product. Given the variety of factors that can affect the use and performance of a 3M product, some of which are uniquely within the user’s knowledge and control, it is
essential that the user evaluate the 3M product to determine whether it is fit for a particular purpose and suitable for the user’s method of application.
LIMITATION OF REMEDIES AND LIABILITY: If the 3M product is proved to be defective, THE EXCLUSIVE REMEDY, AT 3M'S OPTION, SHALL BE TO REFUND THE PURCHASE PRICE
OF OR TO REPAIR OR REPLACE THE DEFECTIVE 3M PRODUCT. 3M shall not otherwise be liable for any loss or damages, whether direct, indirect, special, incidental, or consequential,
regardless of the legal theory asserted, including but not limited to contract, negligence, warranty, or strict liability.
Additional product information or sales assistance: 1-800-223-7427.
Note: The above technical information and data should be considered representative or typical
only and should not be used for specification purposes.
E
Torque Resistance
% Wetout of Heat Sink to Glass Slide
60
50
40
30
20
10
0PBGA PLCC Ceramic Steel
Torque (in. - lbs.)
8810
Competitive
Tape
Package Substrate
High mechanical strength
helps keep heat sinks where
they are supposed to be.
Increased wetout improves
both mechanical and thermal
performance.
Dark areas show adhesive wetout.
Competitive Tape3M 8815
3M 88103M 8805
50.1% 87.2%
95.1% 16.1%
4