TDK Corporation 的 SESUB-PAN-T2541 Flyer 规格书
Features
Agplications
Datasheet
Bluetooth Low Energy Module Ordering Information
002540 Deveiogmem Kn
FCC Evalualion Kit Contains:
Features
Micro size of 4.6mm x 5.6mm x 1.0mm (L x W x H) ideal for
wearable devices
Separate antenna type that allows more flexibility in product
design
Low noise emission
Consumer
Low Energy
Bluetooth Low Energy Module
TDK’s Bluetooth V4.0 Low Energy Module features a proprietary space-saving design coined
SESUB, which comes from Semiconductor Embedded in SUBstrate. By embedding the IC,
the SESUB design saves an area of 65% compared to conventional modules.
SESUB-PAN-T2541
*Contains Texas Instruments CC2541F256 IC
Applications
Healthcare/Fitness Devices such as physical activity monitor, blood
pressure monitor, blood sugar monitor, etc.
Home & entertainment devices such as remote control, toys, lighting
apparatus, etc.
PC accessories such as mouse, keyboard, stylus pen, presentation
pointer, etc.
Datasheet
Bluetooth Low Energy Module Ordering Information
TDK Part Number Description
SESUB-PAN-T2541 Bluetooth Low Energy Module
SP13801 Evaluation Board for SESUB-PAN-T2541
*For use with CC2540 Development Kit from TI
SESUB-PAN-T2541 EVK
FCC Evaluation Kit Contains:
SP13808 - SESUB-PAN-T2541 Evaluation Module
SP13809 - Adapter Board for SP13808
CD-ROM: Contains all technical documentation for
SESUB-PAN-T2541 and SESUB-PAN-T2541 EVK
*Requires CC-Debugger from TI for software debugging
SP13808 SESUB-PAN-T2541 Evaluation Modules
*Requires CC-Debugger from TI for software debugging
SP13808ST Set of 5 pcs. of SP13808
*Requires CC-Debugger from TI for software debugging
Now Available at:
Click the Digi-Key logo for ordering information.