Everlight Electronics Co Ltd 的 6N137, EL26xx Series 规格书
Schematic
[Tl
El
m
lil
}.
E E
m
lfil
onnected between pins 8 a
Pin Configuration
D on
The 6N137, EL2601 and EL2611 are consists of an infrared emiuing diode optically coupled to a high speed integrated
phoio detector logic gate with a strobabl
spacing and SMD options.
A
1
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No: DPC-0000120 Rev.4
www.everlight.com
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
Features
• High speed 10Mbit/s
• 10kV/µs min. common mode transient immunity
(EL2611)
• Guaranteed performance from -40 to 85
• Logic gate output
• High isolation voltage between input
and output (Viso=5000 V rms )
• Pb free and RoHS compliant.
• UL approved (No. 214129)
• VDE approved (No. 132249)
• SEMKO approved
• NEMKO approved
• DEMKO approved
• FIMKO approved
• CSA approved (No. 2037145)
Description
The 6N137, EL2601 and EL2611 are consists of an infrared emitting diode optically coupled to a high speed integrated
photo detector logic gate with a strobabl
e output. It is packaged in a 8-pin DIP package and available in wide-lead
spacing and SMD options.
Applications
• Ground loop elimination
• LSTTL to TTL, LSTTL or 5 volt CMOS
• Line receiver, data transmission
• Data multiplexing
• Switching power supplies
• Pulse transformer replacement
• Computer peripheral interface
• High speed logic ground isolation
Input Enable Output
H H L
L H H
H L H
L L H
H NC L
L NC H
Schematic
5
6
7
8
1
2
3
4
A 0.1µF bypass capacitor must be
connected between pins 8 and 5
*3
Pin Configuration
1, No Connection
2, Anode
3, Cathode
4. No Connection
5, Gnd
6, Vout
7, V
E
8, V
CC
Truth Table (Positive Logic)
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
by more than 500mV
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
2
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Absolute Maximum Ratings (Ta=25 )℃
℃℃
℃
Parameter Symbol Rating Unit
Input
Forward current I
F
50 mA
Enable input voltage Not exceed V
CC
by more than 500mV V
E
5.5 V
Reverse voltage V
R
5 V
Power dissipation P
D
100 mW
Output
Power dissipation P
C
85 mW
Output current I
O
50 mA
Output voltage V
O
7.0 V
Supply voltage V
CC
7.0 V
Output Power Dissipation P
O
100 mW
Isolation voltage
*1
V
ISO
5000 V rms
Operating temperature T
OPR
-40 ~ +85 °C
Storage temperature T
STG
-55 ~ +125 °C
Soldering temperature
*2
T
SOL
260 °C
Notes:
*1
AC for 1 minute, R.H.= 40 ~ 60% R.H. In this test, pins 1, 2, 3 & 4 are shorted together, and pins 5, 6, 7 & 8 are shorted together.
*2
For 10 seconds.
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
voflage
voflage
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
3
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Electrical Characteristics (
Ta=
-
40 to 85°C unless specif
ied otherwise
)
Input
Parameter Symbol
Min. Typ. Max. Unit Condition
Forward voltage V
F
- 1.4 1.8 V I
F
= 10mA
Reverse voltage
V
R
5.0 - - V I
R
= 1 µA
Temperature
coefficient of forward
voltage
∆V
F
/
∆T
A
- -1.8 - mV/°C I
F
=10mA
Input capacitance C
IN
- 60 - pF V
F
=0, f=1MHz
Output
Parameter Symbol
Min Typ. Max. Unit Condition
High level supply
current I
CCH
- 7 10 mA I
F
=0mA, V
E
=0.5V,
V
CC
=5.5V
Low level supply
current I
CCL
- 9 13 mA I
F
=10mA, V
CC
=5.5V
High level enable
current I
EH
- - 0.6 -1.6 mA V
E
=2.0 V, V
CC
=5.5V
Low level enable
current I
EL
- - 0.8 -1.6 mA V
E
=0.5 V, V
CC
=5.5V
High level enable
voltage V
EH
2.0 - - V I
F
=10mA, V
CC
=5.5V
Low level enable
voltage
*4
V
EL
- - 0.8 V I
F
=10mA, V
CC
=5.5V
Transfer Characteristics (Ta=-40 to 85°C unless specified otherwise)
Parameter Symbol
Min Typ. Max. Unit Condition
HIGH Level Output
Current I
OH
- 2.1 100 uA V
CC
=5.5V, V
O
=5.5V,
I
F
=250µA, V
E
=2.0V
LOW Level Output
Current V
OL
- 0.35 0.6 V V
CC
= 5.5V, I
F
=5mA,
V
E
=2.0V,I
CL
=13mA
Input Threshold
Current I
FT
- 2.5 5 mA V
CC
= 5.5V, V
O
=0.6V,
V
E
=2.0V,I
O
L=13mA
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
(Ta cc F
.3
(Ta cc F
=3.5V,
=3.5V,
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
4
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Switching Characteristics (T
a
=-40 to 85°C, V
CC
=5V, I
F
=7.5mA unless specified otherwise)
Parameter Symbol Min Typ. Max. Unit Condition
Propagation delay
time to output High
level*
5
(Fig.12)
T
PHL
- 35 75 ns C
L
= 15pF, R
L
=350Ω,
T
A
=25°C
Propagation delay
time to output Low
level*
6
(Fig.12)
T
PLH
- 40 75 ns C
L
= 15pF, R
L
=350Ω,
T
A
=25°C
Pulse width distortion |Tphl – Tplh| - 5 35 ns C
L
= 15pF, R
L
=350Ω
Output rise time*
7
(Fig.12) tr - 40 - ns C
L
= 15pF, R
L
=350Ω
Output fall time*
8
(Fig.12) tf - 10 - ns C
L
= 15pF, R
L
=350Ω
Switching Characteristics (T
a
=-40 to 85°C, V
CC
=5V, I
F
=7.5mA unless specified otherwise)
Parameter Symbol
Min Typ. Max. Unit Condition
Enable Propagation
Delay Time to Output
High Level*
9
(Fig.13)
t
ELH
- 15 - ns I
F
= 7.5mA , V
EH
=3.5V,
C
L
= 15pF, R
L
=350Ω
Enable Propagation
Delay Time to Output
Low Level*
10
(Fig.13)
t
EHL
- 15 - ns I
F
= 7.5mA , V
EH
=3.5V,
C
L
= 15pF, R
L
=350Ω
Common
Mode
Transient
Immunity
at Logic
High
*11
6N137
CM
H
- - -
V/µS
I
F
= 7.5mA , V
OH
=2.0V,
R
L
=350Ω, T
A
=25°C
V
CM
=10Vp-p (Fig.14)
EL2601
5,000 - -
I
F
= 7.5mA , V
OH
=2.0V,
R
L
=350Ω, T
A
=25°C
V
CM
=50Vp-p (Fig.14)
EL2611
10,000 - -
I
F
= 7.5mA , V
OH
=2.0V,
R
L
=350Ω, T
A
=25°C
V
CM
=400Vp-p (Fig.14)
EL2611
20,000 - -
I
F
= 7.5mA , V
OH
=2.0V,
R
L
=350Ω, T
A
=25°C
V
CM
=400Vp-p (Fig.15)
Common
Mode
Transient
Immunity
at Logic
Low
*12
6N137
CM
L
- - -
V/µS
I
F
= 0mA , V
OL
=0.8V,
R
L
=350Ω, T
A
=25°C
V
CM
=10Vp-p (Fig.14)
EL2601
5,000 - -
I
F
= 0mA , V
OL
=0.8V,
R
L
=350Ω, T
A
=25°C
V
CM
=50Vp-p (Fig.14)
EL2611
10,000 - -
I
F
= 0mA , V
OL
=0.8V,
R
L
=350Ω, T
A
=25°C
V
CM
=400Vp-p (Fig.14)
EL2611
20,000 - -
I
F
= 7.5mA , V
OH
=2.0V,
R
L
=350Ω, T
A
=25°C
V
CM
=400Vp-p (Fig.15)
DATASHEET
8 PIN DIP HIGH SPEED 10MBit1’s LOGIC GATE
PHOTOCOUPLER
T o-
F1g.1 Input Diode Forward Voltage vs. Folwam Current Fig.2 LOW Laval Output V0“!!! VSA ”mien!TEMPWAWe
3: A "'5 mum-
2. = 5m
0 0.1 V
,- u E
E is 95 v; 5 5v
2; 1 >
= 5 115
g ‘3
6 D 1 o 0.4
E ' E
g 3 0.3
4:
‘f 0.01 § ”-2 I
_n 1 “=16.“
/ >d 0"
1 E73 0.0
0.9 1.0 1.1 1.2 1.3 1.4 1.5 1.6 40 720 o 20 to so so
v, - Forwuvd Voltage (V) ‘rA . Ambient Temperature ('c)
Fig-3 Low Level 0MP"! Cunenl VS Ambiem Tempemm Fig.4 Input Tureshnm Current vs. Ambient Temperature
3 1
E P15" Cmdifinm
g E
g E /
o E
‘5 5 /
55‘- E 2 11,: 35011 /
o 2 ,/
a ———— /
z E // /
; 5:, RE 1m
3 2 /// K: 41a
.5 "’
1
40 -2o 0 20 40 so so 4o -20 o 20 40 so so
1'A » Temperature ('C) TA - Amhienl Temperature ('C)
th.5 Output Voltage vs. Input Folward Current Fig 6 High Level Output Current VS' Temperature
6 A 2.5
i
5 :E/ 2 0 / \
§ \\/ Rt: 35m E
g, 4 o
g \W W E 1.5
a 3 =
2 o
g \ fir 4k“ g 1.17
o 2 2 Cnmlicns
9 1 '15; 0.5 V“: 55317
\ z 8 E .uv
— =2so A
o 0.11 L “
0 1 2 3 4 5 4o -20 o 29 417 so 80
IF - Fawam Current (mA) TA - Temperature ('c)
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
5
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Typical Electro
-
Optical Characteristics Curves
DATASHEET
8 PIN DIP HIGH SPEED 10MBits’S LOGIC GATE
PHOTOCOUPLER
Fig.7 Switching Time VS. Forward Current Fig.5 Summing Time VS. Temperature
100
eumrpm)
A A alum m
E 2 so ‘ (r )
g E ,L/‘/
n 3 I/
E s so
i g arse-mum
g 3 R,=Im(wm) /:
E RfiSSDmTFLH) g ‘0 //f
'1 =1m u. #‘L’é/ 7;;
r— u— x
(TFHL RE 4m (mm [WE 4m
Rl= 354m 20 it: 35%
5 7 9 11 13 15 4o 40 o 20 4o 50 an
IF — Forward Current (mA) 'rA - Temperamre (‘0)
fig 10 Rise and Fan Time vs. Temperalure
Fig.9 Pulse Math Distonion vs. Temperalure 350
E ’3 300
v 5
5 f/m g 250
a _
To' =
E 30 E 200
g E 150
E 20 .. Hemmer =3wnm
w
5 E 100
9 1o ‘ E
Rl=1kQ / __ 50
,l #— e
g 0 ’//// Reason ’— 0
40 ~20 D 20 {0 50 80 40 -20 0 20 40 60 90
T‘ - Tempemure ('0) TA- Temperature (“0
Fig.“ Enable Propagation De‘ay vs. Temperature
120
3:: 100
E
w
E 5° =4anl'ELN)
.9
E so
A R «on
E 40 R:='m (Tam)
% Rr=1knflELHh =WDUELH) Rr=4kfl
a
fi 20
’— a
4D -20 0 20 40 60 30
TA - Temperamre cc)
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
6
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
W
,v
4 an
E UV
T L
m 2 :,
C S .l.
I F
G J W W E
m Emjmg I fl
[5 C K L tm
.m r. um
B v E f
w L
m \
E
m E
1 9L 3
gm E E
WL w W
p 4
TI : t
EHw 2 m w
4 T
ch : W 7 m;
SDO Lun:: F 4 eena
ANT Po: t1 52,5
TIO CtZ u Jar;
WWW m PGtZ
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
7
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Fig. 12 Test circuit and wavef
orms for tPHL, tPLH, tr, and tf
Ω
Ω
Fig. 13 Test circuit and waveform for t
EHL
and t
ELH
Ω
10%
90%
Output
(Vo)
Output
(Vo)
Input
(I
F
)
I
F
=7.5mA
I
F
=3.75mA
1.5V
tr tf
t
PLH
t
PHL
Output
(Vo)
Input
(
V
E
)
3.0V
1.5V
1.5V
t
ELH
t
EHL
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
y
V3:
E +5v
Z‘UNF “0
WDQSS Dutpu:
E >Va
GNU
VCM
H L
0.. /\
r«[ E 45v
1 i
‘
75M J
4' ‘_ 2“ 12,500
‘
‘ I};
J ,
j 3 AV:
1
‘
iiiii ‘ME EM:
GD
VCM :
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
8
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Fig. 14 Test circuit Common mode Transient Immunity
Ω
Fig. 15 Recommended drive circuit for EL2611 families for high-CMR
Switching Pos. (B), I
F
=7.5mA
Switching Pos. (A), I
F
=0
CM
L
CM
H
V
O
(Min)
V
O
(Max)
Peak
V
CM
0V
5V
Vo
VCM
0.5V
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
on
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
9
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Note
*3 The VCC supply must be bypassed by a 0.1µF capacitor or larger. This can be either a ceramic or solid tantalum
capacitor with good high frequency characteristic and should be connected as close as possible to the package
VCC and GND pins
*4. Enable Input – No pull up resistor required as the device has an internal pull up resistor.
*5. tPLH Propagation delay is measured from the 3.75mA level on the HIGH to LOW transition of the input current
pulse to the 1.5 V level on the LOW to HIGH transition of the output voltage pulse.
*6. tPHL Propagation delay is measured from the 3.75mA level on the LOW to HIGH transition of the input current
pulse to the 1.5 V level on the HIGH to LOW transition of the output voltage pulse.
*7. tr Rise time is measured from the 90% to the 10% levels on the LOW to HIGH transition of the output pulse.
*8. tf Fall time is measured from the 10% to the 90% levels on the HIGH to LOW transition of the output pulse.
*9. tELH Enable input propagation delay is measured from the 1.5V level on the HIGH to LOW transition of the
input voltage pulse to the 1.5V level on the LOW to HIGH transition of the output voltage pulse.
*10. tEHL Enable input propagation delay is measured from the 1.5V level on the LOW to HIGH transition of the
input voltage pulse to the 1.5V level on the HIGH to LOW transition of the output voltage pulse.
*11 CMH– The maximum tolerable rate of rise of the common mode voltage to ensure the output will remain in the
HIGH state (i.e., VOUT > 2.0V).
*12 CML– The maximum tolerable rate of rise of the common mode voltage to ensure the output will remain in the
LOW output state (i.e., VOUT < 0.8V).
Order Information
Part Number
6N137Y(Z)-V
or
EL26XXY(Z)-V
Note
X = (01 or 11) for EL26 part no.
Y = Lead form option (S, S1, M or none)
Z = Tape and reel option (TA, TB or none).
V = VDE (optional)
Option Description Packing quantity
None Standard DIP-8 45 units per tube
M Wide lead bend (0.4 inch spacing) 45 units per tube
S (TA) Surface mount lead form + TA tape & reel option 1000 units per reel
S (TB) Surface mount lead form + TB tape & reel option 1000 units per reel
S1 (TA) Surface mount lead form (low profile) + TA tape & reel option 1000 units per reel
S1 (TB) Surface mount lead form (low profile) + TB tape & reel option 1000 units per reel
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
on
$0 j:
d1? 1: WSW
at flb ’
{P 1b
650:: 3:
762
W»
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
10
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Package Dimension
(Dimensions in mm)
Standard DIP Type
Option M Type
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
66C1333
yd: O
1%
E1: 1b “ /biU an
Edi jib
:1; 3b
M \ 350w 3c
‘ \ y’ ‘H \ J 430:: an
\ H.
._J x:
3mm x4
32: ’5
1m 30 MAX 1 P
C 6313 30
13C 0
9 /e 1U 3E:
999
F5666
w:
/ [fiBSUiflw
025 JCSWN
234
n 0 MAX M;
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
11
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Option S Type
Option S1 Type
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
"9
j ¢
254
J 0 7e
’1
178
O
H:
13 79
n n n n
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
12
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Recommended pad layout for surface mount leadform
Device Marking
Notes
EL denotes EVERLIGHT
6N137 denotes Device Number
Y denotes 1 digit Year code
WW denotes 2 digit Week code
V denotes VDE (optional)
6N137
YWWV
EL
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
T ons
QM
wawm
at
a;
u
H"“w“a
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
13
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Tape & Reel Packing Specifications
Tape dimension
Dimension No. A B Do D1 E F
Dimension(mm) 10.4±0.1 10.0±0.1 1.5+0.1/-0
1.5±0.25/-0 1.75±0.1 7.5±0.1
Dimension No. Po P1 P2 t W K
Dimension(mm) 4.0±0.1 12.0±0.1 2.0±0.05 0.4±0.05 16.0±0.3/ 4.5±0.1
Option TA Option TB
Direction of feed from reel Direction of feed from reel
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
1. Soldering Condit
1.1 (A) Maximum Body Case Temperature Profile for evaluation of Reflow Profile
11
2 TL
:
..
a
..
w
a.
E
o
I-
as
lu—nmn we lo out
Time :1.
Note: Relerence: IPC/J EDEC J
Temperature min (T
Temperature max (T
Time (T
Aver sum ,,
0
Liquid us Temperature (T
Time above Liquidus Temperature (t
Peak Temperature (T
Time within 5 °C of Actual Peak Temperature: T
Ramp
Time 25°C to peak temperature
Reflow tim es
150 “C
200°C
60
3 oC/second max
217 °C
60
260°C
30 s
6°C (second max.
8 minutes max.
3 times
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
14
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
Precautions for Use
1. Soldering Condit
ion
1.1 (A) Maximum Body Case Temperature Profile for evaluation of Reflow Profile
Note:
Reference: IPC/JEDEC J
-STD-020D
Preheat
Temperature min (T
smin
)
150 °C
Temperature max (T
smax
)
200°C
Time (T
smin
to T
smax
) (t
s
)
60
-120 seconds
Aver
age ramp-up rate (T
smax
to T
p
)
3 °C/second max
Other
Liquidus Temperature (T
L
)
217 °C
Time above Liquidus Temperature (t
L
)
60
-100 sec
Peak Temperature (T
P
)
260°C
Time within 5 °C of Actual Peak Temperature: T
P
- 5°C
30 s
Ramp
- Down Rate from Peak Temperature
6°C /second max.
Time 25°C to peak temperature
8 minutes max.
Reflow times
3 times
DATASHEET
8 PIN DIP HIGH SPEED 10MBith LOGIC GATE
PHOTOCOUPLER
DATASHEET
8 PIN DIP HIGH SPEED 10MBit/s LOGIC GATE
PHOTOCOUPLER
6N137 EL26XX series
15
Copyright © 2010, Everlight All Rights Reserved. Release Date : May 13, 2013. Issue No:DPC-0000120 Rev.4
www.everlight.com
DISCLAIMER
1. Above specification may be changed without notice. EVERLIGHT will reserve authority on material change for above
specification.
2. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in these
specification sheets. EVERLIGHT assumes no responsibility for any damage resulting from use of the product which
does not comply with the absolute maximum ratings and the instructions included in these specification sheets.
3. These specification sheets include materials protected under copyright of EVERLIGHT corporation. Please don’t
reproduce or cause anyone to reproduce them without EVERLIGHT’s consent.