1596277-1 Drawing 规格书
4
3 2
ms DRANLNG Ls UNPUBUSHEDV RELEASED FOR PUBUCAHON 20 Loc um REVLSLONS
c commw 2n av rvto mmums CORPURAHON M WW5 ”SERVED J , P m mommN WE M AND
0 RELEASED EJcoroweLm 207m“ J N $.Y
D 0‘ CORRECTED LNs RANGE Hcorowsros 027mm J N $.Y
,L
,\
N
(0
a 63 5 REE (CLOSED)
_ 236 REE (OPENJ
C
\9.\ REE
._ ,_\
I I—\
I. I
I.
I
- 290 REF —
B
TERNLNNL NO _ W3 TERNLNAL cw ) APPL
CRLNP NLRE SLZZE RANGE NN ‘3 NO WELG)HT
SYMBOL LP, AWGlmm) [mm] NE \N3 SPEC (9
g fififi‘“?¥§ Egg
E} “T", Ema" mm; H Wig magma E:
$5 /\ 7M mari DEED $5
* A mmsw [0:32:02Em mime 8770.97260REF 4“, H4, 550
, HE
E ‘7‘7055‘ [0754789) \_8*2.7\ 047\.\42.80REF 78‘0‘ 5306
"‘5‘“““ENQSLfifiéeEJWJEE$22’52t‘1§$L§¥°L?$E§1SEW “j KOGA [HUM tuna We {WWW AMP N N
m5 NOGA ZUEJUH’03 E—bcmmc‘s Nawasam, Japan
mm“: OTTHOELREWR‘ENECESPELN‘LFE‘SSD‘ W 207 M703 W
mm ' PRODMINHVFK STRALGHT ACTLON HAND TOOL
i’EtE :: [GLC 3.5 COWLOCEWEZZELB]
A @ 2 PLC 17 '
3 PLC 17 APPUMT‘ON SPEC
4 PLC 1' SLZE CAGE CODE DRAWLNB N0 RESTRLUED To
ANGLES 1' '
NRTERLAL HNLsN NELERT 7 A?) U()779©="596277" ,
CUSTOMER DRAWLNG 5“” , ”E” “F ””0‘
W mm m wmm
Prn/ENGWEER DRAWING