Amphenol Aerospace Operations 的 21-33650/51-011 Drawing 规格书
Mair!» mum: cwmnmz
116 T7 1954» cm:
OUTER «cm
A‘ I. A:
mm cm:
mmcmc mm am:
ems cum 5mm
r.— ‘55—.1
An
ems
cams»:
munucmi
ems
nmcrmc as;
cums czmza cmwm
wNER Gunner ASSEMBLY
(SOCKET snow" FOR nzrznzwa
INercflDN nus V
ems mascmc
my Burr
mm
ommomnsszm *1 r W m am mm
m. WW my mama m
man comm
MusY au'rr msumon amza mm
21-33651-11 (PIN)
21-33650-11 (SOCKET)
Contact, Pin and Socket, Coaxial,
Type LJT-R & TV-R, (MIL-C-38999 Series I & III) Crimp, Size 12
Installation Instructions
See table on reverse side for coaxial cable recommended and crimp tool informa-
tion.
A. 1. Slide outer crimp ferrule over cable outer jacket as shown.
2. Strip cable outer braid as illustrated. Ends must be cut cleanly and at right
angles to the axial plane of the cable. The cable must not be deformed
while making cuts.
3. Flare outer braid, then strip cable dielectric as shown.
B. 1. Assemble inner contact assembly over cable center conductor and cable
dielectric until inside bore of bushing butts against cable dielectric.
2. Cable center conductor must be visible through the inspection hole in the
inner contact wire well.
3. Crimp inner contact wire well using crimp tool listed in table.
C. 1. Carefully slide outer contact assembly over inner contact assembly and
under cable outer braid until inner contact butts against insulator shoulder
as illustrated. (Inner contact assembly will snap into the locked position
when fully assembled inside the outer contact assembly).
2. Bring outer crimp ferrule forward over cable outer braid as illustrated.
(Continue to push the inner contact assembly fully forward while bringing
the outer crimp ferrule into position).
3. Crimp outer crimp ferrule using crimp tool listed in table. ( .156 Max. over
ferrule after crimping). Trim excess braid ahead of crimp ferrule, if neces-
sary.
CONTACT INSERTION INTO CONNECTOR
Using insertion tool (part number M81969/8-09 or M81969/14-04), insert contact
assembly into rear connector grommet hole. Contact must be aligned with hole
and not inserted at an angle. Push forward until contact is felt to snap into posi-
tion within insert. Remove tool.
CONTACT REMOVAL FROM CONNECTOR
Position removal tool (part number M81969/8-10 or M81969/14-04) around cable
and slide tool down wire until tool tips enter rear grommet and come to a positive
stop. Hold tool tip firmly against positive stop on contact, grip wire and simulta-
neously remove tool, contact and cable.
21-33651-11 (PIN)
21-33650-11 (SOCKET)
L-2092-C
October 2001 FSCM77820
Amphenol Aerospace
AMPHENOL CORPORATION
Amphenol Aerospace
40-60 Delaware Avenue
Sidney, New York 13838-1395
* Matched Impedance applies when contacts are terminated to RG316 cable only.
Amphenol ®
Part Number Description Coaxial Cable
Accommodated
To o l s
Inner Contact Outer Contact
Crimp Tool Setting Positioner (Daniels) Tool Positioner
21-33651-11
Matched Impedance*
Size 12 Coax
Pin
RG316
(M17/113-RG316)
MH992
(Daniels) 5 K1360
M22520/5-01
M22520/5-03 (A)
or
M22520/5-35 (B)
RG179
(M17/094-RG179)
MH992
(Daniels) 4 K1360
21-33650-11
Matched Impedance*
Size 12 Coax
Socket
RG316
(M17/113-RG316)
MH992
(Daniels) 5 K1360
RG179
(M17/094-RG179)
MH992
(Daniels) 4 K1360