Tripp Lite 的 P311-006 规格书
TRIPP°LITE
Specifications
The P311-006 is a 3-pole 3.5mm Mini Stereo Audio extension cable, designed for use with speakers and
headphones that provide audio only. For headsets that support both speaker and microphone
functionality, the 4-pole P318-006-MF 3.5mm Mini Stereo Audio extension cable is recommended.
3.5mm Mini Stereo Audio Extension Cable for
Speakers and Headphones (M/F), 6-ft.
MODEL NUMBER: P311-006
Extends the distance between 3.5mm stereo connections.
Description
Tripp Lite's 3.5mm Mini-Stereo Extension cable allows you to increase the audio signal distance from your
PC or other stereo devices to speakers without any loss of signal quality. Fully molded ends for a lifetime
of use. Braided shielding repels unwanted EMI/RFI interference, resulting in a clean audio signal.
Features
6-ft. 3.5mm Male to 3.5mm Female Extension Cable
●
Fully molded ends
●
Braided shielding
●
Nickel-plated connectors
●
Highlights
6-ft. 3.5mm Male to 3.5mm
Female
●
Fully shielded
●
Package Includes
6-ft. 3.5mm M/F Mini-Stereo
Audio Extension Cable
●
OVERVIEW
UPC Code 037332174130
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Weight (kg) 0.03
Shipping Weight (lbs.) 0.07
CONNECTIONS
Side A - Connector 1 3.5MM (MALE)
Side B - Connector 1 3.5MM (FEMALE)
FEATURES & SPECIFICATIONS
Technology Stereo Audio
CERTIFICATIONS
Certifications RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2