Microchip Technology 的 SAMA5D3 Brochure 规格书
Meet Industrial and Consumer Design Re uir m nts
ease of use. This series of embedded microprocessor units (MPUs) operates at BSODMlPS at under 150mW, with high levels
of connectivity, enhanced user interfaces and robust security. The SAMA5D3 series is an ideal high-performance, low-power
Barcode scanners, barcode printers
industrial and residential gateways
Atmel SAMA5D3 Series
Meet Industrial and Consumer Design Requirements
with ARM Cortex-A5 Processor-Based Devices
Key Applications
• Human-machine interface, control panels
• PLC
• Smart grid device
• Barcode scanners, barcode printers
• Industrial and residential gateways
• Outdoor GPS, smart watches
The new Atmel® SAMA5D3 series, based on the ARM® Cortex™-A5 processor, alleviates trade-offs in performance, power and
ease of use. This series of embedded microprocessor units (MPUs) operates at 850DMIPS at under 150mW, with high levels
of connectivity, enhanced user interfaces and robust security. The SAMA5D3 series is an ideal high-performance, low-power
platform for cost-sensitive industrial and consumer applications.
Key Highlights
System Performance
The SAMA5D3 series delivers up to 850DMIPS at 536MHz while offering bandwidth of 1328MB/s at 166MHz bus speed.
The floating point unit (FPU) provides additional high-precision processing power for image, audio and sensor data.
Low Power Consumption
Ideal for battery-operated applications, the SAMA5D3 series consumes less than 150mW in active mode at 536MHz and
under 0.5mW in low-power mode when retaining context and offering fast wake up. It supports both LPDDR and LPDDR2
memories, along with standard DDR2.
Comprehensive Peripheral Set
The SAMA5D3 series has everything you need for connectivity and user interface applications with two Ethernet MAC
(including Gigabit with IEEE1588), three HS USB ports, two CAN, soft modem (works with an external smartDAA from
Conexant), seven UARTS, SPIs , I2Cs, a TFT LCD controller with HW overlays and resistive touchscreen. A camera interface
enables seamless connection to CMOS sensors. It also integrates three SDIO/SD/MMC ports, a 12-bit ADC and multiple timers.
Security
SAMA5D3 devices include a secure boot feature to prevent cloning of your application as well as a hardware encryption
engine to secure communications and data storage.
Lifetime Commitment
Atmel offers customers a 12-year lifetime commitment from the time of product introduction.
Safety
The SAMA5D3 includes functions which ease the implementation of safety standards like IEC61508, Power-On Reset,
Independent Watchdog timer, Register write protection and some others.
Cdr't'e')?
w—m-m-n
Atmet l Enabling Unlimited Possibilities" a m EV
© 2013 Atmel Corporation. / Rev.: Atmel-11224C-SAMA5D3_E_A4_122013
Atmel®, Atmel logo and combinations thereof, and others are registered trademarks or trademarks of Atmel Corporation or its subsidiaries. ARM®, ARMPowered® logo and others
are the registered trademarks or trademarks of ARM Ltd. Other terms and product names may be the trademarks of others.
Disclaimer: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any intellectual property right is granted by this document or in connection with the sale of Atmel
products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND CONDITIONS OF SALES LOCATED ON THE ATMEL WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY WARRANTY
RELATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT,
INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS AND PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR INABILITY
TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the
right to make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically provided otherwise, Atmel products are not suitable for,
and shall not be used in, automotive applications. Atmel products are not intended, authorized, or warranted for use as components in applications intended to support or sustain life.
Atmel Corporation 1600 Technology Drive, San Jose, CA 95110 USA T : (+1)(408) 441. 0311 F : (+1)(408) 436. 4200 | www.atmel.com
Linux4SAM
Android4SAM
Ecosystem
Atmel has created and supports free Linux® distributions available at www.linux4SAM.org and
https://github.com/linux4sam. We offer full coverage of system-on-chip (SoC) peripherals in
the Linux kernel, as well as bootloaders such as AT91Bootstrap, U-Boot and Barebox.
Atmel offers a free graphics software development kit (SDK) based on Qt. This SDK includes
demos, widgets, backgound images, a set of icons, and useful graphical elements. Using these
proven elements, you can develop your own customized user interface.
Atmel is now offering a free Android™ 4.2 Jelly Bean port for the SAMA5D3 series, available on
our dedicated website www.at91.com/android4sam. This expands on Atlmel current Android
2.3 port available for SAM9 MPUs. Android is ideal for use in some embedded applications such
as control panels, smart watches, DECT phones and more. Android comes with multimedia and
connectivity stacks, graphical user interfaces and a comprehensive SDK. It’s a good alternative to
a standard Linux system.
For RTOS, bare metal C or C++ designers, Atmel delivers the softpack, a set of over 40 C
drivers that run on the SAMA5D3 evaluation kits and exercises all peripherals. The softpack is
also very useful for board bring up as well as quick prototyping.
To evaluate and prototype with the SAMA5D3 series, look to the SAMA5D3 series
evaluation kits, which come loaded with Linux and Qt.
To ease your design process and reduce your time to market, Atmel collaborates with
a global and ever-expanding network of partners that deliver hardware and software
solutions for the SAMA5D3 series of embedded MPUs.
SAMA5D3 Series Selector Guide
For more information on the SAMA5D3 series, go to http://www.atmel.com/products/microcontrollers/ARM/sama5d3.aspx
For more information on the SAMA5D3 series, go to http://www.atmel.com/products/microcontrollers/ARM/sama5d3.aspx
Ordering
Code
Feature Set
LCD 10/100
EMAC
10/100/1000
EMAC
Dual
CAN ISI USB Secure
Boot Crypto Small
Package
Extented Temperature
Range
(-40°C / +105°C
Ambient)
Kit Ordering Code
ATSAMA5D31A-CU ü ü -- -- ü ü ü ü -- -- ATSAMA5D31-EK
ATSAMA5D31A-CFU ü ü -- -- ü ü ü ü ü -- ATSAMA5D31-EK
ATSAMA5D33A-CU ü-- ü-- ü ü ü ü -- -- ATSAMA5D33-EK
ATSAMA5D34A-CU ü-- ü ü ü ü ü ü -- -- ATSAMA5D34-EK
ATSAMA5D35A-CU -- ü ü ü ü ü ü ü -- -- ATSAMA5D35-EK
ATSAMA5D35A-CN -- ü ü ü ü ü ü ü -- üATSAMA5D35-EK
ATASAMA5D36-CU ü ü ü ü ü ü ü ü -- -- ATSAMA5D36-EK
ATSAMA5D36A-CN ü ü ü ü ü ü ü ü -- üATSAMA5D36-EK
- CU devices are -40°C to 85°C temperature range and are available in a BGA324 package with 0.8mm ball pitch.
- CN devices are -40°C to 105°C temperature range and are available in a BGA324 package with 0.8mm ball pitch.