TE Connectivity AMP Connectors 的 2178713 Drawing 规格书
(V
4 1 5 P
(g 232 1119411111 1111119115 mm ”W 1 5 10W
111 mm 4131 m 111 1111
A? A 1N1T1iL RELEASE 18AUGZD1A >3 M
1111 PN ST‘L‘TJS JFDJATE) 1111112021 SE Km
1* ,,,,,,,
1 1 1 WE
WHEN” 1g“? ‘11MENS10N 1
L ********* 5,1 MAX PACKAGMG “11“ A 1‘1“ 1 14501NECEOR
111 Q W 4 8,6 1 ‘ AWN
1 1 1 1 1 1 1 & 44874144 6 1111 1
VA 1 F r'1\ A 41415—14 8 1316 1
U V ~
m f} 51mm1m1fihm 17717871576 12 1617 1
j 1\‘ 11111111111111111\rT M $444144 1? 1817 1
Z 7 Q , fr 1: 2113 1
1:“ 44 #3 A 444144 16 ?318 1
1‘1 1‘11 111 17 " A44484444 18 2613 1 7,,
1 1 111 11 '11 J/ A ‘ 9 ”19 1 DETME A
1 1,1 1, 19
SECT1CN A A 1 1 %® 1
N 1 7:11EE1 \c nwrcmm AND
A11N~N1Ar1< :1="" 2i4i012="" p05="" *10n="" or="" cwmcmws="" n-="" wes="" )="" 11="" aoio="" 31="" ‘="" 145eede1a1e="" a=""><1>1><1 1="" 1="" 1="" 3111311="" 13="" a="" 10="" p08="" connector="" :1="" g="" a="" 3ee="" comm="" shojl‘1er="" meeon,="" that="" can="" 1="" _="" e="" :5="" 10101="" ene="" 10="" «md="" 31mm,="" 1="" l;="" q="" obsolete="" "="" 1="" 1="" 1171111127="" 1="" ,,,,,,,,,,,,,,,,,,,,,,,,,,,,,="" 1="" 1="">500 CONNEC’ORS PE? REE1
c 8&1 03 PC-BOARD HOLE LAYOUT 1
1 211 1,03. ([311 8&1 31 (COMPONENT S1DE OF BOARD SHOWN1 1 1 REEL PACKAGWG
, 1, d 1
i””’“\ 1,80iC,Co 1 L ”””””””””””
PCLAWZATWN HOLE 1 5 PADJLE :‘"41’1D HOLSWG )bT, 6F bLACK
A A A 1 2 PADJLE :‘OARD CONTACT T1N b-MES 30 ' 5CJNT1N0111E1135M11111C1‘EL
4 1 1 1 K 11 1 1 can 3131, (SE bLACK
"i j 1 1 ITEM NO DESCR1F‘T1UN MATERIAL F1N1SH / COLOR
“‘ 1 3 11 ‘ ~ 5 > c 1‘11 _ 08AU"2014
1 1 T1118 ?A 1“ 1s A OKTROLLE DC JMENT PK K11 \1111
1 1 (11111 1 131 14,2314 - TE Conncz11111111
1 Q D111:Ns10\s mu: Es wuss Pk KH W11 14
1 r; 1 01mm mv w 1111 HAUCZLM w 11
1 1,1 1 m1 P111111N1N1u1/1 1111cro’1v’o1Tc11 11AE,E E1NE
1‘ ii 1 “:12 :i " “ 1 JEDDEE 30m COWECTOR
”an,“ 717/ ,1 1 411 9111 i, 108* 081 ,
” " " 315/ 3 ’LC i7 Aw, LAY cN SP;C
1111 COMALT H0154 1 ggio 135 1 A aEc :4 / 0 am my nmma N0 nrswmn ’0
$3 1 11m 11.411016
, 1 1 11111 @211111113
21 1 SEE EAEEE SEE HHEE “ M E W 1
,1, 1 CUS’ONER DRAWWE 3”“ 3:1 3“” 1 0:1 "”111
115,
9131131
(3
1)
1>
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
C
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1
2
3
CUSTOMER DRAWING
2178713
PRASHANTH08AUG2014
PRASHANTH S
13AUG2014
JAYANTH KUMAR
14AUG2014
5:1 1 1 A1
108-32087
114-19016
-
SEE TABLE SEE TABLE
mm
-
-
-
-
-
-
Micro-MaTch VALUE LINE
PADDLE BOARD CONNECTOR
-
2021
00779
TE Connectivity. All Rights Reserved.
AINITIAL RELEASE
18AUG2014
PS JK
A1 PN STATUS UPDATED
17MAY2021
SB KJK
1,27
2,54
"A" MAX.
3,2±0,2
1,80 0,05
1,35 0,05
1,27
2,54
2,54
1,80 0,05
4 - 10 POS:
12 - 24 POS: n0,85#0,05
0,80
(n-1)x1,27
1,3 MAX.
0,45 MAX.
1,2#0,1
2,54#0,2
0,50#0,05
6,8 0,3
5,1 MAX
0,40 0,05
1,5 0,1
(n-1)x1,27
ITEM NO. DESCRIPTION MATERIAL FINISH / COLOR
1 COVER PBT, GF BLACK
2 PADDLE BOARD CONTACT TIN BRASS
3.0 - 5.0µm TIN OVER 0.5µm NICKEL
3 PADDLE BOARD HOUSING PBT, GF BLACK
PART NUMBER
REEL
PACKAGING
NO.OF
POS
"n"
DIMENSION
"A" MAX
2178713-4 4 8,6
2178713-6 6 11,1
2178713-8 8 13,6
1-2178713-0 10 16,2
1-2178713-2 12 18,7
1-2178713-4 14 21,3
1-2178713-6 16 23,8
1-2178713-8 18 26,3
2-2178713-0 20 28,9
DEREELING DIRECTION AND
POSITION OF CONNECTORS.
2500 CONNECTORS PER REEL.
PC-BOARD HOLE LAYOUT
(COMPONENT SIDE OF BOARD SHOWN)
POLARIZATION HOLE
REEL PACKAGING
TYP
TYP
DETAIL A
NOTES:
SHOWN IS A 10 POS. CONNECTOR
REF. CONTACT SHOULDER BOTTOM, THAT CAN
TOUCH THE PC-BOARD SURFACE.
OBSOLETE
SECTION A-A
ALL CONTACTS
0,2 M
1
3
2
ALL CONTACT HOLES
0,10 F G
SEE DETAIL A
TAPE
CONNECTOR
PAPER
G
M
F
3
3
3
3
3
3
3
3
2
2
2