TE Connectivity AMP Connectors 的 2273028 Drawing 规格书
F 4 2 i
w ammo T< anf‘veltsheu="" leased="" row="" meticmm="" rev‘s‘oks="" ©="" ccrvww="" ,="" 3y="" ,="" m="" “w="" reserve”="" 2="" ur="" decrww="" date="" w="" w”="" ‘="" tspeijnces="" cabte="" tengtns:="" a="" "\‘t‘al="" release="" tfincvzote="" yc="" bvh="" d="" om="" to="" 05m="" +3omm="" a’="" ecremechbfl="" isaugnmcs="" bvh="" d="" 0,5m="" to="" 1.0m="" +50rnm="" a2="" ecr7167003945="" iemarznmcs="" bvh="" ‘="" torr="" to="" 3.0m="" +toomm="">< 370m="" +t="" 5%="" t="" k="" m="" \="" 7="" a4,=""><1)>1)><3) i="" t="" l="" 20mm="" ‘="" ‘="" vtew="" ’a’="" techntcal="" data="" contact="" layou:="" ‘="" _="" ‘="" (3="" operating="" vottage="" max.="" 250="" v="" ac/dc="" mate="" schemm‘c="" dmgmm="" (j="" operating="" current="" per="" contact="" max,="" 4="" a="" 1="" tt="" flexibte="" wire="" brawn="" (+)="" ‘="" locking="" of="" parts="" screw="" tnread="" m12="" x="" t="" mm="" (recommended="" torque="" 06="" nm)="" settesecuring="" ’="" 1="" 2="" l="" :="" ‘textbte="" wire="" white="" (n/c)="" protection="" tp65="" and="" tp67="" wnen="" ptugged="" and="" screwed="" down="" (en="" 60529)="" 2="" 4="" _="" v="" 7="" 4="" ‘="" ‘="" flexibte="" wire="" btack="" (n/o)="" i="" ‘="" pup="" cable="" 5="" 3="" ‘="" ‘="" flexibte="" wire="" btue="" (7)="" na/diameter="" of="" wires="" 4="" x="" 034="" mm2="" tt="" wire="" isotation="" pp="" (br,="" wn.="" bt.="" bk)="" ‘="" citrack="" properties="" 5="" mihion="" jacket="" pur="" (ul/(isa)="" tomtr="" 17227302874="" 4x22awg="" pvc="" to‘om="" 8="" b="" outer="" diameter="" approx.="" 47="" mm="" 4="" pas="" smtr="" pvc="" stack="" t7227302873="" 4x22awg="" pvc="" 5.0m="" 7="" b="" .="" .="" 5mtt’="" tizz/jozbiz="" 4x22awc="" pvc="" 3.0m="" 5="" ‘="" bend="" radius="" (moving)="" to="">< outer="" diameter="" 1.5mtr="" 17227302871="" 4x22awg="" pvc="" t5rn="" 5="" temperature="" range="" (fixed)="" 740‘="" #80="" 'c="" iomtr="" 227302874="" 4x22awg="" pup="" to‘om="" 4="" ‘="" temperature="" range="" (mobite)="" 725...+80="" 'c="" 5mtr="" 227302873="" 4x22awg="" pup="" 5,0m="" 3="" 4="" p08="" emtr="" fur="" e‘gck="" 227302872="" 4x22awg="" pur="" 3.0m="" 2="" 7="" pvc="" cable="" 1.5mtr="" 22730284="" 4&2ch="" pur="" tim="" i="" 7="" ‘="" nor/diameter="" of="" wires="" 4="" x="" 0'54="" ww2="" length"l"="" material="" jacket="" color="" te="" pn="" descrptton="" item="" ww3="" tso‘gtto”="" pvc="" (br.="" wp,="" b"="" bk)="" this="" drawn;="" ts="" a="" cuvtw‘otleo="" jocjvevt="" ”qath‘shc="" ”w2“="" _="" \="" ‘="" ,,="" citrack="" properties="" chk="" ‘bauvzu‘g="" -_="" te="" te="" lowcct-‘vw="" docket="" pvc="" (ul/cw="" oragmezsyafign="" apfuvmw="" outer="" diameter="" approx.="" 50="" mm="" m="" if="" p3333”="" lf‘ndvoott="" v12="" x="" 1.0="" stratght="" plug="" hgt="" a="" a="" bend="" radius="" (moving)="" 10="" x="" outer="" diameter="" ::="" ’oéfiit/qatbj="" a="" ‘="" tempemw’e="" “w96="" (fixed)="" ’3omt50="" 'c="" ::="" 1="" affljc§t::s%e;="" 1="" 27="" size="" cage="" code="" drawtnc="" no="" restrtcted="" tc="" temperature="" range="" (mobite)="" 75.,.+80="" 'c="" natertal="" wetcht="" aij="" oo77§©d2273028="" 7="" t="" 7="" customer="" drawtnc="" 3w="" w5="" she“="" i="" m="" r”="" a;="" wce'g="" cm;="">3)>