Keystone Electronics 的 5027 Drawing 规格书
MTG LAYOUT
NOTES:
1. SUPPLIED ON TAPE AND REEL ONLY.
TAPE AND REEL SPECIFICATIONS:
2. TAPE:
ANSI/EIA-481 STANDARD
.472 [12.0] WIDE; .157 [4.0] PITCH
» .132 [3.35] A 0.036 [0 91]
MIN. [ y/
Cf .040 [1 02] MIN. Q
4» <7 .037="" [0.94]="" actual="" size="" *="" .150="" [3.501="" f="" [="" .1="" .030="" 0.75="" —="" min.="" 77/="" 1="" ti="" if="" i="" i="" p/n="" 5027="" .120="" [3.05]="" l="" .160="" [4.06]="" h.015="" [r038]="" (inside)="" typ.="" +00[00]="" -0.002[005]="" .000="" [0.20]="" ¢="" 132="" [3.35]="" +="" reel="" dia.="" ref.="" ‘="" »="" «.157[4.0]="" :015[:0.3a]="" [="" pitch="" .079="" [2.0]="" —="" i="" 4’="" .7="" ,7="" .059="" [1.5]="" dia.="" ii="" t="" a="" hag-441="" g.500[012.7]i\/iin.4="" width="" *o‘o‘ooooooooooooooooo‘="" i="" hole="" thru="" \i]|][i|]|][i|][l|]|]|]|][|l]|]|]|][l{‘t="" ref.="" mat‘l="" -="" all="" conductive="" polystyrene="" carrier="" »[«="" .016="" [0.4]="" _="" keystone="" electronics="" corp.="" 3-="" reel="" wwwkeyeico="" com="" o="" astoria.="" ny="" 111052017-="" tei="" [710)="" 95678900="" 7.0="" [177.8]="" dia.="" 800="" pieces="" per="" reel="" partname="" test="" point]="" miniature,="" surface="" mount="" material="" .010="" [o="" 25]="" th‘k="" phosphor="" bronze="" m="" 11="" 26.14="" add="" mtg.="" layout="" silver="" plate="" app‘d="" cw="" 10x="" 1x="" 3.12.15="" change="" as="" per="" ecn="" 15*026="" a="" vomach="" 1="" $700;="" [100%]="" can:="" dwg="" n0="" 051ch="" i="" c="" 5027="">7>
LN