ACL Staticide Inc 的 4800-x 规格书
ACLS‘tatICfiIEQ ‘
®®®®®®®®
@ AcLStatlcde
' ®
840 W. 49th Place · Chicago, IL 60609
800.782.8420 · 847.981.9212 · fax 847.981.9278
info@aclstaticide.com · www.aclstaticide.com
Specially Designed for Unique Industrial Surfaces
ACL Inc. registered to
ISO-9001 : 2008
Certificate No. 10002746
4800 Staticide®
Ultra II Floor Finish
Whether revitalizing old ESD tiles or protecting a new epoxy
floor, ACL’s Staticide® Ultra II Floor Finish will help safeguard
your costly investment of specialized flooring. This distinctive
anti-static blend is compatible with problematic plasticizers
found in conductive and dissipative tiles and epoxy and is also
suitable for concrete.
This urethane-enhanced formula’s high abrasion resistance
and durability leave floors static dissipative, glossy, and pro-
tected for 12-18 months. Surface resistivity averages 107 -109
ohms per square, making Staticide® Ultra II Floor Finish suit-
able for any environment where static control is required and
ESD flooring is installed, such as electronic, medical, and clean
room manufacturing facilities. Staticide® Ultra Floor Finish
fulfills ANSI/ESD S20.20 guidelines and is suitable for sensitive
device manufacturing.
This water-based formula is UL listed for slip resistance, RoHS
compliant, biodegradable, non-flammable, and free of formal-
dehyde, phthalates, alkalis, acids, and ammonia.
Coverage: 1,500 - 2,000 square feet per gallon
Non-toxic; biodegradable
Solids: 21 ± 5%
Strip cycle: 12-18 months
Suitable to use on ESD tile, epoxy, and concrete floors
Surface resistivity: 107 – 109 ohms per square (average)
Low V.O.C.
Water-based acrylic
Directions: Clean floor and apply two
thin coats of floor finish with a dedicated
rayon mop. Wait one hour between coats.
Consult application procedure for details
and precise instructions.
Maintenance: Sweep or damp mop
daily to remove dirt. Periodically clean
with a 1:1 dilution of water and floor finish.
Apply a thin top coat of floor finish every
4 – 6 weeks. For heavy cleaning, use the
4100 Restorer Cleaner. Consult mait-
enance procedure for details and precise
instructions.
Product #4800-1; 4 gallons per case
Product #4800-5; 5-gallon pail
Product #4800-2; 54-gallon drum
Rev. 08/04/14 mkb