ACL Staticide Inc 的 5075,5076(B) 规格书
ACLS'tatIEfiila
®®®®@®®®
matatucfin
840W.49thPlace · Chicago,IL60609
800.782.8420 · 847.981.9212 · fax 847.981.9278
info@staticide.com · www.aclstaticide.com
5075 Static Dissipative
Wastebasket
Clean and in control:
Toss trash without tribogeneration
Easy to Maintain:
Clean with #6001 Mat & Table Top Cleaner
to protect electrical properties . Use
#2003 General Purpose Staticide for
added protection.
The 5075 Static Dissipative Wastebasket is ideal for clean
rooms, manufacturing, inspection, quality control and re-
search industries where static control is crucial. This sturdy,
high-density polyethylene container dissipates static electric-
ity and does not tribogenerate. It contains no carbon, dyes, or
additives that slough or outgas, making it suitable for all appli-
cations demanding cleanliness.
The surface resistivity of the wastebasket measures 108-10
11
ohms per square. The electrical properties are under warranty
for one year from the date of purchase.
Roomy polyethylene anti-static trash can liners are available in
pink and black. The average surface resistivity of the liners is
1010 ohms per square. Static decay rate is less than two sec-
onds per Mil-B-81705BType II-Federal test method 101C
method 4046.
Product# 5075 Gray only
11-gallon can (5 per case)
Product #5076 Pink liner
24” x 34” (50 per bundle)
Product #5076B Black liner
24” x 34” (50 per bundle)
Linear high-density polyethylene
13”diameterrim x21.75”high
11-gallon container
Will not tribogenerate
Will not outgas
Accepts conductive bags and anti-static bags
No carbon or dyes
No silicone or plasticizers
ACL Inc. registered to
ISO-9001 : 2008
Certificate NO. 10002746
Rev. 05/24/10, mkb