Sprague-Goodman 的 PISTONCAP® 规格书
ENGINEERING BULLETIN
Sprague-Goodman “5969-29953”
PISTONCAP® PRECISION
TRIMMER CAPACITORS
WW
0 PR 9 G U E Sprague-Goodman Electronics, Inc.
50 D D m L] fl 1700 SHAMES DRIVE] wgsmunv, NV 11590
TEL: 516-33A-8700 - FAX: 516733478771
SPRIJGUE
GUUDan
PISTONCAP' TRIMMER CAPACITORS
96-2055
PRECISION ADJUST MECHANISMS
All Sprague-Goodman Pistoncap Trimmer Ca-
pacitors described in U. S Patent No. 3,840,786
utilize a simplified and highly reliable adjust mechan—
ism. There are two slots 180° apart, more than half
way through the bushing threads. Following slotting,
the bushing is Compressed, causing the slotted end to
behave as a spring. The threaded segments of the
bushing are biased axially, pressing the bushing
threads firmly into flank-to-flank engagement with the
screw threads. This eliminates all backlash and pro—
vides the required smooth and uniform adjust torque.
Note that no extra threaded washers, spr‘ gs, etc. are
required. Fewer parts mean greater reliability.
JFD PISTONCAP models, now manufactured by
Spraguer Goodman, include the differential and split-stator
types shown on page ll of this bulletin. High Voltage and
High RFVolIage quartz dielectric models are on page 15.
FORM FACTOR P, OPEN END
SEALED TYPES. Sealed versions are available in
both panel mounting and printed circuit mounting,
The electrode end is Sealed either by closing the end
of the glass tube or by soldering on a turret cap. The
adjust end is scaled by means of a multt-lobed sea].
This seal provides twice as many lobes as an “0" ring
and good sealing is provided With one-quarter of the
gasket compression required for an “0" ring.
W
yEIBEl—l ..
FORM FACTOR L, PRINTED CIRCUIT SEALED
l
/eésa:,
FORM FACTOR R, PANEL MOUNTING
SEALED CONSTRUCTION
COLLARED BUSHING STYLES (Form Fuetors N and
v). Certain applications require that the liead or
the adjusting screw remain wholly within the bushing
over the entire range‘ of adjustment. To meet thls
need, collared bushing types, both sealed and unsealed,
have been added to the broad line of printed circuit
mounting styles, All panel mounting styles, other
than the ‘W’ series, are also designed for blind hole
tuning.
5y 53 w
FORM FACTOR N, COLLARED BUSHING
OPEN END
FORM FACTOR V, COLLARED BUSHING
SEALED CONSTRUCTION
W STYLESr In some panel-mounting applications,
a protruding adjust screw is required. In w series
capacitors, the adjust screw protrudes from the mount-
ing bushing for all positions of adjustment.
fl
4‘5” /E’§'m~
FORM FACTOR W
SFRAGIJE-GOODMAN ElECTRONICS, INC.."'|700 SHAMES DRIVE, WESTIUW. NV ”590 ' TEl: 516634-8700 ' FAX: 516x354~877i
PISTONCAP' TRIMMER CAPACITORS
THREE DIELECTRICS. Three dielectrics are avail< able.="" the="" standard="" glass="" has="" a="" dielectric="" constant="" of="" about="" 6.7="" and="" a="" dissipation="" factor="" of="" about="" 0.0012.="" high-range="" glass="" achieves="" the="" unusual="" combination="" of="" higher="" dielectric="" constant="" but="" lower="" dissipation="" factor="" of="" about="" 8.5="" and="" about="" 0.008.="" respectively.="" quartz="" dielectric="" has="" the="" much="" lower="" dielectric="" constant="" of="" about="" 3.7="" but="" has="" extremely="" low="" loss,="" for="" a="" dissipation="" factor="" of="" about="" 0.0001.="" generally,="" the="" standard="" glass,="" which="" is="" least="" expen-="" sive.="" will="" suit="" most="" applications,="" for="" some="" applica-="" lions="" where="" higher="" capacitance="" and/or="" grealer="" q="" is="" required="" for="" a="" given="" physical="" structure,="" high-range="" glass="" should="" be="" specified.="" for="" applications="" involving="" moderate="" r-i‘="" currents,="" fused="" quartz="" is="" used.="" high-range="" glass="" trimmers="" will="" generally="" cost="" about="" 25%="" more="" than="" standard="" glass="" and="" quartz="" trimmers="" are="" about="" three="" times="" the="" price="" of="" standard="" glass="" trimmers.="" expanded="" range="" types="" generally="" cost="" about="" 2.5="" times="" the="" non-expanded="" range="" equivalents.="" expanded="" range="" models="" are="" available="" in="" both="" panel="" mounting="" and="" printed="" circuit="" mounting="" styles.="" 56-2053="" sealed="" and="" unsealed.="" the="" electrode="" band="" is="" embedded="" within="" the="" wall="" of="" the="" glass="" tube,="" providing="" a="" thinner="" dielectric="" gap="" and,="" at="" the="" same="" time,="" keeping="" the="" over-="" all="" wall="" thick="" enough="" for="" mechanical="" strength.="" this="" generally="" yields="" about="" three="" times="" the="" capacitance="" range="" for="" a="" given="" size="" compared="" with="" the="" standard="" pistoncap="" capacitors,="" this="" is="" accomplished="" by="" a="" lam-="" inating="" technique.="" ari="" electrode="" band="" is="" metallized="" on="" the="" 0d.="" ofa="" thin="" (0.005”)="" glass="" tube="" and="" a="" slightly="" larger="" and="" heavier="" walled="" tube="" is="" then="" telescoped="" over="" it.="" the="" two="" tubes="" are="" then="" fused,="" providing="" the="" em-="" bedded="" structurc.="" additional="" metallization="" is="" then="" added="" at="" both="" ends="" to="" provide="" electrical="" and="" mechani-="" cal="" termination.="" ‘.="" 0‘43="" b="" ewan="" .="" form="" factor="" r,="" expanded="" range="" military="" approvals="" pistoncap="" precision="" trimmer="" capacitors="" are="" approved="" to="" military="" specification="" mil-c-1m09d,="" styles="" pc35,="" pc37,="" pc38,="" pc39,="" poi-0,="" pc4i,="" fc42,="" pc43,="" pc48.="" fcso.="" pc51,="" and="" pc="" 52="" in="" all="" characteristics="" and="" values="" and="" are="" listed="" on="" the="" qualified="" products="" list="" (qpl)="" for="" this="" specit'i="" -="" tinn.="" in="" canada,="" these="" capacitors="" have="" been="" approved="" by="" the="" departmant="" of="" national="" defense="" in="" accordance="" with="" the="" terms="" of="" the="" u.s.7canada="" agreement="" for="" qualification="" of="" products="" of="" nonresident="" manufacturers.="" in="" the="" united="" kingdom,="" these="" capacitors="" have="" been="" approved="" by="" the="" ministry="" of="" dcfcnse(dcv="" d)="" in="" accordance="" with="" the="" provi-="" sions="" of="" stanag="" 4093,="" while="" in="" west="" germany="" they="" have="" been="" approved="" by="" the="" bundesamt="" fur="" wehrtechnik="" und="" beschafflung="" (bwb)="" for="" g-qpl="" in="" accordance="" with="" stanag="" 4093.="" part="" numbering="" system="" so="" 120="" 2r;="" dielectric="" modification="" suffix="" symbol="" dmvlehnn="" no="" a="" standard="" unit="" cc="" shanda="" n1="" glass="" gd,="" gii="" hl-rdnge="" miss="" ge="" [xpanded="" range="" conslluclttm="" st="" expanded="" range="" consiructinn="" ilirflange="" glass="" (30="" low="" lass="" quartz="" form="" factor="" and="" design="" symbol="" description="" prlntsd="" clrtuil,="" open="" end="" prlrlieti="" circuit,="" saaled="" constructtnll="" collared="" bushing.="" open="" end="" panel="" mounting,="" open="" end="" penbi="" mounting.="" sealed="" cnnslrucliull="" direct="" traverse="" collared="" flushing.="" sealed="" construction="" puncl="" muuntinu,="" vi"="" muunnnu="" threads="">
S P R 0 G U E
G 0 0 D m D H PISTONCAP IRIMMER CAPACITORS 99-2050
PRINTED CIRCUIT MOUNTING
mans 2 mos
mi“: 5”" msewii' 1
0.020 asap MI»
334025 70: 0.20.1... _%TJ|5: :@ 9,25%
5 BET HT 6
J_ , _T +
i fl W. 50017»:
gas 9 09.: fiéihz—r I I 1?
I M
03.2 mg oIaI mx 9868 IR 3 +_§§
W144
.123. 0.23.:
I . 59.. I I .
010:: “If *1 ’95
Te 70 Tem —10
‘0\ sigh” m was, ‘ gang, 1m. m ROLES)
SUGGESTED MouNTING HDLES SUGGESTED MOUNTING HOLES
Figure 1A Figure 13
070 Temp. MiIIImunI open [Nu sm: (Fig. 1A) COLLARED ausume 511120.210)
Cauacilance VolIags Char. Quality
Rangzmpf Ruling (See Faclor MiIDesIg- AMax. 82%“in “Max. 3‘31?)
Min. Mn (VaIIs) Table) I: ModeINo. naIiun In. mm In. mm ModaINn. In mm In. mm
STANDIIID GLASS DIELECTRIC
0.8 4.5 750 J 500 060411500 ‘PCMMREI 0.312 7.92 0.250 6.35 GEN4I1500 0.343 11.71 0.250 6.35
0.8 8.5 750 J 500 GGCERSM ‘PO‘IUBR5 0562 14.27 0.433 11.13 GGN8R500 01593 15.06 0.438 11.13
0.0 12.0 750 H 500 aechoun 002111020 0705 1546 0.025 1500 90012000 0.797 20.24 0.525 15.02
0.5 13.0 750 II 910 GGCIXIXXI 'P04IH180 L000 25.40 0.1575 22.23 (101118000 1031 0.375 2223
0.8 30.0 750 H 350 GGCSUIXIU 'PM1H300 1.609 40.87 1.375 34.93 GGNSUMO 1.540 41.66 1.375 3493
III-RANGE cuss DIELECTRIC
0.3 5.5 750 J 1000 GHCSR500 PCSIJ5RS 0.312 792 0.250 035 0HN5R500 0.343 8.71 0.250 6.35
0.0 11.0 790 J 900 011011000 P0511110 0562 1427 0.438 1113 0HN11000 0.593 15.06 0.435 11.13
00 10.0 750 II 800 GHC16000 PC51H100 0756 1546 0.625 15.33 GHleDfl 0,797 20.24 0.625 15.03
0,3 23.0 750 H 700 GHCZ3000 P05111230 1.0“] 25.40 0.875 2223 (3111123000 1.031 26.19 0.375 22.23
0.3 38.0 750 H 500 0111330000 PCSIHSSD 1.600 40.37 11375 34.93 GHN3IW00 1.040 41.170 1.375 34.93
0mm DIELECTRIC
0,0 1.: 750 q 1500 00010300 104101110 0312 702 0.250 535
0.5 5.5 750 Q 1500 0QC5I1500 PCMQSRS 0.502 14,27 0 438 11.13
0.6 0.5 750 q 1500 0120911500 00410905 1000 25.40 0.075 22.23
0. K 16. 0 750 Q 15% GQ01W00 P0410150 1609 40. 87 1.375 34.93
‘These capalilors war! 05180 In NIIL 0144000 buldv not appear in MIL 0144090.
MODIFICATIONS
To spacin me mouIIIchona shown below. replaca the Iasl two digits
of the catalog number wIm Ins modlflcalinn no. See page :1
”“ n00 L
LIE 3;
“I; .J' m ”I, m
If a 31;": I.“ W 1’"
g... f. a _I_1_
|
.13.; I .91 A}...
101 :2 L f 0..
' '1‘ ‘ 090-4.... fray
miss... New...
HMS
SUGGESTED MOUNTING HOLES sucaasreo mwmmc HOLES
No.06 No. 16 No. I7
CYLINDER END CLOSED BASE LUG, SINGLE LEAD EASE LUG, DOUBLE LEAD
SPRAGUE-GOODMAN ELECTRONICS. INC., 1700 SHAMES DRIVE, WESTBURV, NV 11590 ' TEL: 516-334-8700 ' FAX: 516454-0771
PISTONCAP‘ 'I'IIIMMEILCAPACI'IORS
56-2053
EXPANDED RANGE PRINTED CIRCUIT MOUNTING
5 mm
fishy—51m
0020 DEEP MIN
oflrgggmm 51m
0020 use» MIN.
0255 DIA _‘ g5; DIA
T. DE 7
L_ L
0022 var wr- F No 22*
mg 2.12 we
Exwggrm 510500..
m use 1 run as;
01075 1.7 a a “I” ”W‘- wns
. :x m
FDR 555008
023A
Lg, ‘ Lé
0215 01
7.14 l :0 ’Fr 1
T‘\ 3.30.000 u 5101.551
SUGGESTED MOUNTING HOLES
T97 \ 3.0L 01. 14 001251
J’L
0155
3.06 1
T
SUGGESTED MOUNTING HOLES
0.312 0m.
192
sum SYEDL Euoummc
suaczsvsn MouNnNa HOLES
No 11
l-WIIIE VERIICAL
No. 22
2-WIRE AND [ME VERTICAL
Figure 10 Figure 1D
04: Temp. Mimmum OPEN END STYLE (F1010) COLLARED BUSHING STYLE (Fig, 10)
Capwlsnce anIzgu 0101. Quality
Range in 0F Rating (See F3010! A M 3* 30% A MIX. ”30%
Min. Max. (Vans) Tame) Q M000INO. In. mm In mm Mndemn. 10. mm In. mm
51211102110 cLAss DIELECTRIC
1.2 10.0 500 v 500 030000 0.277 7.00 0.250 0.35 — — — — _
1.0 17.0 750 0 500 05014000 0301 0.03 0.3221 0.33 012010000 0.4221072 0.320 0.33
10 20.0 750 0 350 05020000 0025 1500 0,500 12.70 057120000 0.050 10.00 0.500 12.70
1.0 420 750 0 250 05042000 0.043 21.11 0,737 10.04 027142000 0.075 22.23 0734 10.04
1.0 00.0 750 0 250 05000000 1.003 27.70 0.000 22.01 GENGDDOG 1.125 2055 0.000 23.01
10 00.0 750 c. 250 05000000 1000 12.00 1.515 00.51 GEN90000 1.710 43.00 1.516 30.51
HI-RANGE cuss DIELEc'mIc
1.2 15.0 500 v 750 050000 0.323 0.20 0.250 0.35 — — 7 7 —
1.0 10.0 750 0 750 0r010000 0.331 3.93 0.320 0.33 010110000 0.4221072 0.322 033
1.0 300 750 0 550 05030000 0.025 15.00 0.500 1270 051130000 0000 10.60 0.500 12.70
1.0 520 750 0 350 0ch2000 0.043 21.41 0.730 10.04 051152000 0075 22.23 0.734 10.04
1.0 75.0 750 0 250 07075000 1093 27.70 0.005 23.01 GFN75000 1.125 20.50 0.000 23.01
1.0 120.0 750 0 250 05012100 1000 02.00 1.510 30.51 GFNIZIUO 1.719 43.06 1.510 30.51
NOTE: Capaciqance increases up In 0.5 pF on vertical mndilicaliuns
due Io pnsilmn uI lsads alangsids capacitor body.
SIDEVIEW
APPLIES FOR ALL
TURRET PIN MODIFICATIONS
é _ A All.=
I 7—1 1
H4133?
LL 7
0.31M If 2%?
T \mwimmzs) W '
505055720 MOUNTING 1401.25
IURI'IE'I FIN VERTICAL
No. 25
N01 26
AND 2-WIRE AND LUG AND 1W|RE
No. 17
SPRAGUE-GOODMAN ELECTRONICS, INC»
1700 SHAMES DRIVE. WESTBUIW. NV ”590 - 'IEL: Sid-5344700 0 FAX: 5I6-334-877'l
5
6
PRQBUE
0000mm
PISTONCAP‘ TRIMMER CAPACITORS
56-2355
SEALED PRINTED CIRCUIT MOUNTING
C‘
6256 m. :5
6 35 ,7
I ’3
NO. 22 AWG - 0030””
men M2612
N01 24 AWG I
ma 030% 1
0.655 B 396 MAX
A
I ,7 62954
6261 -a 6 6
W. I< ,?i="" 1="" 0.033="" m-="" m="" i.="" roles)="" suggested="" mounting="" holes="" w="" .6.="" .="" 2="" 0.020="" deep="" min="" 25°="" 4-.="" :04="" .="" w="" hem="" t="" t="" nd.="" 22="" awg="" ~—~="" »="" 002010005="" -="" mm="" o="" 76="" m="" 12="" no.="" a="" awg="" 1="" ma="" mm="" 0="" :2="" long="" 5="" £550="" a="" .="" f="" a="" 23.="" 625.="" °="" ,="" 6="" 113?:="" w="" i="" a="" 7.7="" ,="" kg?="" m="" (4="" mus)="" suggested="" mounting="" holes="" 91%|;="" 01».="" 0.5017="" min="" 12.1="" figure="" 2a="" figure‘ze="" 00="" temp,="" mimmum="" standard="" sealed="" stvle="" (5122a)="" collared="" bushing="" sealed="" style="" capw‘znce="" voltage="" mm="" 0051in="" (510201="" range="" in="" pf="" raiing="" (se:="" facmv="" 11110251;="" mm,="" 13513313="" am“,="" 6mg},="" m111="" m211.="" (vuiis)="" table)="" q="" mmhino.="" nation="" 111.="" mm="" in.="" mm="" mndelna.="" in.="" mm="" 1.1.="" mm="" standard="" glass="" dielectric="" 0.6="" 4.5="" 750="" 1="" 500="" 00140500="" ‘poizjirs="" 0.656="" 16.66="" 0.500="" 12.70="" 06v417500="" 0.422="" 10.72="" 0.250="" 6.35="" 0.2="" 6.5="" 1250="" j="" 500="" 00100500="" 070021805="" 0.906="" 23.01="" 0.703="" 17.56="" 06mm="" 0.641="" 16.23="" 0.433="" 11.13="" 0.8="" 120="" 1250="" 11="" 500="" 60112000="" 104211120="" 1.109="" 2517="" 0.644="" 21.44="" 601712000="" 01355="" 21.02="" 0.625="" 15.05="" 0.11="" 10.0="" 1250="" h="" 500="" 66118000="" 1142111110="" 1355="" 3452="" 1.016="" 25.31="" 061710000="" 1103="" 2017="" 0.075="" 22.23="" 0.0="" 30.0="" 1250="" h="" 350="" 60130000="" *004211300="" 1353="" 4961="" 1.463="" 37.31="" 661730000="" 1703="" 43.26="" 1.375="" 34.03="" iii-range="" alass="" 0151mm“:="" 0.11="" 5.5="" 750="" 1="" 1000="" 0111517500="" 1205215115="" 0.656="" 16.66="" 0.500="" 12.70="" 011v517500="" 0.422="" 1072="" 0.250="" 6.35="" 0.0="" 110="" 1250="" 1="" 000="" 011111000="" p0521110="" 0.906="" 23.01="" 0.703="" 17.86="" 611v11000="" 0.641="" 16.20="" 0.431;="" 11.13="" 0.3="" 16.0="" 1250="" 11="" 1300="" 611116000="" r0521060="" 1.103="" 2017="" 0.044="" 21.44="" 611v16000="" 0.350="" 21.02="" 0.625="" 1523="" 00="" 230="" 1250="" 11="" 700="" 611123000="" 1705211230="" 1.359="" 34.52="" 1.016="" 25111="" 6111423000="" 1.109="" 28.17="" 0.375="" 22.23="" 0.8="" 36.0="" 1250="" 11="" 500="" 6111317000="" 17052113110="" 1.953="" 40.61="" 1.469="" 37.31="" 01iv36000="" 1.703="" 43.26="" 1375="" 34.93="" quartz="" dielectric="" 0.6="" 1.3="" 750="" q="" 1500="" gqlirsdd="" 904201176="" 0.656="" 16.66="" 0.500="" 12.70="" 0.6="" 5.5="" 1250="" 0="" 1500="" 601517500="" 004205175="" 0322="" 23.42="" 0.703="" 17.86="" 0.6="" 9.5="" 1250="" 0="" 1500="" 60l90500="" 004203175="" 1350="" 34.52="" 1.016="" 25.31="" 0.0="" 6.0="" 1250="" 0="" 1500="" 60116000="" p0420160="" 1.353="" 1961="" 1.469="" 37.31="" 'these="" capaciinis="" were="" iisied="" in="" miime="" spemlwalinn="" mil'cvimdbe="" huldu="" llni="" appeal="" in="" milvcvimdsd.="" 1,544="" 66="" 1="" l73="" i="" .="" jeep="" 61$="" suggested="" mounting="" holes="" no.16="" ease="" lug,="" single="" lead="" modifications="" n11.="" 17="" basi="" lug,="" double="" lead="" .="" bia="" sprague-goodman="" electronics.="" inc”="" ”m="" shames="" drive,="" westburv,="" nv="" 'iisw="" '="" tel:="" 516-334-8700="" -="" fax:="" 516-33447“="">
PISTONCAP' TRIMMER CAPACITORS
56-2051!
EXPANDED RANGE SEALED PRINTED CIRCUIT MOUNTING
WI,
3% G‘ADWS SLUT
7* .
17.312
1.32
1 3.
| 0030150054
We
r—— B ——> 35
n
f1}?
(4R01E5)7wi ‘
‘ SUGGESTED MOUNTING HOLES SUGGESTED MOUNTING HOLES
Figure 20 Figuré 2D
00 Temp. Minimum SEALED END 51th (Fig. 20) 00mm 003111110 371715 (Fig, 20)
Capauunce anIage 01m. Quzmy
Rangeion RaIing (Sea F0010! 10005501» 41m. ”$3341 AMax. 32873353
Min. Max. (Vans) 70:10) 0 Modelwn. IlaI1011 1n. mm In. mm M000IN0. In. mm In. mm
514111711110 GLASS
1.0 14.0 1000 0 500 0FL14000 020430140 0.780 19.81 0,700 17.70 051714000 0.434 12.29 0.422 10.72
1.0 28.0 1000 0 350 GEL20000 00430200 1020 25.91 0.940 2300 0£v20000 0734 10.04 0.072 17.07
1.0 42.0 1000 0 250 05142000 5170430420 1235 31.37 1155 2034 051742000 0030 23.03 0.875 22.23
1.0 00.0 1000 G 250 05150000 00430000 1400 37.50 1.400 35.50 G£v50000 1.100 30.10 1.125 211.58
1.0 90.0 1000 G 250 0£L90000 ‘PCMGQUD 2.000 52.03 2.000 50.00 GEV90000 1.701 45.24 1.734 44.04
511-04110: cuss
1.0 16.0 1000 G 750 0FL15000 70430150 07110 1301 0.700 17.70 0w10000 12.20 0.422 1072
10 35.0 1000 0 550 0FL35000 00430360 1.020 25.01 0.940 23.00 051736000 10.04 0672 1707
1.0 520 1000 0 350 GF152000 P11430520 1235 31.37 1.155 29.34 051752000 23.83 22.23
1.0 75.0 1000 0 250 GFL75000 20430750 1 0 37.50 1.400 35.50 0Fv75000 30.10 23.53
1.0 120.0 1000 G 250 GFL12100 00430121 . 0 52.03 2000 50.00 GFVIZIUD 1701 45.24 44.04
~7nese capacmrs wave 11500 in M1l1lavy snecmmian MIL»O~144093 110100 11010917007 in MlL~C-l44WD.
NOTE: Capacilanoe increases up to 0.5 pF on vertical modificmions
due ‘0 POSITION 0' Isads alongside CapaCITOT body.
s105v1ew
APPLIES FOR ALL
runner PIN momncmows
._.
Lfi x
. J “31“ ,I_ 41%
y, m am>¢$0g§£fi$ "Kw
° 0045M 1.47049 0024‘—
T‘.‘ ‘54:; mm; 1. mus)
.: s nan 1700mm
5U G sHOLES
N17 1].
a
4-WIRE VERTICAL
5175055150 1.700ch 00153
No. 12
2-WIRE AND LUG VERTICAL
SUGGESTED MOUNTING HOLES
TIJRRET PIN VERTICAL
No. 25 No. 16 No.17
AND 2-WIRE AND [HE AND lWlRE
§P§AGUEAGOODMAN FLanomcE. mc., 1700 SHAMES DRIVE, wssmum. NV 11590 . m: 5153340700 - FAX.
6434-57“ 7
SPRHG UE
G 0 00m 11 n PISTONCAP‘TRIMM
ER CAPACIIORS
56-2053
PANEL MOUNTING
SEALED PANEL MOUNTING
a kNo.22 AWG EXCEPT .— NO 22 AWC EXCEP’V
1.500 No 24 AWG m .500 No.24 Awe ran
rum WW: 0297 mm: 35. W4 uNn’S 0359 1am.
I 77777 . 1 -----
ozso 0,167 0250
335 , v; ----- 4 '21 ET
1 ‘ — ‘ ‘ J ‘1
¥0009522
A OZBIAO A QZEI
7. 1' 1 IA ‘4
sucassrsn mm
MourmNc HOLE
Figure 3A Figure SE
A 0-!) Min. Temp. L
. . en hA
”‘0 Mm Temp» ”W. oapmlam Voltage Quallly mm, 3‘
CnpzciIznne Vnuage Quality Char
0211331on Rating 5am: (See MudelNo.
Min. Max. (Volts) Q Yahle) Figure 3A
~ooal
M1|Desig- (-017;
nation In. mm
STANDARD GLASS
0.8 A5 750 500 J GGPAIRSI'IU
0.8 8.5 750 500 J GGPSRSOU
0.0 [2,0 150 500 H GGP12000
0.3 18.0 750 500 H GGP10000
0.3 30.0 750 350 H GGF30000
‘PI‘ADJIIR5 0.297 7.54
’F0401805 0.507 13.89
"PMDHIZD 0.7501905
“P01011130 0.9
‘PMOH300 1.591 10.49
Hl-RANGE GLASS
08 5.5 750 luau J GHP50500 P05015115 0287 7.54
0.8 110 750 900 J GHP11000 P0501110 0.5471389
0.8 160 750 000 H GHPIWDfl P050H160 1
0.8 230 750 700 H GHF23000 1705011230 .
00 38.0 750 500 H GNP30001) P050H300 1
QUARTI
1.8 750 1500 Q ammo
0.6 5.5 zsu 15m 0 sopsnsm
0.6 9.5 no 15m) a German
11.3 15.0 750 1500 Q quuno
P0400108 0.297 7.54
Pcdnqsns 0.507 13 ES
Pctnqsns u 984 24,95
PC400160 1.594 40.49
Rangeion Ralmg Faclor (See
MIn.Max. (V9112) Q We)
Mouel 0n.
F1gnve€8
, . 117.0“
MII 0951117 (019)
na1lon 1", mm
STANDARD GLASS
0.8 4.5 750 500 1 (360411500 'P03010R5 0.359 9.12
0.8 0.5 1250 500 J GGRERSDD “PC3010“ 0.594 15 09
0.8 12.0 1250 500 H 0101112000 ‘PCSHHIZU 0. 812 20 62
0.8 18.0 1250 500 H GGR18000 ”P0380180 1002 26 97
0.3 30.0 1250 350 H (10030000 'P033H300 1.656 '12 06
III-RANGE GLASS
0.8 5.5 750 1000 J GHR50500 P04815115 0359 912
0,8 11,0 1250 900 1 GHRIIWU P0031110 01594 15.09
0.3 16.0 1250 800 H 611016000 P0030160 0.312 20.62
0.8 23.0 1250 700 H GHR23000 P0480230 1.062 26.97
0.3 38.0 1250 500 H (1111138000 P01810180 1,556 .200
QUARTZ
0.5 118 750 1500 Q GQR1R800 P038Q1R8 0.359 9.12
0.0 5.5 1250 1500 Q GQRSRSW P03305115 0.525 15.80
0.6 5.5 1250 1500 Q GQRBRWU P0380905 1.062 26.97
0.8 15.0 1250 1500 Q GQR16000 P0330160 11055 42.06
‘These tapaciturs wave “sled in MiliIaly Specificafion MILVCVLMUSB Inn 110 "at appeal In MlL-C-NMIBD.
MODIFICATIONS
'3. 10: (
.213
Na. 01
No.05
OMIT ELECTRODE LEAD CYLINDER END CLOSED
No. 11
EXTRA EASE LUG
- mm“:-
Na. 12
RIBBON LEAD
SPRAGUE-GOODMAN ELECTRONICS. INC.,
1700 SHAME: DRIVE, WESIBUIN, NV 11591) - 'IEL: 516-334-87W ‘ FAX: 516-834-5771
PISTONCAP’ TRIMMER CAPACITORS 36-2053
EXPANDED RANGE EXPANDED RANGE
PANEL MOUNTING SEALED PANEL MOUNTING
a .7 No.22 AW6 Except
No 24 AWG roa as“.
$53 MIN umrs
9 3:: ,,,,,
025;
r13 :1)
ND. 10732
L UNF -2A
suggests.) PANEL fl‘ofififflé" :85?
MouNnNG AOL:
Figure 30 Figure SD
.. D-C Min. Temp
Canacilance v1.72; M532??? 3:“- A CavaEiWW'W 913‘")! 0""- L353."
. . . . . , .
Range in NF Rahng faclnr (See MuaeINo. 1&3va Nansen-“n 11F 11:11:17 Faclor 16:: 190113123. 117111395”; [my]
M1n.Max, (Volt) D Tame) FIgmeBC In. mm '"' a" (“9 Q 2 a) '3” "am" "' '""'
STANDARD cLAss DIELECTRIC “MM“ GLASS
1.0 11 mo mu E 95121411011 *rcasmw 1469 11.31
g {3-8 ggg 21013 (Vi Eggfggw 33$? 3%; 1.0 23 111011 3511 G 135128111111 Amman] 117113 17.116
m 2111 75" 350 (s amen” um 15-“ 1.1) 12 Icon 25D 1; Gammon 49039111211 11,922 2312
1-0 m 7511 250 G szunu 0'223 21113 1.11 an moo 2511 s 11121211711011 :Pcsyssw 1,172 29.77
1.0 m 7511 250 1; (1:me 1.078 27.33 1.1) so 101111 250 Is Daemon mambo 116644.56
1.0 911.11 7511 2511 G smuwu 1.672 42.47 “RANGE GLASS
III-RANGE GLASS DIELECTRIC 13 g: :33: g: g 2%2333 Emma Mg 11.91
. [2336350 0.7173 17.35
g {2-3 fig $23 E 3193111711 3%; 3% 1.11 52 mm 3517 1; 5711520011 P0396510 0.3222312
1-“ 35-0 7511 550 e Gmsuno my 15‘“ 111 75 111011 250 G 91117511110 P6396750 1.1722977
1:" 52:0 75“ 350 G amzann am 2103 In 1211 Inna 2517 1; 37111211111 P9396121 1.751; 14.33
1.11 75.11 75a 2511 1: armoun 1.0711 27.311
1.0 120.11 750 250 1; an121un 1.572 12.47
”These capacimvs were 11sz1 in Militaly Specification MIL-mama 131mm m1 appeal in MIL»C-1WJBD,
m m
a} n. 9%.“ L
’;?:o'[ “i” an. L
I U; [W [ :1 ‘ wag-~11?!
5 "‘1 1 9333“,»? 3%.“.
% Lam.» an“ w
No. 13 ND. 14 No. 15 "11.33
WELDAELE LEAD runnn‘ CAP DOUBLE LEADS INSULATED NYLON BUSHING
SPRAGUE-GOODMAN ELECYRONICS. INC" I700 SHAMES DRIVE, WES'IBURV» NV ”590 ' TEL: “6434-8700 ' FAX: 516-334-6771
9
S P H 11 G U E
G 0 U D m Q 11 PISTONCAP'1RIMMER CAPACITORS 56-2053
EXTENDED-SCREW, SPECIFICATIONS
1/4 " DIA. MOUNTING BUSHING figgfijfggffifigjgfm 1155923166
755°C to +150°C (Quartz) £25620; 113163.100”
Vullage Rating: 750 V0115 D-C
I/A-ZE u Nr-zn
m Nur
1" a: 0mm»,
I
lOCKWASHEA
HEX Nur
mcKwAsHEx
1.500 MIN. um MIN.
emu 40.005 smr 0.2::
c.n2n um um
M1N
C 6..
SLIGGESIED mm
moumING you
TYPES 66W, GHW, 656904 THRU 906 TYPES GQW. 636900 THRU 903, AND 636907 THRU 910
Cap.
Range Min. Temp.
01 pF Q _ Coetf. Length Screw Extension
Min. Max. at 20 MHz In ppm/“C Model No. Aim] mmioJS B Max. mm
STANDARD GLASS
0.5 3.0 500 150 66W3R000 0.484 12.29 0.625 15.88
0.8 8.5 500 175 66W8R500 0.578 14.68 0.625 15.88
0.7 9 0 500 i 75 66W9R000 0.656 16.66 0.656 16.66
0.8 12.0 500 1 100 66W12000 0.765 19.43 0.750 19.05
0.8 18.0 500 1100 66W18000 1.000 25.40 0.843 21.41
0.8 30.0 500 t 100 66W30000 1.594 40.49 1.141 28.98
Hl-RANGE GLASS
0.5 4.5 1000 i 100 6HW4R500 0.484 12.29 0.625 15.88
0.8 11.0 900 t 100 6HW11000 0.578 14.68 0.625 15.86
0.8 13.0 900 i 100 6HW13000 0.609 15.47 0.625 15.88
0.8 17.0 800 i 100 6HW17000 0.765 19.43 0.750 19.05
1.0 24.0 700 i 100 6HW24000 1.000 25.40 0.812 20.62
1.0 40.0 500 i 100 6HW40000 1.594 40.49 1.125 28.58
STANDARD GLASS isPEclAL TEMP. COEFF."
0.7 9.0 500 +4001100 656904 0656 16.66 0.797 20.24
0.8 18.0 500 +4001100 686905 1.000 25.40 0.938 23.83
0.8 30.0 500 +400: 100 656906 1.594 40.49 1.250 31.75
QUARTZ (C = 0.250 DIA. TUBE)
0.6 5.5 1500 +50. +0 GQW5R500 0.563 14.30 0.765 19.43
0.6 9.5 1500 +50. —0 GQW9R500 1.000 25.40 0.891 22.63
0.8 16.0 1500 +50. +0 6QW16000 1.594 40.49 1.250 31.75
QUARTZ (C = 0.250 DIA. TUBE)‘
0.7 4.5 1500 +50, +0 656907 0.4321 11.13 0.546 13.87
0.6 6.0 1500 +50. +0 686908 0.625 15.88 0.906 23.01
0.8 10.0 1500 +50, +0 686909 1000 25.40 0.891 22.63
9.0 21.0 1500 +50, +0 636910 1.594 40.49 1.000 25.40
STANDARD GLASS (C = 0.250 DIA. TUEE)‘
0.7 9.0 500 +0, —150 666900 0.656 16.66 0.765 19.43
0.6 14.0 500 +0. —150 686901 1.000 25.40 1.000 25.40
0.8 18.0 500 +0, +150 686902 1.000 25.40 0.953 24.21
0.8 30.0 500 +0, +150 666903 1.594 40.49 1.250 31.75
‘Ihe "use" mudel pMIx sigmfies a snenlal design. Pall numbers Io: these devices m asSIgned sequenuaIIy and are not 111 acwldance W111! 109
slandavd pan Numbermx system.
10 SPRAGUE-GOODMAN ELEC‘IRONICS, INC” 1700 SHAMES DRIVE, WESTBURV. NV 11590 . TEL: 516-3M37w3 FAX: 516-334-8771
PISTONCAP‘ TRIMMER CAPACITORS
MINIATURE SPLIT STATOR CAPACITORS
new I5 w
x 125/3 l7 wmz CAVIYV
laws In ADJUSTMENY
1/
56-2053
Pinon adiuslmenl vim: clplclllnce
slmultaneausly Irom each p mo hulhlng
and Imm plllo Io pm» lor use In push-pull
clvculls and slmllar nemom.
' III
g E I g E.
Tm ; ; . E.
f“ 4—1‘ l—L
L RECOMMENDED E. E.
15mm MIN % azwsl “ "0“ E,
5 scREWDRlvER sum 7
-6...
Panel Mnumlng Modal. Fol ulhul conllgurllionl, conllcl Ilcwry,
I .Rall e F
PIIIeInIIIISRinu "'45:,” Plan K:flfl3l/l).79
Mud-I Mu. MIII. Max "In. Mu. in. mm
JFD-SPBSGV 0.3 4.2 0.8 2.0 547 13.89
JFD-SFWGV LLB 9.0 I 5 4.5 I 000 25,40
JFDVSPBGGV 1.0 14.0 2 0 7 0 1,609 40.37
c. Canaminu ol Eledlade Band I In 13mm
t, E Canaulame nIEIeclluve Band II» Gmmld
c, - Capamma Milmmde Band I In Elem-me Emu
MINIATURE DIFFERE
Mus:
_L
lllll I67
”[124
El-
534 J
E
j
02m 5|
scnzwuawza SLOI
NTIAL CAPACITORS
mm 01
ADJUSTMENY cmrv
I95 g
WIT/555
In I
m/u‘
RECOMMENDED
Maummc HOLE
of one gang while upucllance of other
gang decreases.
«Mun-r42
Pannl Monntlng Model. For ulnar mnllguuuons. cnnlul mmry.
can. Hamil (IIF) TInilleI (IIFI I! 102410.62 K zml/wa Wire Dia. ('
Mnllelllu. Min. Max. Emu-war in. mm in. mm in. mm
Im-nmlw :3; 33 g: 23 1:94 239 an 792 015 M
JFDVDWUV Egg; :3 :3 5.0 .m 5.55 .547 was .020 51 ‘
lm~uc4l4v 3:3; g2 $3 6.8 .312 792 750 was .025 64
JFEHJCHGV 3:3; 1: :3: 92 .oua 1031 967 2380 025 64 m
lrn-ncalsv fig; :3 fig: I51 .556 18.55 1137 3650 .025 .5: MN; (’
Sam, 91- amm and alscuode
Sam #2 Base m csrllsr elaclmde
Cl : Camilam arEIEClIWB Eula I In Ground.
5 manna“: M [lemme Band 2 to Emund
Canautnnoe ol Elulmde sand I In {Invade Band 2.
NOTES:
l. ch : 01100 ppm/“C; -55°cw +125°c
2. o @ 20 MH1:500 mln.
3. Adjusl lurqua: HO 0 .
a. Working vallage Rating: sun vnc
5 mi : 0.2% mom pF
5 IR 105 M9
SPRAGUE-GOODMAN ELECTRONICS. INC.. I700 SHAMES DRIVE.
WES‘IBIURV, NV 11590 ‘ TEL: swan-£700 - FAX: 516-334-8771 II
12
SPRQGUE
GUUDmQH
PISIONCAP‘ TRIMMER CAPACIYORS
56-205!
Surface Mount Glass PISTONCAP”
Vertical and Horizontal Mount Types
Available in Standard and Extended Flange Models
VERTICAL MOUNT TYPES
EXTERNAL ELECTRODE
M Temp Mlnlmum
Capacitance Vullzgl: Cllal manly Unsealed
Hanna m If Halinu (See Factor A max Model No Sealed
min max {Volts} Tabla) 0 m nlm (See Nola 2) Model Na
4 a 5m Gauansal eel/4mm
la 55 750 J mm] 0.353 9 73 cHNsnaal many
a 5 5m swam cavallssl
‘3 ll 0 75" 4 you “533 ‘5‘ alllmual envnnsl
l2 0 500 GGN12031 GGV12031
1-3 la a ’50 H son ° “37 2‘ 3 GHN1Sl‘A’ll GHVISDSl
lea 500 ecmaml GBVlEDSl
"3 23 a 75“ H mo “’7' 27,2 GHN23031 GHV23031
EMBEDDED ELECTRODE
m: Temp Minimum
Capaullanoe Vullaga Char Duality Unsealed
Range in pF Ralillg (Sea Factor A max Mariel Nu Sealed
min max Walls] Tahle) u in mm (See Note 2) Model No.
14.5 500 GENMOSl GEV14031
“5 165 m” G 750 “52 “'7 GFleoal GFV16031
285 350 mean szvzalm
‘5 365 1000 G 550 n 696 W 7 museum swam
fl
Notes:
I) Unsealed models' 9 12;;
ans
Sealed models: 11.24;
a, 6.22
2) For an optional seallng can
”i (a cover adjustment access
r ”'5‘ on unsealed models. oonlact
l 4" ‘hoxiz laolaly.
VERTICAL MOUNT
SPRAGUE-GOODMAN ElEC‘lRONICS, INC” I700 SHAMES DRIVE, WESI'BUW, NV ”590 ' TEL: SIG-0344700 O FAX: 516434-8771
PISTONCAP‘ 'IRIMMER CAPACITORS
HORIZONTAL MOUNT TYPES
55-205!
EXTERNAL ELECTRODE
D-C Temp‘ Mmimum
Capacitance manage Char. (luahly Unsealed
Range in pF filling [See Faun! A max Model Nov S-led
m‘m max (Vans) Table) 0 m mm (See Note 2| Mudel No,
85 500 GGNBR533 Gevsnssa
“'8 n 0 750 J m U 573 ‘7" EHNmm GHV11033
120 500 Gamma sev12033
“‘8 man 750 H 800 ”a" 223 GHMBOGK GHV16033
mu 5m Gamma Gamma
”a 23,0 75° H 7011 1 m 2“ cHNzanaa eHvzaoas
3011 350 Gamma: cavauuss
0“ aau 75" H 5m ”20 “7 chmaa chaanas
EMBEDDED ELECTRODE
D41 Temp Minimum
Capac'nanoe Vuuzge cm. anamy Unsealed
Range in nF Ralmg |See Factor A max Mnnel No. sealm
min max Nuns) Tabla) D in mm (Sae "0192) Model ND»
26.0 350 swam asvzwaz
1.0 360 1000 5 550 0.736 15,7 swam ervaam
42,0 250 GEN42063 5mm
1° 520 1000 5 35:1 ”55 24a emsma srvszosa
60.0 zsn emaoosa ezvsunsa
1° 750 um G 250 ”“5 3‘15 swam ervmas
9011 250 99490033 swam:
1" 120.0 mm G 250 ”99 ‘57 mums srvmza
0020,0005
fl.5| : 0,1 SLOT
m
* 3 De 1
m
792 ‘ ‘T T Notes.
v E 1) Unsealed models: 0.12;;
L “0 3.05
L05 } Lu “’“rw n ‘25 Sealed models: 93555
257 a m 051 m 522
W k 2} For an optional sewing can
See 7 ”Z In cover adjuslmem access
A * New on unsealed mods‘s. contacl
'SCIDVY
HORIZONTAL MOUNT
SPRAGUE-GOODMAN ELEC‘IRONICS. INC., 1700 SHAMES DR‘IVE, WESTBURV, NY ”590 . TEL: 516-334-5700 ‘ FAX: 516-334-6771 13
RRGUE
6000mm
PISTONCAP’ IRIMMER CAFACIIORS
59-2053
DIRECT TRAVERSE GLASS TRIMMERS
FEATURES
- Shoriesi sealed F’ISTONCAP.El
0 Designed to meei MIL-014409
- Annular band and embedded bond models.
. High Q.
. High selfrresonani frequency.
- Surface mouni or Imough-hole mounl.
o O-rlng seal protects (to 276 ch1. 40 psi) against
dusi, flux, molsiure, solder and solvents
. Direci iraverse (non-roloiing) piston
SPECIFICATIONS
Operoiing Temperaiure Range: ~55“C to 125°C
Valiage Rating: 250 VDC
Dielectric Withsianding Voltage: 500 VDC
insulation Resisiance: 10‘ Megohms min
Torque: 3e lo 300 g-cm (0.50 lo 5.0 oz-ln)
Tuning Resoluilon:
0.7 pF per turn for Annular Band
2.7 pF per turn for Embedded Eond
Capacitance Range
(DP) 1cc Q min A max Surface Mount Through-hale
min max (ppm/'C) (1 MHz) (In/mm) Model No Model No
Annular Band 1 0 5.5 o t 50 1000 042/11 GD15R53i GDTSRSZo
Models 1.0 3.5 o: 50 650 0.57/14 GDTER53l GDIBR526
1.5 10 0 t 150 800 0.37/94 (30110031 GDTIDO26
ngjdded 1.5 20 0 1: 150 300 0.44/11 GDTZOOSI GDT20026
Model: 1.5 an 0 i 150 600 0.52/13 90130031 GDT30026
1.5 40 0 g 150 800 0.63/15 60140031 GDTAIJOQé
w 031
- u. > "1e" ,
m 0125 ms
30 2 1e
1 , L 11 x
7 EB: ‘
w - / . 112v
“ L 5"” 110131.37 12 ”" mm; M. 1W1
m mm
1 1717
A A
.w
L J .51
4 1w ' U
+01“- " m5 I "7 ,Lfl w
11 3.1: ‘ 1 ‘* 051
> 19mm
k 101mm
BD'I'___3| enrfi,»
Nola: For horizontal mouniing configurations. contact factory1
All dimensions are in/mm1
Unless otherwise specified, ihe tolerance on all dimensions is 20 005/01. excepi sloi tolerance is :0.002/ 0051
IA SPRAGUE-GOODMAN ELECTRONICS, INC” 1700 SHAMES DRIVE. WES'IBUW, NV ”590 ' TEL: 5|6-334-5700 - FAX: 5I6-3M-I77l
PISTDNCAP' TRIMMER CAPACIIORS
Sis-2053
HIGH VOLTAGE TRIMMER (Quartz Dielectric)
fliulanlic
canaelnnnn Sim In
Mndul Ila. Ram (pF) wvnc VII
JFD-VCQQ 0.8401) 5,000 10,000
Nor-s: 1.0paraning Temp; —55° Clo +150' 0
2. Temp. ooemclenr : +25: 25PPMI° c
a. o lafier @ 20 MHz:1soo min.
4. Insuimiun Resistance: 105megunms
HIGH RF VOLTAGE TRIMMER (Quartz Dielectric)
KW”
fawn“..- ..
mm
C II ‘clperallngflqnanlulge ‘
a 30 ill" measure III“ III II. . ._ u .
Mona! uni alumni “mum-um : Fln- "m” éii’ESE‘Qfliiémféfiifi iigg-Emmm-c
Jru-vcnsmM 0 5—511 5,Iul)vveakll +25'c a. Dieledrlcslrengl’" ‘9-°°° VDC
,Séggggggmggm, 1 ;: fingers-airszerim mm. @ MW
‘ 50mm: 10‘ megonms mln
JFD-VCJ1616E B 975 n Lflflflvvemt +25% 6. Sulrable irequemy rungs: 1 In an MHz.
3,5110 wean! +ZDD‘C Z
(sununmwudnn 2,50nvnD)
Moll. Description nl Avallablllly Shown on Mad. Deserimion nl Availabilily Shawn an
Suffix Mndilieatinn on Models Pages Sufllx Modlllcallnn on Models Page:
01 Omit 22 Two Wire &
Elemrode Lead Panel Mg. 8, 9 Lug Vertical PC M10. 4. 5.6.7
06 Cylinder End Open End 25 Turret Pin Cap
Closed Panel & PC 4, 5, s & Tv_vu Wire
11 Extra Ease Lug Panel Mtg. s, 9 Vemcal PC Mtg. 4- 5- 6‘ 7
. 26 Turret Pin Cap
12 Ribbon Lead Panel Mtg. 8,9 & Lug Venicai PC Mtg. 4,5,6,7,14
13 Weldable Lead Panei Mtg. 8, 9 .
27 Turrel Pln Cap
14 Turrel Cap Open End 5‘ One Wire
PW Mtg- 8v 9 Vertical PC Mg. 4, 5, a, 7
15 Double Leads Panel Mtg, 8, 9 30 Insulated
16 Base Lug, Nylon Bushing Panel Mtg. 8, 9
Single Lead PC Mtg. 4, 5, 6, 7 31 Vemcal
17 Base Lug. Surface Mount PC Mtg 12,14
Double Leads PC Mg, 4, 5. 6. 7 33 Horizonlai
21 Four Wire Vertical PC Min. 4, 5, 6, 7 Surface Mount PC Mtg, 13
SPRAGUE-GOODMAN ELECTRONICS. INE: 1700 SHAMES DRIVE. WESIBUW, NV H590 ' TEl: 5l6-334-B700 - FAX: 5I6-334—877l
l5
PISTONCAP‘ TFIIMMEH CAPACITORS
55-2053
CUSTOM PISTONCAP" CAPACITOR DESIGNS
There are manypcesiniedeaign variations utilizing Pistoncaptechnclogy.
rne slanderd modlllcstlonsgiven on pagesaiirruugh 9 show the more pap-
ular design variations. in addiiidn, dual electrode band models (difteiential)
and split electrode band madeia (split stator) are shmm beiovv Hem styles
are available in any di lira standard or modiiied mechanical designs lisled
in the bulletin.
Pistoneaps are rated quiia eanaarvaiiveiyior both minimum and maximum
capacitance. Therelore, units with a larger guaranteed mnge can be sup-
plied on special order.
Shawn at right Is avarieiyai apaeiai leads, lugs, and wmblnallunsm leads
and lugs available an Spragua-Goodman Pistoncap capacimrs. These, in
addition to oiner poaainiiiiiaa, anard me daign engineer a wide selection
at mounting and attachment idr his packaging requirements.
NOTES ON MHSUREMENTS
1. Capacitance measured at [MHz :100 kHz in a test fix- 7. Quality factor (Q) measured at 20 MHZ i200 kHz at
lure incorporating a guard provision. maximum rated capantance.
2- DielectricSliengtil: TWiEE Rated Voltage. 8. Temperature coefficient of'capacitance measuied at
3. Dielectric strength measured at maximum rated capadir 1 MHz 1109 kHZ at BPDWXIWW‘Y 75% 0f maximum
lance. rated capacuance.
4. lnsuiaiion Resistance: 10" Megphms at +25°C. 9. All measurements p5, MlL-C-144D9D
5. insulation resistance at peak operating temperature: see
table. 10. Driving torque: 1 to 10 ounce-inches.
6. lnsuiation resistancemeasured at maximum rated came 11. Tolerance on dimensions: $0.016 (:0.41 mm) unless
itance with 500 $50 volts applied for 1 minute. otherwise specified.
TEMPERATURE TABLE
Operating Temp. IR at
Temp. Temperature Cnettiuiant Peak Temp.
char. Range (ppm/"(n Max. Drlt't (Mn)
6 — 55°Cto +125°C 1150 :0.5% 105
H — 55°Cto +125°C 2100 20.2% nrflm F to5
J , 55°Cto +125°C :50 :0.15%or0.0 pF 105
(t —55°Cto+150°c +50. —0 :0.iO%or0.DlpF 10"
V — 55°Cto +125“C +75, :75 10.5% 105
SPRQGUE
GUODiTiQii
Sprague-Goodman ElectronicsI Inc.
1700 SHAMES DRiVEl WESTBURV, NY 11590
TEL: 516-334-8700 - FAX. 516733478771
e um smasusmowm EIECIROMICS. inc. All mam memo,
PkiMTED IN ME INA. 2.30306