Phoenix Contact 的 2972136 规格书
PHOENIX CONTACT Deutschland GmbH Page 1 / 4
http://www.phoenixcontact.de Mar 24, 2010
Extract from the online
catalog
UMK- PVB 6
Order No.: 2972136
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2972136
VARIOFACE module, with six equipotential busbars (P1, P2, P3, P4,
P5, P6) for potential distribution, for mounting on NS 35/7.5 or NS 32
Commercial data
EAN 4017918088613
Pack 1 pcs.
Customs tariff 85369010
Weight/Piece 0.4122 KG
Catalog page information Page 297 (IF-2007)
Product notes
WEEE/RoHS-compliant since:
01/19/2007
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General data
Nominal voltage UN250 V AC/DC
Potential connections Per potential (P1...P6) 2 power/12 distributor terminal blocks
Width 123.8 mm
UMK- PVB 6 Order No.: 2972136
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2972136
PHOENIX CONTACT Deutschland GmbH Page 2 / 4
http://www.phoenixcontact.de Mar 24, 2010
Height 72 mm
Depth 77 mm
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Mounting position Any
Standards/regulations IEC 60664
DIN EN 50178
IEC 62103
Connection data, supply
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 4 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 10
Type of connection Screw connection
Stripping length 8 mm
Screw thread M3
Connection data, distribution
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Type of connection Screw connection
Stripping length 8 mm
Screw thread M3
Certificates / Approvals
Certification GOST
P1 P1
P1 P1 P1 F1 P1 P1 P1 P1 P1 P1 P1 P1
P2 P2
PZPZPZPZFZPZPZPZPZPZPZPZ
P6 P6
PSPSPSPSPGPGPGPSPGPGPBPG
UMK- PVB 6 Order No.: 2972136
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2972136
PHOENIX CONTACT Deutschland GmbH Page 3 / 4
http://www.phoenixcontact.de Mar 24, 2010
Diagrams/Drawings
Circuit diagram
UMK- PVB 6 Order No.: 2972136
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2972136
PHOENIX CONTACT Deutschland GmbH Page 4 / 4
http://www.phoenixcontact.de Mar 24, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;