Molex 的 Hand Lamps 规格书
• Electrical cabinets
• General task lighting
• Spray and washdown areas
• Vaults and inspection areas
HANDLAMPS
Task lighting in industrial environments can be a challenge for any process . Woodhead hand-
lamps feature the most rugged, longest-lasting enclosures for use in all harsh environments:
wet location, industrial duty, commercial duty and general duty .
WOODHEAD® OFFERS THE MOST EXTENSIVE LINE OF PORTABLE HAND-
LAMPS FOR USE IN WET, INDUSTRIAL AND COMMERCIAL ENVIRONMENTS
Wide variety Fixtures can be selected based on the actual
of light sources type and amount of light needed for the application
Wide variety of Fixtures can be selected based on the application
enclosure ratings requirements for material, moisture, ruggedness
The most rugged high- Products can be used for extended periods in the
performance enclosures most harsh environments
FEATURES AND
BENEFITS
APPLICATIONS
molex
www.molex.com/woodhead A-13
A
Portable Lighting
Handlamps
Watertite®
Wet Location
Incandescent
75W, 100W
Features and Benefits
• Wet location rated handlamps meet and exceed OSHA
requirements for wet location use
• Options on guards and globe types ensure the correct
configuration for the application
Reference Information
UL File No.: E59251 (only grounded guards and 1220)
E59049 (1223, 1225 only)
CSA File No.: LR85374 (except polycarbonate globe)
Electrical
Voltage: 120V AC
Physical
Bulb Size: A21
Switch: No
Handle Construction:
Rubber for 1203 and 1207 series
Thermoset polyester for 1220 series
Environmental
NEMA Rating: NEMA 4X
Grounded
Guard
Quick Open
Guard Reflector Insulated
Guard Guard Material Globe Material Cord Type NEMA
Configuration Cord Length Lamp Wattage
(max.) Woodhead No. Order No.
#8 Gauge Zinc-plated Steel Tempered glass 100W 1203 130103-0014
Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 7.62m (25.00') 100W 1203A163 130103-0015
Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 15.24m (50.00') 100W 1203B163 130103-0016
Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 30.48m (100.00') 100W 1203D163 130103-0017
Yes #8 Gauge Zinc-plated Steel Tempered glass 100W 1203GC 130103-0018
Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 7.62m (25.00') 100W 1203GCA163 130103-0019
Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 15.24m (50.00') 100W 1203GCB163 130103-0020
Yes #8 Gauge Zinc-plated Steel Tempered glass 100W 1203I 130103-0021
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 7.62m (25.00') 100W 1203IA163 130103-0022
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 15.24m (50.00') 100W 1203IB163 130103-0024
Yes Yes #8 Gauge Zinc-plated Steel Clear polycarbonate 16/3 SOOW NEMA 5-15 15.24m (50.00') 75W 1203IB163P 130103-0025
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 30.48m (100.00') 100W 1203ID163 130103-0026
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 100W 1203IGC 130103-0027
#8 Gauge Zinc-plated Steel Clear polycarbonate 75W 1203P 130103-0029
Yes Yes #8 Gauge Zinc-plated Steel Clear polycarbonate 16/3 SOOW NEMA 5-15 7.62m (25.00') 75W 1203PQOA163 130103-0030
Yes Yes #8 Gauge Zinc-plated Steel Clear polycarbonate 75W 1203PRI 130103-0034
Yes #8 Gauge Zinc-plated Steel Tempered glass 100W 1203QO 130103-0035
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 7.62m (25.00') 100W 1203QOA163 130103-0036
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 15.24m (50.00') 100W 1203QOB163 130103-0037
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 100W 1203QOGC 130103-0038
Yes #8 Gauge Zinc-plated Steel Tempered glass 100W 1203R 130103-0041
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 7.62m (25.00') 100W 1203RA163 130103-0042
Yes Yes #8 Gauge Zinc-plated Steel Clear polycarbonate 16/3 SOOW NEMA 5-15 7.62m (25.00') 75W 1203RA163P 130103-0043
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 15.24m (50.00') 100W 1203RB163 130103-0044
Yes Yes #8 Gauge Zinc-plated Steel Clear polycarbonate 16/3 SOOW NEMA 5-15 15.24m (50.00') 75W 1203RB163P 130103-0045
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 100W 1203RGC 130103-0048
Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 100W 1203RI 130103-0049
Yes Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 7.62m (25.00') 100W 1203RIA163 130103-0050
Yes Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 15.24m (50.00') 100W 1203RIB163 130103-0052
Yes Yes Yes #8 Gauge Zinc-plated Steel Tempered glass 16/3 SOOW NEMA 5-15 30.48m (100.00') 100W 1203RID163 130103-0054
Cast Aluminum Tempered glass 100W 1207 130103-0055
Yes Cast Aluminum Tempered glass 16/3 SOOW NEMA 5-15 7.62m (25.00') 100W 1207A163 130103-0056
Yes Cast Aluminum Tempered glass 16/3 SOOW NEMA 5-15 15.24m (50.00') 100W 1207B163 130103-0057
Yes Cast Aluminum Tempered glass 100W 1207GC 130103-0058
Yes Cast Aluminum Tempered glass 100W 1207R 130103-0060
Yes Yes Cast Aluminum Tempered glass 16/3 SOOW NEMA 5-15 7.62m (25.00') 100W 1207RA163 130103-0061
Yes Yes Cast Aluminum Tempered glass 16/3 SOOW NEMA 5-15 15.24m (50.00') 100W 1207RB163 130103-0062
Yes Yes Cast Aluminum Tempered glass 100W 1207RGC 130103-0063
N/A PTFE 100W 1220 130103-0064
N/A PTFE 16/2 SOOW NEMA 1-15 7.62m (25.00') 100W 1223 130103-0065
N/A PTFE 16/2 SOOW NEMA 1-15 15.24m (50.00') 100W 1225 130103-0066
Replacement Parts
Description Woodhead No. Order No.
#8 Gauge Zinc-plated Steel Guard 1255 130112-0111
#8 Gauge Zinc-plated Steel Guard, with Reflector 1255R 130112-0114
#8 Gauge Zinc-plated Steel Guard, Quick-Open 1259 130112-0119
Glass Globe 1253 130191-0086
Polycarbonate Globe 41-6762 130112-0186
Teflon Globe with Hook 1229 130112-0110
molex‘
www.molex.com/woodhead
A-14
A
Portable Lighting
Lamp Wattage Cord Length Lumens Lamp Type Woodhead No. Order No.
13W 7.62m (25.0') 900 PL13/41 1913SA 130108-0170
13W 15.24m (50.0') 900 PL13/41 1913SB 130108-0173
26W 7.62m (25.0') 1800 PL-C 26/41/4P 1926SA 130108-0179
26W 15.24m (50.0') 1800 PL-C 26/41/4P 1926SB 130108-0181
40W 7.62m (25.0') 3150 PL-L 40/41 1940SA 130108-0183
Handlamps
Wet Location
Watertite®
Fluorescent
13W, 26W , 40W
Features and Benefits
• Wet location rated handlamps meet and exceed OSHA
requirements for wet location use.
• Fluorescent handlamps offer bright, diffused
illumination but remain cool to the touch
• Fluorescent bulbs and rubber design provide added
durability and safety
Reference Information
CSA File No.: LR85374
Electrical
Voltage: 120V AC, 60Hz
NEMA Configuration: NEMA 5-15 Watertite plug
Physical
Switch: Yes
Cord Type: 16/3 SJTOOW
Environmental
NEMA Rating: NEMA 4X
molex
www.molex.com/woodhead A-15
A
Portable Lighting
Handlamps
Super-Safeway™
Industrial Duty
Incandescent
100W Max.
Features and Benefits
• The Super-Safeway line of handlamps offer heavy-
duty construction and long operating life in the most
demanding operating applications
• Rubber handles and 8-gauge Steel guards provide
maximum protection for bulbs and electrical components
• Ergonomically designed fencer’s flange handle helps
protect users from accidentally touching a hot guard
• Available with or without a switch, outlet, quick-open or
insulated guard ensuring the correct configuration for
the application
Reference Information
UL File No.: E59251
CSA File No.: LR85374
Electrical
NEMA Configuration,
Product with Plug or Outlet: NEMA 5-15
Voltage: 240V max.
Physical
Bulb Size: A21
Handle Construction: Rubber
Guard Material: 8-gauge Zinc-plated Steel
Guard Style: Closed end, 75–100W with reflector
Handle Assembly Guard Complete Light
Outlet Switch
Replacement Handle Assembly
Guard Style Insulated
Guard
Replacement Guard
Cord Type Cord Length Woodhead
Number Order No.
Woodhead
Number Order No. Woodhead
Number Order No.
None
Yes
1174 130102-0207 Quick Open 1166 130112-0105 105S 130102-0083
1174 130102-0207 Quick Open 1166 130112-0105 16/3 SOOW 7.62m (25.00') 105SA163 130102-0084
1174 130102-0207 Quick Open 1166 130112-0105 16/3 SOOW 15.24m (50.00') 105SB163 130102-0085
1174 130102-0207 Screw Release 1156 130112-0085 106S 130102-0101
1174 130102-0207 Screw Release 1156 130112-0085 16/3 SOOW 7.62m (25.00') 106SA163 130102-0102
1174 130102-0207 Screw Release 1156 130112-0085 16/3 SOOW 15.24m (50.00') 106SB163 130102-0103
1174 130102-0207 Screw Release Yes 1156IG 130112-0087 106SI 130102-0106
1174 130102-0207 Screw Release Yes 1156IG 130112-0087 16/3 SOOW 15.24m (50.00') 106SIB163 130102-0107
No
1173 130102-0204 Quick Open 1166 130112-0105 105 130102-0080
1173 130102-0204 Quick Open 1166 130112-0105 16/3 SOOW 7.62m (25.00') 105A163 130102-0081
1173 130102-0204 Quick Open 1166 130112-0105 16/3 SOOW 15.24m (50.00') 105B163 130102-0082
1173 130102-0204 Screw Release 1156 130112-0085 106 130102-0095
1173 130102-0204 Screw Release 1156 130112-0085 16/3 SOOW 7.62m (25.00') 106A163 130102-0096
1173 130102-0204 Screw Release 1156 130112-0085 16/3 SOOW 15.24m (50.00') 106B163 130102-0097
1173 130102-0204 Screw Release Yes 1156IG 130112-0087 106I 130102-0098
1173 130102-0204 Screw Release Yes 1156IG 130112-0087 16/3 SOOW 7.62m (25.00') 106IA163 130102-0099
1173 130102-0204 Screw Release Yes 1156IG 130112-0087 16/3 SOOW 15.24m (50.00') 106IB163 130102-0100
Side
Yes
1175US 130102-0211 Quick Open 1166 130112-0105 105US 130102-0090
1175US 130102-0211 Quick Open 1166 130112-0105 16/3 SOOW 7.62m (25.00') 105USA163 130102-0091
1175US 130102-0211 Quick Open 1166 130112-0105 16/3 SOOW 15.24m (50.00') 105USB163 130102-0093
1175US 130102-0211 Screw Release 1156 130112-0085 106US 130102-0114
1175US 130102-0211 Screw Release 1156 130112-0085 16/3 SOOW 7.62m (25.00') 106USA163 130102-0117
1175US 130102-0211 Screw Release 1156 130112-0085 16/3 SOOW 15.24m (50.00') 106USB163 130102-0120
1175US 130102-0211 Screw Release Yes 1156IG 130112-0087 106USI 130102-0123
1175US 130102-0211 Screw Release Yes 1156IG 130112-0087 16/3 SOOW 7.62m (25.00') 106USIA163 130102-0124
1175US 130102-0211 Screw Release Yes 1156IG 130112-0087 16/3 SOOW 15.24m (50.00') 106USIB163 130102-0125
No
1175U 130102-0210 Quick Open 1166 130112-0105 105U 130102-0086
1175U 130102-0210 Quick Open 1166 130112-0105 16/3 SOOW 7.62m (25.00') 105UA163 130102-0087
1175U 130102-0210 Quick Open 1166 130112-0105 16/3 SOOW 15.24m (50.00') 105UB163 130102-0088
1175U 130102-0210 Screw Release 1156 130112-0085 106U 130102-0108
1175U 130102-0210 Screw Release 1156 130112-0085 16/3 SOOW 7.62m (25.00') 106UA163 130102-0109
1175U 130102-0210 Screw Release 1156 130112-0085 16/3 SOOW 15.24m (50.00') 106UB163 130102-0110
1175U 130102-0210 Screw Release Yes 1156IG 130112-0087 106UI 130102-0111
1175U 130102-0210 Screw Release Yes 1156IG 130112-0087 16/3 SOOW 7.62m (25.00') 106UIA163 130102-0112
1175U 130102-0210 Screw Release Yes 1156IG 130112-0087 16/3 SOOW 15.24m (50.00') 106UIB163 130102-0113
molex
www.molex.com/woodhead
A-16
A
Portable Lighting
Handlamps
Super-Safeway™
Industrial Duty
Incandescent, 100W Max.
Features and Benefits
• The Super-Safeway line of handlamps offer heavy-
duty construction and long operating life in the most
demanding operating applications
• Rubber handles and 8-gauge Steel guards provide
maximum protection for bulbs and electrical
components
• Ergonomically designed fencer’s flange handle helps
protect users from accidentally touching a hot guard
• Available with or without a switch, outlet, reflector or
insulated guard ensuring the correct configuration for
the application
Reference Information
CSA File No.: LR85374
Electrical
NEMA Configuration,
Product with Plug or Outlet: NEMA 5-15
Voltage: 240V max.
Physical
Bulb Size: A21
Handle Construction: Rubber
Guard Material: 8-gauge Zinc-plated Steel
Guard Style: Open end, 75–100W
Handle Assembly Guard Complete Light
Outlet Switch
Replacement Handle Assembly
Reflector Insulated Guard
Replacement Guard
Cord Type Cord Length Woodhead
Number Order No.
Woodhead
Number Order No. Woodhead
Number Order No.
None No
1173 130102-0204 1160 130112-0092 110 130102-0138
1173 130102-0204 Yes 1164 130112-0099 114 130102-0167
1173 130102-0204 Yes 1164 130112-0099 16/3 SOOW 7.62m (25.00') 114A163 130102-0168
1173 130102-0204 Yes 1164 130112-0099 16/3 SOOW 15.24m (50.00') 114B163 130102-0169
Side
No
1175U 130102-0210 1160 130112-0092 110U 130102-0140
1175U 130102-0210 1160 130112-0092 16/3 SOOW 7.62m (25.00') 110UA163 130102-0141
1175U 130102-0210 1160 130112-0092 16/3 SOOW 15.24m (50.00') 110UB163 130102-0142
1175U 130102-0210 Yes 1164 130112-0099 114U 130102-0171
1175U 130102-0210 Yes 1164 130112-0099 16/3 SOOW 7.62m (25.00') 114UA163 130102-0172
1175U 130102-0210 Yes 1164 130112-0099 16/3 SOOW 15.24m (50.00') 114UB163 130102-0173
1175U 130102-0210 Yes Yes 1164IG 130112-0101 114UI 130102-0176
Yes
1175US 130102-0211 1160 130112-0092 110US 130102-0143
1175US 130102-0211 Yes 1164 130112-0099 114US 130102-0177
1175US 130102-0211 Yes 1164 130112-0099 16/3 SOOW 7.62m (25.00') 114USA163 130102-0178
1175US 130102-0211 Yes Yes 1164IG 130112-0101 16/3 SOOW 7.62m (25.00') 114USIA163 130102-0183
1175US 130102-0211 Yes 1164 130112-0099 16/3 SOOW 15.24m (50.00') 114USB163 130102-0180
1175US 130102-0211 Yes Yes 1164IG 130112-0101 16/3 SOOW 15.24m (50.00') 114USIB163 130102-0184
Handlamps
Super-Safeway™
Industrial Duty
Incandescent, 100W Max.
Features and Benefits
• The Super-Safeway line of handlamps offer heavy-
duty construction and long operating life in the most
demanding operating applications
• Unique quick-open nylon guard runs cooler than
standard metal guards
• Available with or without switch or outlet ensuring the
correct configuration for the application
Reference Information
UL File No.: E59251
CSA File No.: LR85374
Electrical
NEMA Configuration,
Product with Plug or Outlet: NEMA 5-15
Voltage: 240V max.
Physical
Bulb Size: A21
Handle Construction: Rubber
Guard Material: Nylon
Guard Style: Closed end, 75–100W, quick open
Outlet Switch Replacement Handle Assembly Replacement Guard Complete Light
Woodhead Number Order No. Woodhead Number Order No. Cord Type Cord Length Woodhead Number Order No.
None
No
1173 130102-0204 1168 130112-0106 118 130102-0212
1173 130102-0204 1168 130112-0106 16/3 SOOW 7.62m (25.00') 118A163 130102-0213
1173 130102-0204 1168 130112-0106 16/3 SOOW 15.24m (50.00') 118B163 130102-0214
Yes
1174 130102-0207 1168 130112-0106 118S 130102-0215
1174 130102-0207 1168 130112-0106 16/3 SOOW 7.62m (25.00') 118SA163 130102-0216
1174 130102-0207 1168 130112-0106 16/3 SOOW 15.24m (50.00') 118SB163 130102-0217
Side
No 1175U 130102-0210 1168 130112-0106 16/3 SOOW 15.24m (50.00') 118UB163 130102-0221
Yes
1175US 130102-0211 1168 130112-0106 118US 130102-0222
1175US 130102-0211 1168 130112-0106 16/3 SOOW 7.62m (25.00') 118USA163 130102-0223
1175US 130102-0211 1168 130112-0106 16/3 SOOW 15.24m (50.00') 118USB163 130102-0224
molex
www.molex.com/woodhead A-17
A
Portable Lighting
Hand Lamps
Super-Safeway™
Industrial Duty
Incandescent
100W Max.
Features and Benefits
• The Super-Safeway line of handlamps offer heavy-
duty construction and long operating life in the most
demanding operating applications
• Rubber handles and 8-gauge Steel guards provide
maximum protection for bulbs and electrical
components
• Ergonomically designed fencer’s flange handle helps
protect users from accidentally touching a hot guard
• Available with or without switch, outlet, reflector or
insulated guard ensuring the correct configuration for
the application
Reference Information
CSA File No.: LR85374
Electrical
NEMA Configuration,
Product with Plug or Outlet: NEMA 5-15
Voltage: 240V max.
Physical
Bulb Size: A23
Handle Construction: Rubber
Guard Material: 8-gauge Zinc-plated Steel
Guard Style: Open end, 200–300W
Handle Assembly Guard Complete Light
Outlet Switch
Replacement Handle Assembly
Reflector Insulated Guard
Replacement Guard
Cord Type Cord Length Woodhead
Number Order No.
Woodhead
Number Order No. Woodhead
Number Order No.
None No
1173 130102-0204 1161 130112-0095 111 130102-0145
1173 130102-0204 1161 130112-0095 16/3 SOOW 7.62m (25.00') 111A163 130102-0146
1173 130102-0204 1161 130112-0095 16/3 SOOW 15.24m (50.00') 111B163 130102-0148
1173 130102-0204 Yes 1161IG 130112-0097 16/3 SOOW 15.24m (50.00') 111IB163 130102-0152
1173 130102-0204 Yes 1165 130112-0102 115 130102-0185
1173 130102-0204 Yes Yes 1165IG 130112-0104 115I 130102-0189
1173 130102-0204 Yes 1165 130112-0102 16/3 SOOW 15.24m (50.00') 115B163 130102-0188
1173 130102-0204 Yes Yes 1165IG 130112-0104 16/3 SOOW 15.24m (50.00') 115IB163 130102-0190
Yes 1174 130102-0207 1161 130112-0095 111S 130102-0153
Side
No
1175U 130102-0210 1161 130112-0095 111U 130102-0158
1175U 130102-0210 1161 130112-0095 16/3 SOOW 7.62m (25.00') 111UA163 130102-0159
1175U 130102-0210 1161 130112-0095 16/3 SOOW 15.24m (50.00') 111UB163 130102-0160
1175U 130102-0210 1161 130112-0095 16/3 SOOW 15.24m (50.00') 111UIB163 130102-0163
1175U 130102-0210 Yes 1165 130112-0102 115U 130102-0192
1175U 130102-0210 Yes 1165 130112-0102 115UI 130102-0196
1175U 130102-0210 Yes 1165 130112-0102 16/3 SOOW 7.62m (25.00') 115UA163 130102-0193
1175U 130102-0210 Yes Yes 1165IG 130112-0104 16/3 SOOW 15.24m (50.00') 115UB163 130102-0194
Yes
1175US 130102-0211 1161 130112-0095 111US 130102-0164
1175US 130102-0211 1161 130112-0095 16/3 SOOW 7.62m (25.00') 111USA163 130102-0165
1175US 130102-0211 Yes 1165 130112-0102 115US 130102-0198
1175US 130102-0211 Yes 1165 130112-0102 115USI 130102-0201
1175US 130102-0211 Yes 1165 130112-0102 16/3 SOOW 7.62m (25.00') 115USA163 130102-0199
1175US 130102-0211 Yes Yes 1165IG 130112-0104 16/3 SOOW 7.62m (25.00') 115USIA163 130102-0202
1175US 130102-0211 Yes 1165 130112-0102 16/3 SOOW 15.24m (50.00') 115USB163 130102-0200
1175US 130102-0211 Yes Yes 1165IG 130112-0104 16/3 SOOW 15.24m (50.00') 115USIB163 130102-0203
molex
www.molex.com/woodhead
A-18
A
Portable Lighting
Hand Lamps
Super-Safeway™
Industrial Duty
Incandescent
PAR38 Bulb
Features and Benefits
• The Super-Safeway line of hand lamps offer heavy-
duty construction and long operating life in the most
demanding operating applications
• Rubber handles and 8-gauge Steel guards provide
maximum protection for bulbs and electrical
components
• Ergonomically designed fencer’s flange handle helps
protect users from accidentally touching a hot guard
• Available with or without a switch or outlet ensuring the
correct configuration for the application
Electrical
NEMA Configuration,
Product with Plug or Outlet: NEMA 5-15
Voltage: 240V max.
Physical
Bulb Size: PAR38
Handle Construction: Rubber
Guard Material: 8-gauge Zinc-plated Steel
Guard Style: Open end, PAR38
Handle Assembly Guard Complete Light
Outlet Switch Replacement Handle Assembly Replacement Guard Cord Type Cord Length Woodhead Number Order No.
Woodhead Number Order No. Woodhead Number Order No.
None
No
1173 130102-0204 1181 130112-0108 119 130102-0226
1173 130102-0204 1181 130112-0108 16/3 SOOW 7.62m (25.00') 119A163 130102-0227
1173 130102-0204 1181 130112-0108 16/3 SOOW 15.24m (50.00') 119B163 130102-0228
Yes 1174 130102-0207 1181 130112-0108 119S 130102-0229
1174 130102-0207 1181 130112-0108 16/3 SOOW 7.62m (25.00') 119SA163 130102-0230
Side Yes 1175US 130102-0211 1181 130112-0108 119US 130102-0234
1175US 130102-0211 1181 130112-0108 16/3 SOOW 7.62m (25.00') 119USA163 130102-0235
No 1175U 130102-0210 1181 130112-0108 16/3 SOOW 15.24m (50.00') 119UB163 130102-0233
@@
molex‘
www.molex.com/woodhead A-19
A
Portable Lighting
Hand Lamps
Super-Safeway™
Industrial Duty
Fluorescent
4W, 8W, 15W, 30W
Features and Benefits
• Fluorescent hand lamps offer bright, diffused
illumination but remain cool to the touch
• Fluorescent bulbs and rubber design provide added
durability and safety
• Dual hooks provide additional options for mounting
Reference Information
UL File No.: E59049 (except 1013-3, 1015-3)
CSA File No.: LR85374
Electrical
NEMA Configuration: NEMA 5-15
Voltage: 120V 60Hz
Physical
Handle Construction: Rubber
Cord Type: 18/3 SJTW
Switch Lamp Wattage Ballast Location Cord Length Lumens Lamp Type Woodhead No. Order No.
No 4W Cord 5.49m (18.00') 95 F4/T5 1045 130108-0091
8W Cord 5.49m (18.00') 300 F8/T5 1049 130108-0092
Yes
15W Handle 7.62m (25.00') 910 F15/T8 1003-3 130108-0078
Handle 15.24m (50.00') 910 F15/T8 1005-3 130108-0083
30W Cord 7.62m (25.00') 2000 F30/T8 1013-3 130108-0085
Cord 15.24m (50.00') 2000 F30/T8 1015-3 130108-0088
Hand Lamps
Super-Safeway™
Industrial Duty
Fluorescent
13W, 27W, 40W
Features and Benefits
• Fluorescent handlamps offer bright, diffused
illumination but remain cool to the touch
• Fluorescent bulbs and rubber design provide added
durability and safety
• Models available for European & Asian electrical
requirements
Reference Information
UL File No.: E59049 (only 120V AC 60Hz with switch and
ballast in handle)
CSA File No.: LR85374
Physical
Handle Construction: Rubber
Guard Material: Butyrate
Switch Fixture Voltage Lamp Wattage Cord Type Ballast Location NEMA Configuration Cord Length Lumens Lamp Type Woodhead No. Order No.
No 120V AC 60 Hz
13W
16/3 SJTOW Handle NEMA 5-15 7.62m (25.00')
900 PL13/41
1086-3NS 130108-0134
18/3 SJTOOW Cord NEMA 5-15 7.62m (25.00') 1083-3NS 130108-0122
Yes
120V AC 60 Hz
16/3 SJTOW Handle NEMA 5-15 7.62m (25.00') 1086-3 130108-0128
NEMA 5-15 15.24m (50.00') 1087-3 130108-0136
18/3 SJTOOW Cord
NEMA 5-15 7.62m (25.00') 1083-3 130108-0106
NEMA 5-15 15.24m (50.00') 1085-3 130108-0125
230V AC 50 Hz 7.62m (25.00') 1083-3-P 130108-0123
15.24m (50.00') 1085-3-P 130108-0126
120V AC 60 Hz
27W NEMA 5-15 7.62m (25.00') 1800 PL-L27/41 1093-3 130108-0139
NEMA 5-15 15.24m (50.00') 1095-3 130108-0143
40W NEMA 5-15 7.62m (25.00') 3150 PL-L40/41 1097-3 130108-0144
NEMA 5-15 15.24m (50.00') 1099-3 130108-0149
Replacement Parts
Description Woodhead No. Order No.
13W Replacement Lamp 34-0350 130191-0021
27W Replacement Lamp 34-0130 130191-0036
40W Replacement Lamp 34-0120 130191-0035
1083-3 with Switch, Head Only 1083-3HON 130112-0068
1086-3 with Switch & Ballast, Head Only 1086-3HO 130108-0133
Shield Assembly for 13W Lights 40-1040 130112-0176
molex
www.molex.com/woodhead
A-20
A
Portable Lighting
Hand Lamps
Safeway®
Commercial Duty
Incandescent
100W Max.
Features and Benefits
• Phenolic handle and 8-gauge Steel guard provide
rugged protection for bulb and electrical components
• Available with or without a switch, outlet or quick-
open guard ensuring the correct configuration for
the application
Reference Information
UL File No.: E59251
CSA File No.: LR85374
Electrical
NEMA Configuration,
Product with Plug or Outlet: NEMA 5-15
Voltage: 240V max.
Physical
Bulb Size: A21
Handle Construction: Phenolic
Guard Material: 8-gauge Zinc-plated Steel
Guard Style: Closed end, 75–100W with reflector
Handle Assembly Guard Complete Light
Outlet Switch Replacement Handle Assembly Guard Style Replacement Guard Cord Type Cord Length Woodhead No. Order No.
Woodhead No. Order No. Woodhead No. Order No.
None Yes
270-1 130102-0245 Quick Open 1166 130112-0105 276S 130102-0266
270-1 130102-0245 1166 130112-0105 16/3 SJTOW 15.24m (50.0') 276SB163 130102-0268
270-1 130102-0245
Screw Release
1156 130112-0085 271S 130102-0252
270-1 130102-0245 1156 130112-0085 16/3 SJTOW 7.62m (25.0') 271SA163 130102-0253
270-1 130102-0245 1156 130112-0085 16/3 SJTOW 15.24m (50.0') 271SB163 130102-0254
Side
No
270-2 130102-0246
Quick Open
1166 130112-0105 276U 130102-0269
270-2 130102-0246 1166 130112-0105 16/3 SJTOW 7.62m (25.0') 276UA163 130102-0270
270-2 130102-0246 1166 130112-0105 16/3 SJTOW 15.24m (50.0') 276UB163 130102-0271
270-2 130102-0246
Screw Release
1156 130112-0085 271U 130102-0256
270-2 130102-0246 1156 130112-0085 16/3 SJTOW 7.62m (25.0') 271UA163 130102-0257
270-2 130102-0246 1156 130112-0085 16/3 SJTOW 15.24m (50.0') 271UB163 130102-0258
Yes
270-3 130102-0247
Quick Open
1166 130112-0105 276US 130102-0272
270-3 130102-0247 1166 130112-0105 16/3 SJTOW 7.62m (25.0') 276USA163 130102-0273
270-3 130102-0247 1166 130112-0105 16/3 SJTOW 15.24m (50.0') 276USB163 130102-0274
270-3 130102-0247
Screw Release
1156 130112-0085 271US 130102-0259
270-3 130102-0247 1156 130112-0085 16/3 SJTOW 7.62m (25.0') 271USA163 130102-0260
270-3 130102-0247 1156 130112-0085 16/3 SJTOW 15.24m (50.0') 271USB163 130102-0261
v®ux ®
molex‘
www.molex.com/woodhead A-21
A
Portable Lighting
Handlamps
Safeway®
Commercial Duty
Incandescent
100W Max.
Features and Benefits
• Nylon handle with switch and outlet provides
convenience
• Quick-open guard makes bulb changes quick and easy
Reference Information
UL File No.: E59049
CSA File No.: LR85374
Electrical
NEMA Configuration: NEMA 5-15
Voltage: 120V AC 60Hz
Physical
Bulb Size: A21
Handle Construction: Nylon
Guard Material: 10-gauge Zinc-plated Steel
Guard Style: Quick open with reflector
Cord Type: 16/3 SJTOW
Outlet: Yes
Switch: Yes
Cord Length Woodhead No. Order No.
7.62m (25.0') 402 130109-0007
15.24m (50.0') 405 130109-0009
molex‘
www.molex.com/woodhead
A-22
A
Portable Lighting
Handlamps
Pro-Yellow®
General Duty
Incandescent
100W Max.
Features and Benefits
• Hide-away guard rotates for easy bulb changes
• All plastic guard will run cooler than metal guards
• Elastomeric grips on handle improve comfort during use
Reference Information
UL File No.: E59049
Electrical
NEMA Configuration: NEMA 5-15
Voltage: 120V AC 60Hz
Physical
Bulb Size: A21
Handle Construction: Nylon
Guard Material: Polypropylene
Guard Style: Hide away
Cord Type: 18/3 SJTW
Outlet: No
Switch: Yes
Cord Length Woodhead No. Order No.
6.10m (20.0') WT3C-20 130109-0017
Handlamps
Pro-Yellow®
Commercial Duty
Incandescent
150W Max.
Features and Benefits
• Rating of 150W allows for maximum light output for
demanding applications
• Elastomeric grips on handle improve comfort during use
Reference Information
UL File No.: E59049
Electrical
NEMA Configuration: NEMA 5-15
Voltage: 120V AC 60Hz
Physical
Bulb Size: A21
Handle Construction: Nylon
Guard Material: 10-gauge Zinc-plated Steel
Guard Style: Quick open with reflector
Cord Type: 16/3 SJTW
Outlet: Yes
Switch: Yes
Cord Length Woodhead No. Order No.
7.62m (25.0') WT6C-25 130109-0026
15.24m (50.0') WT6C-50 130109-0027
molex‘
www.molex.com/woodhead A-23
A
Portable Lighting
Handlamps
Pro-Yellow®
General Duty
Fluorescent
13W
Features and Benefits
• Fluorescent handlamps run cooler and are more durable
than incandescent
• The 13W lamp provides adequate light for most general
duty tasks
• Elastomeric grips on handle improve comfort during use
Reference Information
UL File No.: E59049
Electrical
NEMA Configuration: NEMA 5-15
Voltage: 120V AC 60Hz
Physical
Bulb Size: PL13/41
Handle Construction: Nylon
Guard Material: Polycarbonate
Cord Type: 18/3 SJTW
Outlet: No
Switch: Yes
Cord Length Lumens Woodhead No. Order No.
6.10m (20.0') 900 WT3F-20 130109-0020
Handlamps
Pro-Yellow®
Commercial Duty
Fluorescent
26W
Features and Benefits
• Fluorescent handlamps run cooler and are more durable
than incandescent
• The 26W lamp provides maximum light output in a
compact size
• Elastomeric grips on handle improve comfort during use
Reference Information
UL File No.: E59049
Electrical
NEMA Configuration: NEMA 5-15
Voltage: 120V AC 60Hz
Physical
Bulb Size: PL-C26/41/4P
Handle Construction: Nylon
Guard Material: Polycarbonate
Cord Type: 18/3 SJTW
Outlet: No
Switch: Yes
Cord Length Lumens Woodhead No. Order No.
7.62m (25.0') 1800 WT6F-25 130109-0028
15.24m (50.0') 1800 WT6F-50 130109-0029