Phoenix Contact 的 2287135 规格书
PHOENIX CONTACT Deutschland GmbH Page 1 / 5
http://www.phoenixcontact.de Mar 15, 2010
Extract from the online
catalog
DFLK-D 9 SUB/B
Order No.: 2287135
The illustration shows version DFLK-D37 SUB/B
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2287135
VARIOFACE panel feed-through module, for direct coupling of single
signal lines of up to 2.5 mm², with D-Subminiature socket strip, 9 pos.
Commercial data
EAN 4017918056032
Pack 5 pcs.
Customs tariff 85369010
Weight/Piece 0.04545 KG
Catalog page information Page 288 (IF-2009)
Product notes
WEEE/RoHS-compliant since:
12/21/2007
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General data
Nominal voltage UN125 V AC/DC
Max. current carrying capacity per branch 2.5 A
Max. total current of all branches 22.5 A
Number of positions 9
Width 39 mm
nuns @
DFLK-D 9 SUB/B Order No.: 2287135
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2287135
PHOENIX CONTACT Deutschland GmbH Page 2 / 5
http://www.phoenixcontact.de Mar 15, 2010
Height 33 mm
Depth 58.4 mm
Status display No
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Mounting position Any
Assembly instructions In rows with zero spacing
Standard - Electrical safety Air and creepage distances DIN EN 50178
Pollution degree 2
Surge voltage category II
Connection data
Connection 1 PCB connection
Connection in acc. with standard IEC / EN
Type of connection Screw connection
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Stripping length 8 mm
Screw thread M3
Connection 2 D-SUB connection
Type of connection D-SUB socket
Number of positions 9
Certificates / Approvals
Certification CUL, GOST, UL
CUL
Nominal voltage UN125 V
Nominal current IN2.5 A
DFLK-D 9 SUB/B Order No.: 2287135
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2287135
PHOENIX CONTACT Deutschland GmbH Page 3 / 5
http://www.phoenixcontact.de Mar 15, 2010
AWG/kcmil 30-12
UL
Nominal voltage UN125 V
Nominal current IN2.5 A
AWG/kcmil 30-12
Accessories
Item Designation Description
Cable/conductor
2302434 CABLE D-SUB-S-S-S/.../.../... Shielded round cable, assembled with two D-SUB male
connectors, variable cable length
2302340 CABLE D-SUB-S/.../.../... Shielded round cable, assembled with one D-SUB male and one
female connector, variable cable length
2299987 CABLE-D 9SUB/B/S/ 50/
KONFEK/S
Round shielded cable set, with 9-pos. D-SUB female and male
connectors, cable length: 0.5 m
2299990 CABLE-D 9SUB/B/S/100/
KONFEK/S
Round shielded cable set, with 9-pos. D-SUB female and male
connectors, cable length: 1 m
2300009 CABLE-D 9SUB/B/S/150/
KONFEK/S
Round shielded cable set, with 9-pos. D-SUB female and male
connectors, cable length: 1.5 m
2302010 CABLE-D 9SUB/B/S/200/
KONFEK/S
Round shielded cable set, with 9-pos. D-SUB female and male
connectors, cable length: 2 m
2302023 CABLE-D 9SUB/B/S/300/
KONFEK/S
Round shielded cable set, with 9-pos. D-SUB female and male
connectors, cable length: 3 m
2302036 CABLE-D 9SUB/B/S/400/
KONFEK/S
Round shielded cable set, with 9-pos. D-SUB female and male
connectors, cable length: 4 m
2302049 CABLE-D 9SUB/B/S/600/
KONFEK/S
Round shielded cable set, with 9-pos. D-SUB female and male
connectors, cable length: 6 m
58,4
52,5
3.2
2‘ 3
2i
35
DFLK-D 9 SUB/B Order No.: 2287135
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2287135
PHOENIX CONTACT Deutschland GmbH Page 4 / 5
http://www.phoenixcontact.de Mar 15, 2010
Diagrams/Drawings
Dimensioned drawing
DFLK-D 9 SUB/B Order No.: 2287135
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2287135
PHOENIX CONTACT Deutschland GmbH Page 5 / 5
http://www.phoenixcontact.de Mar 15, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;