TE Connectivity AMP Connectors 的 640440 Drawing 规格书
LN
THTS
IRAWTNC TS U\PUELT‘3HED
RELEASED FOR PuaLTcATToN
q
(9/ cawcw 4
Hy7
ALL FTGHTS RESERVED
E\
AMP
2 5
L00 REVTSTCAS
C V DESCRTF’TTGV Two
REVTSED PER EC?4T74CT3'/-T SO
MATERTAL: CONNECTOR 7 NYLON UL94V72 (RED).
CONTACTS 7 0.30T.0T2] THTCK COPPER ALLOY
SRTCT—TT TTN7LEA7 .00203[.000080] MTN TT—TTCKNESS
FOR 64044072 THRU 2764044078.
MATTE WHTSKER MTTTGATED TTN .00203T.000080] MTN THTCKVESS OVER
\TTCKEL UNDERPLATE EOR 3764044072 TT—TRU 5764044078.
CONTACTS ACCEPT 22 AWC WTRE WTTH T.52T.060] T\/TA>< tnsulatton="" dtameter.="" contacts="" must="" accept="" o.64i0.03[.025i.00]]="" post="" and="" rematn="" locked="" tn="" posttton.="" tdenttetcatton="" number="" eor="" last="" ctrcutt="" may="" not="" appear="" on="" all="" assembltes.="" dtmenstons="" tn="" brackets="" are="" tn="" tnct—tes.="" t-touswg="" eeatjres="" are:="" closed="" end="" wttt—t="" locktng="" ramp.="" obsolete="" parts="" .t2t2.bou]="" 26="" 764044078="" 68.58t27ctct]="" 27="">4/.T:T44
T' 666] T6 46464 :4 BY 64T 4404 3
.T’ 76] T“ 72474 .34 BY 446/L44642
4T 66] TT T4.” :744'64T BY 4 640 44Q4T
E, .1T’ :3] T: 64::4 -: :3 BY 4464644640
.33T666] 6 64; 346 7 BY 3464044649
6.6 T666] 6 64T64 BY 3464044048
T T, 33] “ 6‘44C7 BY 3464644047
TL. T.C"’] T‘ 6 64464 BY 3464644646
T 6T,363] ' “ 64464: BY 5464644646
T“.TCT.4“6] 4 64,4 44 BY 3464644044
6 T767] 3 “ 344L477 BY 5464644046
5,: T, 33] “ '74464 BY 376404404”
3W A OF CTRCLTTTS jART \TO
6.99
T275]
4T .42iO.TO
_ [.OSBi.OO4]
T075]
5 4.67:0.08
g T 484i.003]
T J
73,66i008
T T44iOOE]
3.2]
T 520]
f”€‘7”“€7””fi 56%
THTS DRAWTNG TS A CCVTROLLED DOCUMENT.
OQJUNZOOJ
-
OQJUNZTJDS -
S CARDEVTE?
DTMENSTONS TULERAMLES UNLESS
OTHEMTSE SF'ECTFTED
a PLC
T PLC
2 T’LC
3 PLC
4 PLC
T\"TF‘ 1
HHHHH»
nu. [ma]
TE ConnectTVTty
quwzoos \AME
22 Am,
AJ7LTCATTON SPEC
‘T47'OT9
MTA T00 CONVECTO? ASSEMBLY,
STAAL‘AR)
STZE CAGE CODE DRAWTVG NO
ENTSH
A7 @0779 ©=T64LT446T
REschED TO
CUSTUN’E—f )RA‘T’T’NS
:cALE
UT
N3
640441)
03