TE Connectivity AMP Connectors 的 640426 Drawing 规格书

34.: u_ Eu: 3 (ND ‘1: -D Ir -522- [ 245] 2.54% ~ [.100] 2.4330 .5 [0973.005] T 5 54:0.50 [555] [ifzg] ; 5 [2303.0sz L. 2710 20 [ 05m Qua] T342 [.725] A mm...» comma»? — mun uL94—vz (ORANGE) CONYACYS 7 030[ 0'2] YH‘CK COPPER ALLOY (33.ch TINrLEAD 0.u0203[.0000501 MW Tmcx FOR comers sums—z THRU 2-3.0.23-0 (33.ch Tm FLAYE ooososwomzu] MIN we». FOR CONYACTS $i540426’2 YHRU 5*640426’4) 2 CONTACTS ACCEPT 15 AWG wmg WITH 2.4.[2095] MAX \NSULAT‘ON D‘AMETER 5 CONTACTS MusT ACCEPT T M2033 .045 POST AND REMATN LOCKED TN P0 TTON, A TDENTTFTCATTON NUMBER FOR LAST cTRcuIT MAY NOT APPEAR ON ALL ASSEMEUES. 5 DIMENSTONS \N BRACKETS ARE IN \NCHES 5. EEHEWNG FEATURES ARE CLOSED END WTTH LOCKTNG CM mswns loo | | | K | 333 33.. 333 33.33.33.333 T233333 \ scTsa YES 33 .3 37.. 2. 3.3.3.23.. .33 3. .3 333.. 23 3.3.3.233 .33 37 .7 3 .32 22 33333.2 .33 332. 3273 2. 333.23.. .33 73 23 3 .23 23 33.3.23... .23 73 .3 2 33. .3 ..3.3.23.3 v33 7. 32 2333 .3 .3333 YES 37 33 2 33. .7 ..3.3.23.7 v33 33 .3 2 .33 .3 ”3323.3 YES 33 .. 2 3.3 .3 ..3.3.23.3 .33 33 .7 2 .3. .. “33.23.. .33 3. 3. 2323 .3 ”323.3 .33 .7 33 . 372 .2 “3.3.23.2 v33 .3 33.7.3 .. .3323. .23 33 32 .333 .3 ..3.3.23.3 v33 33 33 . .3. 3 33.3.23... YES 3. 73 . 2.3 3 3.3.3.23.3 v33 27 7. . 332 7 33323.7 YES 23 77 936] a 5-540425-6 33 .33. 733. 3 3.3.23.3 .23 .333 33.. . 333.23.. 33 .. 33 .33. 3 3.3.23.3 vi: 732 3... 2 3.3.23.2 33 33 .3 3 7.. 2. 3.3.3.23. 33 3. .3 3333 23 2.3.23.3 33 37 .7 3.32 22 2.3.3.232 33 332. 3273 2. 233.23.. 33 73 23 3 .33 23 2.3.3.23.3 33 73 23 2 33. .3 H.323. 33 7. 32 2333 .3 .3333... 33 37 33 2 332 .7 H.323. 33 33 .3 2 .33 .3 .3323... 33 33 .. 2 3.3 .3 ..3.3.23.3 33 33 .7 2 .3. .. .3323. 33 3. 3. 23.3 .3 ..3.3.23.3 33 .7 33 .372 .2 .3332“ 33 .3 33 .7.3 .. ..3.3.23.. 33 33 32 .333 .3 H.323. 33 33 33 . .3. 3 3.3.23.3 33 3. 73 . 2.3 3 3.3.23... 33 27 7. .332 7 3.3.23 .7 33 237. 333 3 3.3.23.3 33 .33. 733 3 3.3.23.3 33 .333 32. . 3.3.2... 33 .. 33 .33 3 3.3.23.3 33 732 3... 2 3.3.23.2 3.33.33 3... . .3 37 3333.3 3.... 33 .33 33.333 .3 . 00-min how-nu D W I. .,.. 33...“, 3...... ‘ WE 3333 mm _ 2...... 333.. .3. .7... '°“ .3 3 43.32%“ 3.. .33 33.3.3.3. .3333... 3 333.33. .3 .33, 33.33.33 , ...-.323 .3 3.... m... m -->« A2 00779©=640426 I 7 cusrom 3mm I“ M I” Lii 20 .\33Am.33m.wm3m3zm MEI—FEM? iiiiiiiiiiiiiiiiiiiiiiiJ