Amphenol RF 的 122543 Drawing 规格书
REV. DATE ECR NO. DESCRIPTION
“2.55 [0.510] NC 02/I5/II xxxxxx INIrIAL RELEASE
V9.75 [.334]
I2.Ioto.I HEAT SHRINK IUBING
5.95 [.234]—.— [4761.004] /
2.50 [.110] .——‘ ‘
RECOMMENDED
CABLE STRIPP‘NG DIM'S RECOMMENDED
MOUNTING HOLE
Is HEX. V/ZrZEUNEFrZA 17.5 HEX.~\
7 |6728UNEF72A H fl H fl W 5‘
.— ._ I \ g a a 1. 5
‘_-A r. o 0. H
— o Q Q Q a E
h E? g a m- 3'
§ 3 E a 3' e “
___ o _ ____ ______ __
Q 8 jr 1 i,
w .5
3 a
. 4.57 [.180] ~95o [.374]A
‘ ‘ ‘ a 5.20 [.323] k
._. 2.230 [.H0] _. «0.50 [.020] _. «L50 [.059] 13.00 [.709]
I, CRIMPED FERRULE
27.20 [1.071] HEX CRIMP SIZE .I5I'
2. CRIMPED comm PIN
.3 "m 5»me WING an” I so. cnINP SIZE 0.7 mm on SULDER
I2 HEX Nur Buss NICKEL I 3‘ WEN COMPLMNT
II LOCK wILsNEII BRASS NICKEL I 4‘ MAX. PANEL THICKNESS=41 "V“
.0 mm mm m I
9 cmmct PIN ans: sou: I WW” w:
5 mm was mm I A h I C
7 Hausms ms: mom I “W M.ZHANG 02/15/11 m p e n o o n nex
a INsuLAmR mm mum I mm
s comm PIN woman BRONZE com I W" ”NW" TNC BULKHEAD CRIMP JACK‘
I O-RING mu»: m 2 55“” IP—67 COMPLIANT & ISOLATED GROUND
: LOCK RING BRASS NICKEL I ' WE. ‘ 0E1 (FOR RG—316U/D CABLE)
2 INSULATOR rm "Arum I 5.020 7 5;: . 2 33?;- m w
I saw ms: NICKEL I ago : 1}“ 01020. 122543
on m:
DESCR‘PT‘DN WER‘AL ”N‘s” 0" no mum owws c:/CONNEx/122543.ch m“ 122541ch I“ NC [5": A 1““ NA