63610 规格书
4 3 2 w
w ammo w uvr‘vauwm ?ELEASED FOR maucmw 7 ‘7 LOC mgr Rgv‘g‘mg
(9 WWW 7 mm mmm mmm ALL‘N’EW‘T‘DNALRW‘;”FEW AF 50 3 m DWWW M W M
1 6 97 E REWSED FER ECRic‘aroma‘a 19NCVO8 HMR DD
L 6 6 8]
1 CONT‘NUOUS STR‘P ON REELS‘
2 WRE S‘ZE \S 2.075.0mm2
J [14710] AWG
S‘OOi0.08
9‘45 .197i.003] * ‘
E. 3 7 2] D \A
a 6.60 k
5 . 9 7
[2 60]
.235
APPL‘CATOR 4» 7.14 L
CUT70FF [-281]
A 2-85 6 73 26r
. . J
L506] 6.10 [240]
a 5.33
A [‘21 o]
S E CW 0 N A i A
1.0W6i0.025i <7 [.o40i.="" oo="" 1="" j="" a="" t‘n="" blatwg="" 636wo’2="" obsolete="" —4éé~64—9—1i="" hmsh="" part="" no.="" th‘s="" drawwg="" w="" a="" cuvtw‘olled="" jocjvevf="" w="" ,="" ww“="" e="" t="" m="" {mumm-="" rummmu="" 6="" 98="" 5="" 33="" 3.24135]="" 5,0mm’uo]="" '="" ah:="" fjsmey="" tm="" :="" hy'="" 1m="" ‘pa"17’0“‘="" .="" ‘="" ~="" _="" j="" 4="" ‘="" electronlcs="" mnmmg,="" '="" _="" 2="" 3="" r_="" a="">7>< v5="" fehee="" [.275]="" f="" [.2w="" 0]="" 2="" 92£="" ‘23]="" 30mm="" u21="" 12mg;="" qttseesn‘eeeefuenses‘ed="" a550="" yettu="" mam="" we="" ‘="" mm’="" \="" .="" c="" produc="" c="" 274[="" 15]="" 2.0="" [14]="" @="" :ee="" 7="" termwal,s~’rn(s="" spaje="" strp="" .="" [="" .="" 1="" e="" 5="" .="" w="" c="" length="" type="" w‘dth="" ihoeféhitooz="" w‘re="" \="" 35e;="" :7="" amie/won="" s="" e="" 3sz="" cage="" code="" drawnc="" no="" reswcted="" to="" [32758]="" mam="" aim="" mm="" 7="" a5="" 0077g="" ($263610="" 7="" ’="" 3="" "=""><3 s="" c="" c="" w‘re="" barrel="" cr‘m="" #1="" hard="" 3%="" e="" ”m="" customer="" draw‘nc="" qcale="" 51="" mm="" 1="" ”w="" m="" e="" wci'g="" [‘/cd7="">3>