Taoglas Limited 的 PCB.SMAFRA.HT Spec 规格书
A“
TAOGLASQ
Part No.
Product Name : SMA(F)RA Through Hole PCB Mount Jack
Feature : SMA(F) Jack
SPE-14-8-100/C/AD Page 1 of 3
SPECIFICATION
Part No.
:
PCB. SMAFRA.HT
Product Name
:
SMA(F)RA Through Hole PCB Mount Jack
Feature
:
SMA(F) Jack
Through Hole PCB Jack
Frequency Range: DC up to 6GHz
Finish: Gold
Dimensions: 13.75mm*15.1mm
RoHS Compliant
TAOGLASQ
Connector Pin Diameter 1.25 mm
Connector Type SMA(F)RA Jack
ENVIRONMENTAL
RoHS compliant
Operating Temperature -40°C to +85°C
SPE-14-8-100/C/AD Page 2 of 3
1. Introduction
The PCB. SMAFRA.HT connector was designed to be mounted on a PCB. The maximum thickness
of PCB that the connector can be used with is 0.4mm. The connector pin is directly soldered onto
pads on the PCB. The connector is a standard SMA(F)RA Jack. Taoglas connectors are all RoHS
compliant.
2. Specification
ELECTRICAL
Impedance
50Ω
Frequency Range
DC~6 GHz
Working Voltage
Max. ≤170 Vrms
Dielectric withstanding Voltage
500 Vrms
Insulation Resistance
≥1000M MΩ
MECHANICAL
Connector Dimension
13.75mm*15.1mm
Connector Pin Diameter
1.25 mm
Connector Type
SMA(F)RA Jack
ENVIRONMENTAL
RoHS compliant
Operating Temperature
-40°C to +85°C
TAOGLASQ
Footgoint For PCB
(g
@ (21410.23
Ln
Lri
wg‘etuawm
1375:“3
j / 515:0 2
7 Ground
7:04 50‘
f\
k1
1/4i36UNSi2A
151503
1:03
415103
5.15“”
7104 SI]
E> $125103
SPE-14-8-100/C/AD Page 3 of 3
3. Connector Drawing
Name
Material
Finish
QTY
1
Body
Brass
Gold
1
2
Insulator
Teflon
White
1
3
Female Contact
Brass
Gold
1
Taoglas makes no warranties based on the accuracy or completeness of the contents of this document and reserves the right to
make changes to specifications and product descriptions at any time without notice.
Taoglas reserves all rights to this document and the information contained herein. Reproduction, use or disclosure to third parties
without express permission is strictly prohibited. Copyright © 2014, Taoglas Ltd.