62827 规格书
F 4 3 2 T
w mm R mam RELEASED m WWW Rgmsms
(gammy 7 mm4mm:wwwm ALLR‘WMESEM? AF 50 3 UR WWW M W M
D] ADDE) 74 DER ECR7U77026893 oswm MP C3
D
1 CONTWUOUS STRTR ON REELS‘
1 9.43 1
[.765] 2 WTRE STZE 1S [#2477592] AWO.
Q WTRE RANGE 1S #267#22 AWO, 72
ONLY.
7 2 S2 CJ—L‘ZVM A PRELHWNARY 7 NOT FOR
L 4, 5] 4 fl RRODOOTTON.
7 A 0002032 [000080] MTN T1N PLATE
A 0000381 [000015] MTN T1N PLATE OVER
9.53 THTS PORTTON 1S 000127 [4000050] MTN MCKEL
[7375] REMOVED 1N ARRLTOATOR UNDERPLATE'
‘ c 1 1 .89
[.468]
7 3.]8
i [. 1 25]
A < 7020:0025="" a=""><7 [.oosioo’]="" seotton="" aia="" scale="" 10:1="" b="" 7="" carbon="" steel="" 4="" 6282774="" 7="" h04="" brass="" 4="" 6282773="" 7="" 1/4="" h="" mckel="" 4="" 3="" 6282772="" 7="" statnless="" steel="" 628277]="" hn‘sh="" matertal="" part="" no.="" thts="" drawn;="" ts="" a="" cuvtrolled="" jocjvevf="" w="" -="" 9m”="" tm)="">7><.s cm="" :mou="">< mw="" 940m="" ema'dm'k'="" hymmhmg="" pa="" 17="" ‘="" _="" m="" :‘mene‘ovs="" tolerance:="" unless="" apvds="" fehe?="" v="" m="" swam="" spmngn="" e="" howard="" 940ng="" we="" ‘="" ‘="" 0="" fl;="" 17="" product="" s’ec="" tae'="" ne“)="" a="" 1="" ple="" 447%="" 7="" l="" @133:="" :eww]="" ,="" 1”:th="" 4,="" 4,="" 7="" 314="" mm="" wnw="" rmmm="" mam="" mm="" mm="" 7="" oct/k3="" :jing/="" 7="" see="" table="" see="" table="" \="" ._="" _="" a5="" ©="" u="" scale="" 44m="" cf="" m="" lubtfl/mer="" drawwc="" 5,]="" '="" 1="" 1="" 31="" amp="" 14/0719="" rev="" ywmocc="">