Amphenol Anytek 的 TSxx71xA00J0G Drawing 规格书
|_
O
2 FC‘connectcom I
PRODUET NUMBER
PITEH
15xx7le00NG
500mm
75 Dwmt
\ x
69 69 @ 63 ‘ . m ‘
12$ ‘ ‘
' i 3—m—
u 7 J \ ‘
// mm: 3 i ‘ ‘
“‘ w w
B D . a 2 2P
‘ ‘ , \n 7
Mafeflat
m .Ham@flamp BrassKuZnLNmkel mm:
a: OHem®Termmal mew 3cm 2m plahng Sun me
A OHEM©Female mean Pth, Tm plafed
r OHam@Tnp body» Thermnplasm (unwiol
DunL OHem®BuHum Dudy Thermaplash: (Umwio)
Elech‘wtal cULus/VDE/TUV
OVonage ranng 300VAE/300VAC/300VAE
'Currenr ramg 15A/17A/15A
«)1 so ' We range 2 Sunni/o 3L4 5m?
7 05m wet/MG) 124k
Osnanded wureU-xwfi) VHA
lanque 35Ln4n/05Nm/omm
w .Su‘aw M3
uw‘ra smp lsngm 6-7mm
ownhsrandmg Vanga 16KV/Z.SKV/Z SKV
caperanng camperamre 4.0% m .us't
PART NO;
axrjENrtsnx‘ggr of poles T .Safery appruval fl A Q
Dme NXSO ¢ I T mm" code surlace tolzronce projecuan product fomi‘y
. Color RoHS (ompnanr ' TERHWAL mom
DImB 1N-1)><50 smmm="" o="" maxktwmoos)="" (123mm)="" m="" em="" nodr="" am="" smitiiffiftim="" @6="" (we="" dunc="" (n71)x50="" no="" 01="" poles="" 2="" red="" (ralaom/d)="" m="" “we,="" anny="" a="" mm="" w="" p="" x="" 7t="" x="" 02="" 2pm:="" 3="" orangemalzo‘h/p]="" ung‘e="" g="" ”m:="" term‘nalblock="" o="" as="" a="" same="" 03="" 3="" was="" l="" yehmraum/m="" “v:="" ”mm="" mmmmmmmysmgmmwa:="" 2975p="" :05="" 5="" green(ral6015/t]="" dr="" [va="" zhonc="" oueu="" dwg="" no="" shezt="" 1="" of="" ‘="" size="" it="" it.="" was="" .nr="" 7="" ,1="" z="" p="" e="" amuralsows/a)="" g="" mm="" mm;="" oueu="" p="" 29="" “5="" 8="" grelealtobs/d)="" chr="">4me FENG ausu TSXX71XAOOJOG AL
E! 13p—1ap :030 9 wmmRAmoz) h i H A mid SHIJUN nugu type cuSmMER nmmg
waiznp :0 L0 t GreenKRALeowa/U) if; 32:?" ‘
I (ovm: AMMXLE 1 2 3 4
50>
TS xx 71 x A 00J0 G c us VDE TUV
PDS: Rev :A STATUS:Released Printed: Jul 01, 2014