Amphenol CS (FCI) 的 LDxx(P,S)24A4xx00LF Drawing 规格书
I I I 2I3 I I I I I I I I I I‘ 5I 6 I
A UNC 4—40 4 M3
( \ D SEE NOTE 1
3/ G
B 2.76 sheII 25*37
C 2.74 sheIl 9:3 ‘_ I39 5:5” 351537
3.351025 - 5 e ‘
‘_ \‘Y’ ._
.: E3 7 L I I \ I‘
3;; O E: SHRRRQR ©©©©©©
2 :1: 44414 @9999]
A E If I \ j _ A
_ 610.10 Lu —
é
DIMPLE PART NUMBER PRINTING Lu
03
1/)
INSERT L"
( \ EI E
J ‘L ( (
\ \
W II II IIIIIUIIVIUUUIIII II II 'II
a g NOTES:
3 44
_B 2 2 I) INSIDE DIMENSIONS FOR THE MALE CONNECTOR AND OUTSIDE DIMENSIONS FOR THE FEMALE CONNECTOR B—
E ORDERING INFORMATION 2) DIMPLE IS PROVIDED ONLY FOR THE MALE CONNECTOR
“\E w .: S 2:... ex .. L; 3) THE GENERAL VIEW IS FOR THE OPTION GX/GL
a) g SERIES LEADFREE
1 34510.10 VIEw FOR GV/GI VERSION FEMALE SCREW
NO. 0; CONTACTS STANDARD VERSION
( \
J CONTACTS MOUNTING ACCESSORV
MN . .
5. SOCKET 5* “2:121:34123122.‘ .IEIEEEE SENTINHITI
GV'HARFOONSVFEMALE SCREW UNC "AUOELEC CONTINUIIV — _
swwoowgmsmammagccwwm
TERMINATIONTVPE MATING CYCLES E
t . s *1 E
i 2“'EEZSISJ'ESE'EEIII‘JGIONDFHW mmsgmz.agpmmmmSPECIFICATION W ”U U ”U” UUUUUUU ”U U” TO— 5 i
E muI'l. (ode surfute \/I0Ierunte projection producI TGI‘IIIIY
1 SHELL A1038 810.12 01010 01.9425 E1007 F c 1 ISO 1302 150 um ISD um I A D_SUB
f“ 09 P 30.8I 24.99 16.96 I679 I086 8,35i0.12 5.903596 III‘ em 00 dr date Inlemntes unIess nIhervise Spedfied I \I IIIle
E 3 30.81 24.99 16.96 I6.2‘I 10.96 78910.13 6.171012 A 7 AB 20‘1-03-0‘ mglesr -°*-°-‘ MM DELTA—D STRAIGHT SPILL
8 35 P 39.14 33.32 25.18 25.12 19.18 83510.12 5.901.915 E “"49““ AB ”WM“ 012- ‘mm $3011 mm 21 LD SERIES
8 39.14 33.32 25.18 24.54 19.18 78910.13 6.I7j:0.;52 m ALIAS mu 20144011401 _ dwg no sheeII 012 we
( \ 2 P 53.03 47.04 39.12 38.84 3312 8.351012 5.70151- EH9. MAS BABU 2014—10—21 FCI
J S 53.03 47.04 39.12 38.25 33.12 7.891013 6.171012 (1.. MITHUN 6.320.440... 3/) IOIEOQIZ A3
37 P 69.32 63.50 55.68 55.30 49.68 83510.12 5.701925 mm EIJU K RAUL 2011110124 Iwe Product Customer Drawing
3 69.32 63.50 55.68 54.71 49.68 7.8910.13 6.1710.12 sheeI Tevisian E E
D index sheeT 1 2 I]
I 1...:6 1 I 2I 3 4 SI 6 I
PDS: Rev :B STATUS:Released Printed: Oct 24, 2014
I )>
I
F2;
FCIconnecI com
[opyrIghI FEI
O
IIIIIII 5I
TECHNICAL SPECIFICATION
PHYSICAL CHARACTERISTICS
INSULATOR MATERIAL : BLACK THERMOPLASTIC UL94 V0
CONTACTS MATERIAL : COPPER ALLOY
CONTACTS PLATING : GOLD FLASH OVER NICKEL
SHELL PLATING : NICKEL/TIN
ELECTRICAL CHARACTERISTICS
RATED VOLTAGE : 250V
RATED CURRENT : 5A
CONTACT RESISTANCE : 525mg
INSULATION RESISTANCE : 35000 M Q
MECHANICAL CHARACTERISTICS
MATING CYCLES : 50 MINIMUM
RETENTION AGAINST TORQUE : 0.5Nm
ENVIRONMENTAL CHARACTERISTICS
OPERATING TEMPERATURE : 65°C TO +105°C
PACKING SPECIFICATION
REFER GS-14-2405
MATINC VIEW FOR FEMALE CONNECTOR
FIRST PIN
@
LAST PIN
MATING VIEW FOR MALE CONNECTOR
FIRST PIN
A
PC card driIIin dImensIons after IoIIn
(tthkness 1.60i0.20mm)
PILch 2.76 shell 25-37
PIIch 2‘74 Shel 09—15
A
LAST PIN
L37 sheII 09*15
I58 II 5*37
I >
[hr MITHUN PAUL 2014—10—24 VJ
muI'l. (ode SUFTUEE \/I0Ierun[e prujediun product famILy
7 Iso 1302 ISO L06 ISO 1101 I ./I D—SUE
Ur em no dr daIe Inlemms unIess nIhervisa spetIIied I \I fifle
E mgles . -°*-°-‘ MM DELTA—D STRAIGHT SPILL
Imear .Ooim
o‘iz‘ 00010.1 scuLe 2:1 LD SERIES
dr ALIAS BABU 20‘4706701 - dwg no sheet 2 of 2 sIze
ERQI‘ ALIAS BABU 2014—10—24 Fc' 10130912 A3
appd EIJU K PAUL 201440724 Iype Product Customer Draw
ing
sheeI ravisiun
index sheeI
|_
fulfil: A3
‘I 2
I. 5 I
PDS: Rev :B STATUS:Released Printed: Oct 24, 2014