3M 的 FP-301 Tubing Kits, Refill Packs 规格书
FP-301 Heat Shrink Tubing Kits
Heat Shrink Tubing Kits and Refill Packs
Data Sheet
Product Description
The 3M™FP-301 Heat Shrink Tubing
Kits are a versatile assortment of
flexible polyolefin heat shrink tubing.
The kits are available in two different
types: Assorted Colors or Black only.
Each box is 7" x 11" x 2 1/2"(177.7 x
279.3 x 63.4 mm) of rugged translucent
plastic with product and installation
information on the cover. Both heat
shrink kits allow an engineer, designer
or technician to have a complete
selection of popular sizes and colors for
small projects and product development
programs.
The Assorted Color Kit has a total of
133 pieces and contains seven colors:
black, red, white, yellow, blue, green
and clear. The Assorted Color Kit
contents, by expanded diameter, are
listed in the chart below.
The Black Kit contains 102 pieces, all
of 6 inch (152.4 mm) lengths. The
Black Kit contents, by expanded
diameter, are listed in the chart below.
Each diameter has a corresponding refill
pack that allows the customer to
repurchase a single package of a specific
diameter to replenish the kit. FP-301 is a
2:1 shrink ratio polyolefin-heat
shrinkable tubing that is widely used in
a variety of electronic and electrical
applications.
Ordering Size Q u a n t i t y P a c k s / C a rton
3/16" (4,75 mm) 30 pieces 10
1/4" (6,35 mm) 26 pieces 10
3/8" (9,53 mm) 24 pieces 10
1/2" (12,70 mm) 20 pieces 10
3/4" (19,05 mm) 14 pieces 10
1" (25,40 mm) 10 pieces 10
Black
6" Refill Packs:
Ordering Size Q u a n t i t y P a c k s / C a rton
3/32" (2,36 mm) 35 pieces 10
1/8" (3,18 mm) 28 pieces 10
3/16" (4,75 mm) 21 pieces 10
1/4" (6,35 mm) 21 pieces 10
3/8" (9,53 mm) 14 pieces 10
1/2" (12,70 mm) 14 pieces 10
Assorted Colors*
6” Refill Packs
* 7 different colors in each pack
Description Size Pieces
FP-301 3/16" (4,8 mm) 30
FP-301 1/4" (6,4 mm) 28
FP-301 3/8" (9,6 mm) 20
FP-301 1/2" (12,7 mm) 14
FP-301 3/4" (19,1 mm) 6
FP-301 1" (25,4 mm) 4
Black Kit
Description Size Pieces
FP-301 3/32" (2,36 mm) 35
FP-301 1/8" (3,18 mm) 28
FP-301 3/16" (4,75 mm) 21
FP-301 1/4" (6,35 mm) 21
FP-301 3/8" (9,53 mm) 14
FP-301 1/2" (12,70 mm) 14
Assorted Colors Kit
Limited Warranty – 3M expressly warrants that for a period of ninety days from the date of purchase, 3M static control products will be free of defects in
materials (parts) and workmanship (labor). Defects occurring during the warranty period will be repaired or products will be replaced at 3M’s option and
expense, if 3M receives notice during the warranty period. Defective products must be returned to 3M with proof of purchase date.
Warranty Exclusions – THE FOREGOING EXPRESS WARRANTY IS MADE IN LIEU OF ALLOTHER PRODUCT WARRANTIES, EXPRESS AND IMPLIED,
INCLUDING FITNESS AND MERCHANTIBILITY. The express warranty will not apply to defects or damage due to accidents, neglect, misuse, alterations,
operator error, or failure to properly maintain, clean, or repair products.
Limit of Liability – In no event will 3M or Seller be responsible or liable for special, incidental, or consequential losses or damages, whether based in tort or
contract. Fulfillment of 3M’s warranty obligations will be Customer’s exclusive remedy and 3M’s and Seller’s limit of liability for any breach of warranty or otherwise.
For your nearest distributor or to order, call 1-800-328-1368
3M Electrical Specialties Division
6801 River Place Blvd.
Austin, TX 78726-9000 © 3M March 1997