Phoenix Contact 的 3240039 规格书
PHENIX
CONTACT
REL
https://www.phoenixcontact.com/us/products/3240039
12/15/2015Page1/3
Fork-type cable lug-C-FCI 2,5/M4-3240039
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Fork-type cable lug, blue, 1.5 - 2.5 mm², M4
Product Features
The fork-type cable lugs without plastic sleeve feature a hard-soldered neck. In conjunction with the CRIMPFOX‑RC... and CRIMPFOX‑RCI... pliers
they can be used to achieve maximum conductor pull-out forces
The insulated versions are halogen-free and feature "EASYENTRY" technology
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 100 pc
Weight per Piece (excluding packing) 0.8 g
Custom tariff number 85369010
Country of origin China
Technical data
Dimensions
Length (b) 22.5 mm
Width (a) 7.2 mm
Maximum stripping length 8 mm
Length of insulation sleeve (c) 11 mm
Inner dimension of the insulating collar (d) 4.5 mm
Inner diameter (f) 4.3 mm
Material thickness (g) 0.8 mm
General
Color blue
Stripping length 8 mm
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/3240039
12/15/2015Page2/3
Fork-type cable lug-C-FCI 2,5/M4-3240039
Technical data
General
Components Halogen-free
Flammability rating according to UL 94 V2
Standards and Regulations
Flammability rating according to UL 94 V2
Classifications
eCl@ss
eCl@ss 4.0 27060701
eCl@ss 4.1 27060701
eCl@ss 5.0 27400201
eCl@ss 5.1 27400201
eCl@ss 6.0 27400201
eCl@ss 7.0 27400201
eCl@ss 8.0 27400204
ETIM
ETIM 2.0 EC000005
ETIM 3.0 EC000005
ETIM 4.0 EC001052
ETIM 5.0 EC001052
UNSPSC
UNSPSC 6.01 27113201
UNSPSC 7.0901 27121703
UNSPSC 11 27121703
UNSPSC 12.01 27121703
UNSPSC 13.2 27121703
Approvals
Approvals
Approvals
EAC / EAC