EPCOS - TDK Electronics 的 B82496X1 规格书
ple Kit 2014
Ind uctors
C, 382496X001
www.epcos.com
Chip Inductors
SIMID 0603-C, B82496X001
EPCOS Sample Kit 2014
SIMID®is a registered trademark. Tolerance: AⳎ±0.3 nH, JⳎ±5%. Additional values upon request.
SMT Inductors – SIMID 0603-C
LRnH 1.5 1.8 2.2 2.7 3.3 3.9 4.7 5.6
Qtyp (at 800 MHz) 50 50 50 40 40 40 40 40
fL MHz 100 100 100 100 100 100 100 100
IR mA 1500 1500 1500 1400 1200 1100 800 700
Rmax Ω0.03 0.033 0.035 0.04 0.06 0.065 0.10 0.15
fres, min MHz 13000 12000 10000 10000 9000 8000 7000 6000
Ord. code B82496 C3159A C3189A C3229A C3279A C3339A C3399J C3479J C3569J
LRnH 6.8 8.2 10 12 15 18 22 27
Qtyp (at 800 MHz) 40 40 40 40 40 40 40 35
fL MHz 100 100 100 100 100 100 100 100
IR mA 700 650 600 450 420 400 380 360
Rmax Ω0.15 0.18 0.20 0.35 0.40 0.45 0.50 0.55
fres, min MHz 6000 6000 5000 5000 4500 4000 4000 3000
Ord. code B82496 C3689J C3829J C3100J C3120J C3150J C3180J C3220J C3270J
LRnH 33 39 47 56 68 82 100 220
Qtyp (at 800 MHz) 35 35 35 35 35 35 30 25
fL MHz 100 100 100 100 100 100 100 25.2
IR mA 350 300 270 250 230 220 200 110
Rmax Ω0.60 0.80 0.95 1.2 1.3 1.5 1.8 7.0
fres, min MHz 3000 2500 2500 2500 2000 2000 1800 1300
Ord. code B82496 C3330J C3390J C3470J C3560J C3680J C3820J C3101J C3221J
© EPCOS AG · A TDK Group Company · Edition 2014 · Ordering No. B82496X001 · Printed in Germany · SO 05141.
Important information: It is incumbent on the customer to check and decide whether a product is suitable for use in
a particular application. Our products are described in detail in our data sheets. Our Important notes and the product-
specific Cautions and warnings must be observed. All relevant information is available through our sales offices.
1.5 nH 1.8 nH 2.2 nH 2.7 nH 3.3 nH 3.9 nH 4.7 nH 5.6 nH
6.8 nH 8.2 nH 10 nH 12 nH 15 nH 18 nH 22 nH 27 nH
33 nH 39 nH 47 nH 56 nH 68 nH 82 nH 100 nH 220 nH