Phoenix Contact 的 2900190 规格书
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/2900190
10/23/2014Page1/3
Active module-UM- D37SUB/M/HC3/16DO/MR/SI/Z-2900190
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
16-channel relay module for Honeywell C300 output modules. The module is controlled by the control system
via 37-pos. D-SUB or 50-pos. FLK. A screw connection with knife disconnection is available in the field. Module
width: 227 mm
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 850.0 GRM
Custom tariff number 85369010
Country of origin Germany
Technical data
Note
Utilization restriction EMC: class A product, see manufacturer's declaration in the download
area
Dimensions
Width 227 mm
Height 128 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Output data
Contact type Single contact, 1-PDT
Contact material AgSnO
Maximum switching voltage 250 V AC/DC
Minimum switching voltage 12 V AC/DC
Limiting continuous current 4 A
General
No. of channels 16
Mounting position any
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/2900190
10/23/2014Page2/3
Active module-UM- D37SUB/M/HC3/16DO/MR/SI/Z-2900190
Technical data
General
Standards/regulations DIN EN 50178
Pollution degree 2
Surge voltage category III
Connection data for connection 1
Connection name Control system level
Number of connections 1
Connection method D-SUB pin strip
Number of positions 37
Connection data for connection 2
Connection name Field level
Connection method Spring-cage connection
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Stripping length 8 mm
Connection data for connection 3
Connection name Control system level
Number of connections 1
Connection method Flat-ribbon cable connector in acc. with IEC 60603-13
Number of positions 50
Supported controller
Corresponding control HONEYWELL C300
Corresponding I/O card TDOB01 (non-redundant)
TDOB11 (redundant)
Classifications
eCl@ss
eCl@ss 4.0 27250313
eCl@ss 4.1 27250313
eCl@ss 5.0 27250313
eCl@ss 5.1 27250313
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/2900190
10/23/2014Page3/3
Active module-UM- D37SUB/M/HC3/16DO/MR/SI/Z-2900190
Classifications
eCl@ss
eCl@ss 6.0 27242608
eCl@ss 7.0 27141152
eCl@ss 8.0 27141152
ETIM
ETIM 2.0 EC001434
ETIM 3.0 EC001604
ETIM 4.0 EC001604
ETIM 5.0 EC002780
UNSPSC
UNSPSC 6.01 30211824
UNSPSC 7.0901 39121421
UNSPSC 11 39121421
UNSPSC 12.01 39121421
UNSPSC 13.2 39121421
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com