Cal Test Electronics 的 CT3149-x Drawing 规格书
u‘
SAFETY JACK, REAR
SRECTETCATTONS:
TNSULATOR: ROLYACETA
COHTAC
RATTNG:
VOLTAGE: T .00
CURRENT: 2
REESTSTANCE:
TEMPERATURE:
hxv
<5rv 720”="" c="" mounttng,="" maxtmum="" panel="" thtckness‘="" t2="" ‘="" part="" number="" ct3149—#="" l="" l="" to="" +80"="" ref.="" dtabram="" *color:="" brass,="" ntckel="" plated="" «n="" \v/="" 1="" 2="" 4}="" \001="" \1="" catth="" p2="" {tec="" btuto’c‘et)="" green="" blue="" purple="" gray="" .="" tte="" mount.="" verttcal="" pcb,="" short="" ptn.="" 7="" cla»;="" 4="" relelsed="" 13/13/02="" (54)="" 7="" ,="" (if)="" twz="" ref="" .12="">5rv><~f2+ 0="" ,075="" panel="" hole="" mounttng="" hole="" @@="" drawn="" material="" d="" h="" tu/t3/c‘3="" checked="" nmsu="" 4mm="" safety="" jack.="" vertical="" pcb="" mount,="" short="" pin="" 5sz="" a="" p314900="" lt="" toet="">~f2+>
DATE APPROVED
REVISIONS
DESCRIPTIONS
TITLE
DWG. NO. REV.
SHEET
SIZE
A
DATE
SCALE
CAGE CODE
43F45
Cal Test Electronics 22820 Savi Ranch Parkway
Yorba Linda, CA 92887-4610
REV.
USED ON
FINISH
THIRD ANGLE PROJECTION
DRAWN
CHECKED
MATERIAL
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES
TOLERANCES ARE:
FRACTIONS DECIMALS
± 1/32 .XX ± .02
.XXX ±.005
DO NOT SCALE DRAWING
THIS IS ISSUED IN STRICT CONFIDENCE THAT
IT IS NOT USED AS A BASIS FOR
MANUFACTURE OR SALE AND THAT IT IS NOT
COPIED, REPRINTED OR DISCLOSED TO A
THIRD PARTY EITHER WHOLLY OR IN PART
WITHOUT THE PRIOR WRITTEN CONSENT OF
CAL TEST ELECTRONICS, INC.
CONTRACT NO.
APPROVALS
DESIGN ACTIVITY
ENGR.
APPLICATION
NEXT ASSY