MPD (Memory Protection Devices) 的 BC-2400 Drawing 规格书
\
Date SYM REVISION RECORD AUTH DRV CK.
“lemme n MPD Memory Protection Devices, Inc
(Excepk a: noted) I
I 200 Broad Hollow Road, Famjngdnle, New York 11735
decimal Scale Drawn By BS,
:5 (,020) Approved By T.B,
Fractional Title
1 .8 (.080) CR2032 BATTERY STRAP, THROUGH HOLE MOUNT
Angular Date Drawing Number
i 3° 05/04/20 BC72400
NOTES:
* Material- 0.25mm Phosphor Bronze, Nickel plated.
* Vibration test: 10-50-10 hz sweeped in 60 seconds
x,y,z direction: 1 hour each direction
* Result: no dislodgement of the cell or damage
no discontinuity over 10 micro-seconds
* Shock test: half sine wave acceleration 150g.
6 ms 1 shock pulses each direction per axis
* Result: no evidence of physical damage
* Drop Test: Mounted on board and dropped 1 time per direction
from 1m high to wooden floor
* Result: No dislodgement of the cell, No damage to the holders
* ROHS COMPLIANT
PCB LAYOUT
20.70 [0.81]
9.52 [0.375]
20.95 [0.825]
5.73 [0.23] 3.86 [0.15]
Ø2.03 [Ø0.08]
1.57 [0.06]
2.79 [0.11]
CELL
SIZE RETAINS BATTERY NUMBERS
BR2032, CR2032, DL2032, LIR2032, BR2025, CR2025, DL2025, LIR2025
20mm
12/16/16 DADDED BATTERY TABLE
UPDATED NOTES T.B. B.S.
03/26/19 EUPDATED TO "ROHS
COMPLIANT" T.B. B.S.
Weight: 0.55g
10/24/19 FADDED WEIGHT OF THE PART T.B. B.S.
NEGATIVE CONTACT PAD
NICKEL OR GOLD PLATED
RECOMMENDED
05/04/20 GADDED NEGATIVE PAD T.B. B.S.