2227302 Drawing 规格书
8 i) 4 3 ? 1
r7 3 mm: 13 wususm mum m mum on 20 Lac 2 sv rep/310m
©“7'RW’” 9" "HMSHWJ GP 00 v ,m mcmrou w: m AM
A IN]T]AL?ELEl-‘SE zawzm ,,W SH
A1 ?Ew‘ISE7 DER [6.07157003879 mwm ,,W SH
A2 ?E\»‘ISE7 DER [6.07167011131 ZBSEPZHE ,,W SH
A NATEQLALi C 25mm TH‘CH STALNLESS STEEL,
A E‘V‘SHi C.CO\25mF N‘CHEL OVEQ ALL, VOV’DLATED EDGES :ERM‘SSLBLE,
3. MATES W‘TH SEP MSA CONPL‘ANT TRAVSCE‘VERS.
Amos AN): WAS CHASS‘S GROJN),
D @D’ATJH A\D BAS‘C )‘MELS‘OL ESTABLLSHE] BV CVSTC‘HER, D
5 M‘N‘MLN DC BOARD THLCHNESS
S‘LQLE SUE) : L50 mrr‘
DOLBLE SUE) Z 3.CO NW
AREEERENCE HPPL‘CAT‘OL SPEC, HZ’L3L7Q, HOLE A, E0?
RECOMWEL}E:‘ )R‘LL HOLE D‘AMETER AN] jLAT‘NC TH‘CH\ESS(EXCEUT \MNERS‘OV S‘LVER jLAT‘NC).
@REEERENCE HPPL‘CAT‘OL SPEC, Hl’\3\?3, HOLE C, E0?
RECOMHEL}E:‘ )R‘LL HOLE D‘AMETER AN] jLAT‘NC TH‘CH\ESS(EXCEUT \MNERS‘OV S‘LVER jLAT‘NC).
9. THE RECONWENEED D‘HENS‘ONS FOR HOLES CL PACE 2/2 ARE LOT COLPHT‘BLE W‘TH \M‘HERS‘ON S‘LVER PLATHQ HOLES
7 BECALSE OE OVERLHRCE WSERT‘ON EO?CE. 7
AESD PQO‘TE‘C‘HON TQ’AY PACKAGE,
I—| I—I I—‘fi
m.
(:l:
C C
CE
Q O O 0
CI)
0 O O Q
:I:
(48.7)
W/iOW
/_|:|_|:|_L
fl
E \ B
J [ [E GTE
r r (: q C)
_) 8,9,>j:0 L) #— ffi (9/
_ L1
2
TA (I Hmaflvflzmmfiv. . U b_ LWW
7 , (31> 7
& 222730273
2225'302’1
A DAQT
H NJMHER A
THIS DRAWIEG 15 rA COVTRNOLLED mfuwm ”6‘ VALENTIVCE’VWZC‘Z -
DINENPVEIRONAIQNUEAV\‘DAT;MK:E2WOACVQCH\S 2}; SgHr/ITTC'VWZC‘Z -TE TE Courechvfly
m Affingcwrlflwww w, m 5mm PIECE CcixGE,
F‘°"“’;8j:m H Miss m
:NFEE~ 7' ,7 H4713} EC SHF CAGF CODF ”HAN VG NO RFSTV (‘TFD T0
wrm , mm wzlcw # l 00 0/ J9@:2223302
CLHwev Drcwwq 5“" 6}} WV 1 OFZ PIA?
4525 mm
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1
2
4
5
7
8
10
Customer Drawing
2227302
C. VALENTINE
07NOV2012
M. SCHMITT
07NOV2012
M. SCHMITT
07NOV2012
6:1 1 2 A2
108-1950
114-13120
-
- -
mm
0.1
0.1
0.1
0.1
-
-
GP 00
SFP, 1X1 SINGLE PIECE CAGE,
11 PRESS FIT
-
-
20
- -
20
00779
BY -
AINITIAL RELEASE
20MAY2014
JW SH
A1 REVISED PER ECO-15-000822
19JAN2015
JW SH
A2 REVISED PER ECO-16-014131
28SEP2016
JW SH
( )9.7
( )3
( )48.7
( )14.5
14 0.1
8.95 0.15
PART
NUMBER
2227302-1
2227302-3
MATERIAL: 0.25mm THICK STAINLESS STEEL.
FINISH: 0.00125mm NICKEL OVER ALL, NON-PLATED EDGES PERMISSIBLE.
3. MATES WITH SFP MSA COMPLIANT TRANSCEIVERS.
PADS AND VIAS CHASSIS GROUND.
DATUM AND BASIC DIMENSION ESTABLISHED BY CUSTOMER.
6. MINIMUM PC BOARD THICKNESS:
SINGLE SIDED = 1.50 mm
DOUBLE SIDED = 3.00 mm
REFERENCE APPLICATION SPEC. 114-13120, HOLE A, FOR
RECOMMENDED DRILL HOLE DIAMETER AND PLATING THICKNESS(EXCEPT IMMERSION SILVER PLATING).
REFERENCE APPLICATION SPEC. 114-13120, HOLE C, FOR
RECOMMENDED DRILL HOLE DIAMETER AND PLATING THICKNESS(EXCEPT IMMERSION SILVER PLATING).
9. THE RECOMMENDED DIMENSIONS FOR HOLES ON PAGE 2/2 ARE NOT COMPATIBLE WITH IMMERSION SILVER PLATING HOLES
BECAUSE OF OVERLARGE INSERTION FORCE.
ESD PROTECTION TRAY PACKAGE.
ISOMETRIC VIEW
SCALE:6:1
DIMENSIONING AND TOLERANCING
PER ASME Y14.5M-2009
10
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
Customer Drawing
2227302
C. VALENTINE
07NOV2012
M. SCHMITT
07NOV2012
M. SCHMITT
07NOV2012
1:1 2 2 A2
108-1950
114-13120
-
- -
mm
0.1
0.1
0.1
0.1
-
-
GP 00
SFP, 1X1 SINGLE PIECE CAGE,
11 PRESS FIT
-
-
20
- -
20
00779
BY -
-SEE SHEET 1
-
- -
BSC
5.675
8.575
11.075
14.25
16.25
11X 2
2X 2
26.8
6X 41.3
6X 42.3
9X ( )
PLATING REQUIRED
1.05
5
3X 10
11.925
4.8
9.6
9X
PLATING OPTIONAL
0.95 0.05
( )
PLATING REQUIRED
1.05
2.5
2.5
7.2
3X 10
34.5
( )
PLATING REQUIRED
0.85
5
3.2 7.1
20X 2 0.05
11.925
10.925
TYP0.8
20X 0.5 0.03
9.6
3.68
1.7
8.48
1.7
10.525
2X 0.9
2X 1.55 0.05
MIN16.25
15.25
10.4
4X R MAX
EACH CUTOUT
0.3
( )10
TOP OF PC BOARD
TO INSIDE OF BEZEL
0.4 0.1
INSIDE OF BEZEL
TO FRONT EDGE
OF PC BOARD
2.9 0.9
Y
X
B
A
CROSS-HATCHED AREA
DENOTES COMPONENT AND
TRACE KEEP-OUT
(EXCEPT CHASSIS GROUND)
THIS AREA DENOTES
COMPONENT KEEP-OUT
(TRACES ALLOWED)
RECOMMENDED BEZEL AND
PC BOARD ORIENTATION
SCALE 4:1
SEE DETAIL J
DETAIL J
SCALE 8:1
PIN #1
PIN #10
PIN #11
PIN #20
RECOMMENDED BEZEL CUTOUT
SCALE 4:1
DIMENSIONING AND TOLERANCING
PER ASME Y14.5M-2009
4
4
5
5
47
47