TE Connectivity AMP Connectors 的 1969609 Drawing 规格书
8 I 6 1) 4 3 ? I
r)
p
TV 3 mm: 13 wususm mum m mum: on 20 LCC n sI RhV:SIQNS
m r n 7 u N ms {ANN/:0
w m m (I II AE , I WW OI w; III AM
AZ ?EII‘ISE7 DER ECR7I670I7699 IZJANZZII‘ _,,I “/7
TOR LATCHES \OT ERESEVT EOR OSITIONS I73
I. USE “I"‘IITH VHE’U’LOK HOJSINGS,
III
?. EOR USE ‘IIITH #?6*#?? H‘I'IIC LEAD ‘I’IIRE ‘I’IITH
IHSIIHTION DIH ,33*?.I6I\4\I ANT) IV§<,eatioh crihr="" height="" oe="" 54="" mi\.="" &="" 3le="" latches="" onlv,="" i0="" toj="" latches="" l_r="" eor="" positions="" i75="" i;="" dim="" “l“="" ree="" di\i="" “r“="" ree="" f="" \="" w="" k="" 4.33="" _/="" tip="" dim="" “s“="" ree="" 0="" 53,94="">,eatioh><9>9>
I \ O; I QOQOKO LO II CAM «J # 0‘ (O U} I.34 TII4 A 0’) m) (X) I 2 J> O \ (X) <0 0="" cd="" on="" i="" ~\="" oj="">0><0 '94="" hal="">0><0 #="" w="" u‘="">0>AJ>UI QQQ (N <0>0><0>0><0>0><0>0><0>0><0>0><0>0><0>0>< o="" m="" a»="" (d="" o)="" ()3="" o»="" o)="" ()3=""><3» o)="" 03="">3»><3»>3»><0>0><9>9><0 o="" (3="" o="" o="" o="" o="" o="" o="" o="" 07="" g=""> go a) (.0 Lo (.0 <0 lo="" (.0="">0><0 0="" 0="">0><9 i="">9><><><><> 0>
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
3
A2 REVISED PER ECR-16-017699
12JAN2017
JJ DZ
Customer Drawing
1969609
S. EDWARDS
08JAN2013
KURT RANDOLH
08JAN13
KURT RANDOLH
08JAN13
8:1 1 1 A2
-
-
-
mm
-
0.3
0.1
0.001
0.0001
-
AF -
HOUSING, TPA, VAL-U-LOK
-
20
NYLON 6/6 COLOR: RED
20
00779
BY -
0
TYP
4.2 1.78
4.35
DIM "L" REF
REF
5.93
0
2 PLC
4.6
0REF0.9
DIM "R" REF
DIM "S" REF
53.94 53.90 55.60 12 1-1969609-2
49.74 49.70 51.40 11 1-1969609-1
45.54 45.50 47.20 10 1-1969609-0
41.34 41.30 43.00 9 1969609-9
37.14 37.10 38.80 8 1969609-8
32.94 32.90 34.60 7 1969609-7
28.74 28.70 30.40 6 1969609-6
24.54 24.50 26.20 5 1969609-5
20.34 20.30 22.00 4 1969609-4
16.14 16.10 17.80 3 1969609-3
11.94 11.90 13.60 2 1969609-2
7.74 7.70 9.40 1 1969609-1
DIM S DIM R DIM L # OF
POS PART NO.
1969609-7 SHOWN HERE
1. USE WITH VAL-U-LOK HOUSINGS.
2. FOR USE WITH #26-#22 AWG LEAD WIRE WITH
INSULATION DIA 2.03-2.16MM AND INSULATION
CRIMP HEIGHT OF 2.54 MIN.
SIDE LATCHES ONLY, NO TOP LATCHES
FOR POSITIONS 1-5
TOP LATCHES NOT PRESENT FOR POSITIONS 1-5
REF
3
3
3
3
3