TE Connectivity AMP Connectors 的 1969588 Drawing 规格书
I WA ,3 m .W PENSIONS
(Cw-WWI: E" ‘ ”WWW” 7 5 A m ummw w; w Mg
H? REVISED ’ER ECE'H'OOI’EH DiJAZCU G (I U/
w A
J
/WCIRCIIT #1
ID MARK 1, MATERIAL. NYLON LLQAVVO,
COLON NATIRAL
2. ACCEPTS TE PIN CONTACTS
P/ ’8 223801311)
2 DOSITION , I I M ,5 1
1969588,? 3. HOUSING ACCEPTh <>1>TI0NAL T1>A
P/N’S 969443431
7 | |
A. MATES WITH TE JLLG HQUSIAGS
€75 P/N’S 196944WH
O
3
A POSITION 5 POSITION
19695884 196958855
7 ‘ E m i mazfimazmazflzmarfimazmarma: ‘5 ”00C 3800 "‘969588'5
A 30
‘3‘ ‘3‘ ‘3‘ ‘3 ‘3‘ ‘3‘ '3' ‘3‘ 660 8% 1‘1“ @Eflrflflflflaflrflflr 1A 31'50 35 30 1719693884
L" ' '4 ‘ E ._/ ‘ .. .. ..
‘—' \—' '—' 1‘ fit U—U \—' U—U \iJ 13 35 00 33 0c 1719695883
A L?” *1 35 12 32 50 3o 50 15196958852
11 3o 00 28 ac 17196938851
5 6T 15 jOSITIQN A? a “E . L o I): ,
196958856 T015196958855 1c /‘ ’c ” 5c 1 “6“880
9 25 00 23 00 196958859
8 22 50 20 50 196958858
2o 00 18 ac 1969:2331
e 11 5c 15 50 196958856
7 79? 5 15 00 13 00 196958855
r” —| A 12 \c 10 >0 196958841
‘8 1’ 3 10 cc 8 co 196958853
2 T 50 5 50 196958852
El E P03 DIN 3 DIN. A PART No.
IHIS DMVNG IS A CONTROLLED DOCINENT ”I“ 030401?
A V ”I: NOEL -TE TE Cornczhmfy
m ' ' 5 C ECONOW POWER 2.5, HOSSING
ME *: ' ” ”' NINE To WIRE
2%: :020 ‘38’24‘8 1 7 1
3 Pli‘, 17 APPHU‘TICN SPEC
AAPILf r r HATBHB 51L CALLLOD, vNAwINGw RLS'HCYJTO
WM W , A9007T9C$m1969588 ,
SEE \OTES SEE NOTES “mm WWW 5m 1 SAL; or avg?
1:1175131111
(u
p
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
B2 REVISED PER ECR-17-007671
05JUN2017
O.C D.Z
CUSTOMER DRAWING
1969588
A. NOEL 03OC2012
--
--
3:1 1 1 B2
108-2418
114-13315
-
SEE NOTES SEE NOTES
mm
-
-
0.20
-
-
-
- -
ECONOMY POWER 2.5, HOUSING
WIRE TO WIRE
-
-
20
-
00779
BY -
4.30
6.60
1.53
A
B
18.17
7.92
2.50
1.60 2.50
2.50 2.50
15 40.00 38.00 1-1969588-5
14 37.50 35.50 1-1969588-4
13 35.00 33.00 1-1969588-3
12 32.50 30.50 1-1969588-2
11 30.00 28.00 1-1969588-1
10 27.50 25.50 1-1969588-0
9 25.00 23.00 1969588-9
8 22.50 20.50 1969588-8
7 20.00 18.00 1969588-7
6 17.50 15.50 1969588-6
5 15.00 13.00 1969588-5
4 12.50 10.50 1969588-4
3 10.00 8.00 1969588-3
2 7.50 5.50 1969588-2
POS DIM. B DIM. A PART NO.
2 POSITION
1969588-2
3 POSITION
1969588-3
4 POSITION
1969588-4
5 POSITION
1969588-5
6 - 15 POSITION
1969588-6 TO 1-1969588-5
1. MATERIAL: NYLON UL94V-0,
COLOR: NATURAL
2. ACCEPTS TE PIN CONTACTS
P/N'S 2238007-()
3. HOUSING ACCEPTS OPTIONAL TPA
P/N'S 1969443-()
4. MATES WITH TE PLUG HOUSINGS
P/N'S 1969442-()
CIRCUIT #1
ID MARK
SCALE 5:1