GC Electronics 的 560(-100) 规格书
(M): Fyberoid ”Fish Paper”
Specifications:
0 Size: 70" wide
. Description: Vulcanized Cellulose Fiber
0 Color: Blue—Grey
0 Thickness: 0.070 inch 1 70%
- Uses: All electrical insulation
. Tensile Strength: MD 15,000 psi, (typical)
CD 6,000 psi, (typical)
0 Density: 1.1 gram per cubic centimeter min.
0 Electrical Strength: 300 Volts per mil (typical)
0 Bursting Strength: (Mullen) 270 psi, (typical)
- Tearing Strength: MD 375 grams, (typical)
CD 450 grams, (typical)
. Zinc Chloride Content: 0.05% max.
0 Meets Mil. Spec. MIL- —695A Type F.
Rolled
Cat. No. 560
Flat/100 Pack
Cat. No. 560-100
#560 Thin Insulated ”Fish Paper", For numerous
repair/obs around the shop where electrical
insulation is required. lts qualities of toughness,
flexibility, and edgeetearing resistance, com,
bined With high dielectric strength, and ready
absorption of insulating varnish, have led to its
predominant use as an IMPROVED motor slot
call insulation.
(10 X 24)"
# 560
Also, # 562-4048 for (40 x 48) in.
UL tested
I