Teledyne LeCroy 的 WaveSurfer® 3000 Fact Sheet 规格书
I‘P TELEDYNE LECRDY
Everywhereyoulook
Tools for Improved Debugging
• MAUI - Advanced User Interface
– Designed for Touch
– Built for Simplicity
– Made to Solve
• Advanced Anomaly Detection
– Fast Waveform Update - up to 130,000 wfms/sec
– History Mode Waveform Playback
– WaveScan Search and Find
• Capture, Debug, Analyze, Document
– LabNotebook Documentation Tool
– Sequence Mode Segmented Memory
– Advanced Active Probe Interface
– Powerful Math and Measure
• Multi-Instrument Capabilities
– Protocol Analysis - Serial Trigger and Decode
– Waveform Generation - Built-in Function Generator
– Logic Analysis - 16 Channel MSO
– Digital Voltmeter
• Future Proof
– Upgradeable Bandwidth
– Field Upgradeable Software and Hardware Options
For more information, please contact:
A
U
T
H
O
R
I
Z
E
D
D
I
S
T
R
I
B
U
T
O
R
Key Specifications
Bandwidth 200 MHz, 350 MHz, 500 MHz, 750 MHz
User Interface MAUI
Channels 2 or 4
Sample Rate (Per Ch / Intlv’d) 2 GS/s / 4 GS/s
Standard Memory (Per Ch / Intlv’d) 10 Mpts / 10 Mpts
Update Rate up to 130,000 waveforms/sec
Display 10.1” Touch Screen
Digital Channels 16
Digital Sample Rate 500 MS/s
Minimum Pulse Width 4 ns
Max MSO Memory 10 Mpts
Connectivity USB Host, USB Device, LAN, GPIB
WaveSurfer 3000 Oscilloscopes
200 MHz – 750 MHz
A New Wave of Thinking
I‘P TELEDYNE LECRUY
Everywhereyoulook‘
Ordering Information
Capture, Debug, Analyze,
Document
Flexible probing solutions and
powerful math and measurement
tools simplify troubleshooting
Excellent Performance
• 200 MHz, 350 MHz, 500 MHz, 750 MHz
• Up to 4 GS/s maximum sample rate
• Up to 10 Mpts/ch
• 16 Channel Mixed Signal Capability
Rich Feature Set
• MAUI - Advanced User Interface
• 10.1” Touch Screen Display
• Fast Waveform Update -
up to 130,000 waveforms/sec
• WaveScan search and find
• History Mode waveform playback
• LabNotebook™ Documentation Tool
• Protocol Analysis - I2C, SPI, UART, RS232,
CAN and LIN Trigger and Decode
• Waveform Generation - WaveSource
Function Generator
• Digital Voltmeter Measurements
wavesurfer3k-fact-sheet-12jan15
Multi-Instrument Capabilites
Built in waveform generation,
logic analysis, protocol analysis,
and digital voltmeter
Advanced Anomaly Detection
Quickly identify anomalies through the
combination of fast update rate,
WaveScan, and History mode
Available Probes
Single-Ended High-Voltage
ZS1000 1 GHz, 0.9 pF, 1 MΩ High Impedance Active Probe HVP120 100:1 400 MHz 50 MΩ 1 kV High-Voltage Probe
PPE1.2KV 10:1/100:1 200/300 MHz 50 MΩ High-Voltage Probe 600V/1.2kV Max. Volt. DC
Differential PPE2KV 100:1 400 MHz 50 MΩ 2 kV High-Voltage Probe
AP031 700 V, 15 MHz High-Voltage Differential Probe PPE4KV 100:1 400 MHz 50 MΩ 4kV High-Voltage Probe
HVD3102 1,500 V, 25 MHz High-Voltage Differential Probe PPE5KV 1000:1 400 MHz 50 MΩ 5 kV High-Voltage Probe
HVD3106 1,500 V, 120 MHz High-Voltage Differential Probe PPE6KV 1000:1 400 MHz 50 MΩ 6 kV High-Voltage Probe
ZD200 200 MHz Active Differential Probe
ZD500 500 MHz Active Differential Probe Current
ZD1000 1 GHz Active Differential Probe CP030 30 A; 50 MHz Current Probe – AC/DC; 30 Arms; 50 Apeak Pulse
CP031 30 A; 100 MHz Current Probe – AC/DC; 30 Arms; 50 Apeak Pulse
Differential Amplifiers CP150 150 A; 10 MHz Current Probe – AC/DC; 150 Arms; 50 Apeak Pulse
DA1855A 1 Ch, 100 MHz Differential Amplifier CP500 500 A; 2 MHz Current Probe – AC/DC; 500 Arms; 700 Apeak Pulse
DXC100A 100:1 or 10:1 Selectable, 250 MHz Passive
Differential Probe Pair
Model Bandwidth Channels*Memory
(per Ch / interleaved)
Sample Rate
(per Ch / interleaved)
WaveSurfer 3022 200 MHz 2 / 2+16 10 Mpts / 10 Mpts 2 GS/s / 4 GS/s
WaveSurfer 3024 200 MHz 4 / 4+16 10 Mpts / 10 Mpts 2 GS/s / 4 GS/s
WaveSurfer 3034 350 MHz 4 / 4+16 10 Mpts / 10 Mpts 2 GS/s / 4 GS/s
WaveSurfer 3054 500 MHz 4 / 4+16 10 Mpts / 10 Mpts 2 GS/s / 4 GS/s
WaveSurfer 3074 750 MHz 4 / 4+16 10 Mpts / 10 Mpts 2 GS/s / 4 GS/s
*16 digital channels available with WS3K-MSO
WaveSurfer 3000 Oscilloscopes
200 MHz – 750 MHz