Microchip Technology 的 ATA6560, ATA6561 规格书
MICRQICHIP ATA6560/ 1
Features General Description
I El C El
E j C E
E El E El
C El C E
2018 Microchip Technology Inc. DS20005991A-page 1
ATA6560/1
Features
• Fully ISO 11898-2, ISO 11898-5, and SAE J2284
Compliant
• CAN FD Ready
• Communication Speed up to 5 Mbps
• Low Electromagnetic Emission (EME) and High
Electromagnetic Immunity (EMI)
• Differential Receiver with Wide Common-Mode
Range
• ATA6560: Silent Mode (Receive Only)
• Remote Wake-Up Capability via CAN Bus
• Functional Behavior Predictable under All Supply
Conditions
• Transceiver Disengages from the Bus when Not
Powered Up
• RXD Recessive Clamping Detection
• High Electrostatic Discharge (ESD) Handling
Capability on the Bus Pins
• Bus Pins Protected Against Transients in
Automotive Environments
• Transmit Data (TXD) Dominant Time-Out
Function
• Undervoltage Detection on VCC and VIO Pins
• CANH/CANL Short-Circuit and Overtemperature
Protected
• Qualified According to AEC-Q100: Only
ATA6560-GAQW, ATA6560-GBQW,
ATA6561-GAQW, and ATA6561-GBQW
• Packages: SOIC8, VDFN8 with Wettable Flanks
(Moisture Sensitivity Level 1)
Applications
Classical CAN and CAN FD networks in the following
applications:
• Automotive
• Industrial
• Aerospace
• Medical
•Consumer
General Description
The ATA6560/1 is a high-speed CAN transceiver that
provides an interface between a Controller Area Net-
work (CAN) protocol controller and the physical
two-wire CAN bus. The transceiver is designed for
high-speed (up to 5 Mbps) CAN applications in the
automotive industry, providing differential transmit and
receive capability to (a microcontroller with) a CAN
protocol controller.
It offers improved Electromagnetic Compatibility (EMC)
and ESD performance, as well as features such as:
• Ideal passive behavior to the CAN bus when the
supply voltage is off
• Direct interfacing to microcontrollers with supply
voltages from 3V to 5V (ATA6561)
Three operating modes, together with the dedicated
fail-safe features, make the ATA6560/1 an excellent
choice for all types of high-speed CAN networks,
especially in nodes requiring a Low-Power mode with
wake-up capability via the CAN bus.
Package Types
ATA6561
3 x 3 VDFN* with
wettable flanks
ATA6560
SOIC
VCC
GND
RXD
CANH
CANL
1
2
3
4
8
7
6
5NSIL
STBYTXD
ATA6561
SOIC
VCC
GND
RXD
CANH
CANL
1
2
3
4
8
7
6
5VIO
STBYTXD
ATA6560
3 x 3 VDFN* with
wettable flanks
VCC
GND
RXD
CANH
CANL
NSIL
STBY
TXD 1
2
3
4
8
7
6
5
*Includes Exposed Thermal Pad (EP); see Table 1-2.
VCC
GND
RXD
CANH
CANL
VIO
STBY
TXD 1
2
3
4
8
7
6
5
High-Speed CAN Transceiver with Standby Mode
CAN FD Ready
ATA6560/1
DS20005991A-page 2 2018 Microchip Technology Inc.
ATA6560/1 FAMILY MEMBERS
Device VIO Pin NSIL Pin VDFN8 SOIC8 AEC-Q100
Qualified Description
ATA6560-GAQW X X X Standby mode and Silent mode
ATA6560-GBQW X X X Standby mode and Silent mode
ATA6561-GAQW X X X Standby mode, VIO - pin for
compatibility with 3.3V and 5V
microcontroller
ATA6561-GBQW X X X Standby mode, VIO - pin for
compatibility with 3.3V and 5V
microcontroller
ATA6560-GAQW-N X X Standby mode and Silent mode
ATA6560-GBQW-N X X Standby mode and Silent mode
ATA6561-GAQW-N X X Standby mode, VIO - pin for
compatibility with 3.3V and 5V
microcontroller
ATA6561-GBQW-N X X Standby mode, VIO - pin for
compatibility with 3.3V and 5V
microcontroller
Note: For ordering information, see the Product Identification System section.
i i?
2018 Microchip Technology Inc. DS20005991A-page 3
ATA6560/1
Functional Block Diagram
Temperature
Protection
Control
Unit
Wake-Up
Filter
Slope
Control
and
Driver
TXD
Time-Out
Timer
VIO
VIO(1)
VIO(1)
VIO(1)
VCC
9&&
MUX
1
2
TXD
STBY
CANH
ATA6560/1
RXD
NSIL
8
7
5(1) 3
4
CANL
GND
6
5(1)
VIO(1)
WUC(3)
HSC(2)
Note 1: Pin 5: ATA6561: VIO
ATA6560: NSIL (the VIO line and the VCC line are internally connected)
2: HSC: High-Speed Comparator
3: Wake-Up Comparator
ATAGSEH
”fl
ATA6561
(—
ATA6560/1
DS20005991A-page 4 2018 Microchip Technology Inc.
1.0 FUNCTIONAL DESCRIPTION
The ATA6560/1 is a stand-alone, high-speed CAN
transceiver, compliant with the ISO 11898-2 and
ISO 11898-5 standards. It provides a very low current
consumption in Standby mode and wake-up capability
via the CAN bus. There are two versions available, only
differing in the function of pin 5:
• ATA6560: Pin 5 is the control input for Silent mode
NSIL, allowing the ATA6560 to only receive data
and not send data via the bus. The output driver
stage is disabled. The VIO line and the VCC line
are internally connected; this sets the signal levels
of the TXD, RXD, STBY, and NSIL pins to levels
compatible with 5V microcontrollers.
• ATA6561: Pin 5 is the VIO pin and should be
connected to the microcontroller supply voltage.
This allows direct interfacing to microcontrollers
with supply voltages down to 3V and adjusts the
signal levels of the TXD, RXD, and STBY pins to
the I/O levels of the microcontroller. The I/O ports
are supplied by the VIO pin.
1.1 Operating Modes
The ATA6561 supports three operating modes: Unpow-
ered, Standby, and Normal. The ATA6560 has an addi-
tional Silent mode. These modes can be selected via
the STBY and NSIL pin. See Figure 1-1 and Table 1-1
for a description of the operating modes.
FIGURE 1-1: Operating Modes.
TABLE 1-1: OPERATING MODES
Mode
Inputs Outputs
STBY NSIL TXD CAN Driver RXD
Unpowered X(3) X(3) X(3) Recessive Recessive
Standby HIGH X(3) X(3) Recessive Active(4)
Silent (only for ATA6560) LOW LOW X(3) Recessive Active(1)
Normal LOW HIGH(2) LOW Dominant LOW
LOW HIGH(2) HIGH Recessive HIGH
Note 1: LOW if the CAN bus is dominant, and HIGH if the CAN bus is recessive.
2: Internally pulled up if not bonded out.
3: Irrelevant.
4: Reflects the bus only for wake-up.
VCC < V
uvd(VCC)
VCC < V
uvd(VCC)
STBY = 1 STBY = 1
STBY = 0 and
NSIL = 1 and
STBY = 0 and
(NSIL = 0 or
TXD = 0)
STBY = 0 and
TXD = 0
NSIL = 1 and
TXD = 1 and
Error = 0
NSIL = 0 or
Error = 1
TXD = 1 and
Error = 0
VCC > V
uvd(VCC)
VCC < V
uvd(VCC)
Unpowered
Mode
Standby
Mode
Silent
Mode
Normal
Mode
VCC < V
uvd(VCC)
or
STBY = 1
STBY = 0 and
TXD = 1 and
Error = 0 and
TXD = 1
Error = 1
Error = 0
VCC < V
uvd(VCC)
or
VIO < V
uvd(VIO)
VIO < V
uvd(VIO)
VCC < V
uvd(VCC)
or VCC > V
uvd(VCC)
and
VIO < V
uvd(VIO)
VIO > V
uvd(VIO)
Unpowered
Mode
Standby
Mode
Silent
Mode
Normal
Mode
ATA6560 ATA6561
STBY = 1
Note 1: The Silent mode is externally not accessible.
2: For the ATA6561, NSIL is internally set to “1”.
2018 Microchip Technology Inc. DS20005991A-page 5
ATA6560/1
1.1.1 NORMAL MODE
A low level on the STBY pin, together with a high level on
pins TXD and NSIL, selects the Normal mode. In this
mode, the transceiver can transmit and receive data via
the CANH and CANL bus lines (see the “Functional
Block Diagram”). The output driver stage is active and
drives data from the TXD input to the CAN bus. The
High-Speed Comparator (HSC) converts the analog data
on the bus lines into digital data, which is output to pin
RXD. The bus biasing is set to VVCC/2, and the
undervoltage monitoring of VCC is active.
The slope of the output signals on the bus lines is
controlled and optimized to ensure the lowest possible
EME.
To switch the device to a normal operating mode, set
the STBY pin to low and the TXD and NSIL pins (if
applicable) to high (see Table 1-1, Figure 1-2, and
Figure 1-3). Both the STBY and the NSIL pins provide
a pull-up resistor to VIO, thus ensuring defined levels if
the pins are open.
The device cannot enter the Normal mode as long as
the TXD is at ground level. ATA6560 only switches to
the Normal mode when all inputs are set accordingly.
FIGURE 1-2: Switching from Standby Mode to Normal Mode (NSIL = High).
FIGURE 1-3: Switching from Silent Mode to Normal Mode.
STBY
TXD
Standby Pode
tdel(stby-norm) =
47μs max
Normal Pode
t
t
t
Operation
Pode
STBY
NSIL
TXD
Silent Pode
tdel(sil-norm) =
10μs max
Normal Pode
t
t
t
t
Operation
Pode
ATA6560/1
DS20005991A-page 6 2018 Microchip Technology Inc.
1.1.2 SILENT MODE (ONLY FOR THE
ATA6560)
A low level on the NSIL pin (available on pin 5) and on
the STBY pin selects the Silent mode. This
receive-only mode can be used to test the connection
of the bus medium. In the Silent mode, the ATA6560
can still receive data from the bus, but the transmitter is
disabled and therefore no data can be sent to the CAN
bus. The bus pins are released to recessive state. All
other IC functions, including the HSC, continue to oper-
ate as they do in the Normal mode. The Silent mode
can be used to prevent a faulty CAN controller from
disrupting all network communications.
1.1.3 STANDBY MODE
A high level on the STBY pin selects the Standby
mode. In this mode, the transceiver cannot transmit or
correctly receive data via the bus lines. The transmitter
and the HSC are switched off to reduce current con-
sumption, and only the low-power Wake-Up Compara-
tor (WUC) monitors the bus lines for a valid wake-up
signal. A signal change on the bus from “Recessive” to
“Dominant,” followed by a dominant state longer than
twake, switches the RXD pin to low to signal a wake-up
request to the microcontroller.
In the Standby mode, the bus lines are biased to
ground to reduce current consumption to a minimum.
The WUC monitors the bus lines for a valid wake-up
signal. When the RXD pin switches to low to signal a
wake-up request, a transition to the Normal mode is not
triggered until the microcontroller forces back the STBY
pin to low. A bus dominant time-out timer prevents the
device from generating a permanent wake-up request
by switching the RXD pin to high.
For ATA6560 only: If the NSIL input pin is set to low in
the Standby mode, the internal pull-up resistor causes
an additional quiescent current from VIO to GND.
Microchip recommends setting the NSIL pin to high in
the Standby mode.
1.2 Fail-Safe Features
1.2.1 TXD DOMINANT TIME-OUT
FUNCTION
A TXD dominant time-out timer is started when the
TXD pin is set to low. If the low state on the TXD pin
persists for longer than tto(dom)TXD, the transmitter is
disabled, releasing the bus lines to a recessive state.
This function prevents a hardware failure, software
application failure, or both from driving the bus lines to
a permanent dominant state (blocking all network
communications). The TXD dominant time-out timer is
reset when the TXD pin is set to high (≥ 4 µs).
1.2.2 INTERNAL PULL-UP STRUCTURE
AT TXD, NSIL, AND STBY INPUT
PINS
The TXD, STBY, and NSIL pins have an internal pull-up
to VIO. This ensures a safe, defined state in case one
or all of these pins are left floating. Pull-up currents flow
in these pins in all states, meaning all pins should be in
a high state during the Standby mode to minimize the
current consumption.
1.2.3 UNDERVOLTAGE DETECTION ON
PINS VCC AND VIO
If VVCC or VVIO drops below their respective undervoltage
detection levels (Vuvd(VCC) and Vuvd(VIO), see Section 2.0
“Electrical Characteristics”), the transceiver switches
off and disengages from the bus until VVCC and VVIO have
recovered. The low-power WUC is only switched off
during a VCC or VIO undervoltage. The logic state of the
STBY pin is ignored until the VCC voltage or the VIO
voltage has recovered.
1.2.4 BUS WAKE-UP TIME-OUT
FUNCTION
In the Standby mode, a bus wake-up time-out timer is
started when the CAN bus changes from recessive to
dominant state. If the dominant state on the bus persists
for longer than tto_bus, the RXD pin is switched to high.
This function prevents a clamped dominant bus (due to a
bus short circuit or a failure in one of the other nodes on
the network) from generating a permanent wake-up
request. The bus wake-up time-out timer is reset when
the CAN bus changes from dominant to recessive state.
1.2.5 OVERTEMPERATURE PROTECTION
The output drivers are protected against overtemperature
conditions. If the junction temperature exceeds the
shutdown junction temperature, TJsd, the output drivers
are disabled until the junction temperature drops below
TJsd and pin TXD is at a high level again. The TXD
condition ensures that output driver oscillations due to
temperature drift are avoided.
2018 Microchip Technology Inc. DS20005991A-page 7
ATA6560/1
FIGURE 1-4: Release of Transmission After Overtemperature Condition.
1.2.6 SHORT-CIRCUIT PROTECTION OF
THE BUS PINS
The CANH and CANL bus outputs are short-circuit
protected, either against GND or a positive supply
voltage. A current-limiting circuit protects the trans-
ceiver against damage. If the device heats up due to
a continuous short on CANH or CANL, the internal
overtemperature protection switches the bus trans-
mitter off.
1.2.7 RXD RECESSIVE CLAMPING
This fail-safe feature prevents the controller from
sending data on the bus if its RXD line is clamped to
high (for example, recessive). That is, if the RXD pin
cannot signal a dominant bus condition (for example,
because it is shorted to VCC), the transmitter within the
ATA6560/1 is disabled to avoid possible data collisions
on the bus. In Normal and Silent modes (only for the
ATA6560), the device permanently compares the state
of the HSC to the state of the RXD pin.
If the HSC indicates a dominant bus state for more than
tRC_det, without the RXD pin doing the same, a
recessive clamping situation is detected and the device
is forced into the Silent mode. This Fail-Safe mode is
released by entering either the Standby or the Unpow-
ered mode or if the RXD pin is showing a dominant (for
example, low) level again.
Failure
Overtemp
GND
TXD
Overtemperature
RDR
t
t
t
OT
BUS VDIFF
(CANH-CANL)
V9,O
RDD
t
t
RXD
V9,O
GND
ATA6560/1
DS20005991A-page 8 2018 Microchip Technology Inc.
FIGURE 1-5: RXD Recessive Clamping Detection.
1.3 Pin Description
The descriptions of the pins are listed in Table 1-2.
CAN
TXD
RXD
Operation
Pode Normal NormalSilent
If the clamping condition is removed and a
dominant bus is detected, the transceiver
goes back to 1ormal mode.
TABLE 1-2: PIN FUNCTION TABLE
ATA6560 ATA6561
Symbol Description
SOIC8 VDFN8 SOIC8 VDFN8
1111 TXD
Transmit Data Input
2222 GNDGround Supply
3333 VCCSupply Voltage
4444 RXDReceive Data Output; reads out data from the bus lines
— — 5 5 VIO Supply Voltage for the I/O Level Adapter; the VIO and VCC lines
are internally connected
5 5 — — NSIL Silent Mode Control Input (low active)
6666CANLLow-Level CAN Bus Line
7777CANHHigh-Level CAN Bus Line
8888STBYStandby Mode Control Input
— 9 — 9 EP Exposed Thermal Pad; heat slug, internally connected to the GND
pin
IIKH
J_—- I
I
:E
J. I0
r: %
II
2018 Microchip Technology Inc. DS20005991A-page 9
ATA6560/1
1.4 Typical Application
ATA6560 Typical Application
ATA6561 Typical Application
Note 1: The size of this capacitor depends on the external voltage regulator used.
2: For the VDFN package, the heat slug must always be connected to GND.
7
8
5
42
3CANH
VCC
VDD
Microcontroller
GND
ATA6560
CANH
STBY
NSIL
1
TXD
RXD CANL
BAT
100nF
6CANL
GND
5V
12V
GND
22μF
(1)
+
7
8
1
4
5
2
3CANH
100nF 22μF(1)
VIO VCC
+
VDD
Microcontroller
GND
ATA6561
CANH
STBY
TXD
RXD
CANL
BAT
5V
12V
6CANL
GND GND
3.3V
12V
100nF
Note 1: The size of this capacitor depends on the external voltage regulator used.
2: For the VDFN package, the heat slug must always be connected to GND.
chc
VTXD Vvlo
VTXD Vvlo
Vccidnm mam, VTXD
v
VTXD VNS‘L Vwc
a
we
VTXD Vvlo
nam, VTXD
misrav
ATA6560/1
DS20005991A-page 10 2018 Microchip Technology Inc.
2.0 ELECTRICAL CHARACTERISTICS
Absolute Maximum Ratings †
DC Voltage at CANH, CANL (VCANH, VCANL) ................................................................................................–27 to +42V
Transient Voltage at CANH, CANL (according to ISO 7637 part 2) (VCANH, VCANL) .................................–150 to +100V
DC Voltage on all other pins (VX) .................................................................................................................–0.3 to +5.5V
ESD according to IBEE CAN EMC - Test specification following IEC 61000-4-2 — Pin CANH, CANL ..................±8 kV
ESD (HBM following STM5.1 with 1.5 kΩ/100 pF) - Pins CANH, CANL to GND .................................................... ±6 kV
Component-Level ESD (HBM according to ANSI/ESD STM5.1, JESD22-A114, AEC-Q100 (002) ........................±4 kV
CDM ESD STM 5.3.1 ..............................................................................................................................................±750V
ESD Machine Model AEC-Q100-RevF(003) ...........................................................................................................±200V
Virtual Junction Temperature (TvJ) .............................................................................................................–40 to +150°C
Storage Temperature Range (Tstg) ............................................................................................................–55 to +150°C
† Notice: Stresses above those listed under “Absolute Maximum Ratings” may cause permanent damage to the
device. This is a stress rating only and functional operation of the device at these or any other conditions above those
indicated in the operation listings of this specification is not implied. Exposure to maximum rating conditions for
extended periods may affect device reliability.
ATA6560/1 ELECTRICAL CHARACTERISTICS
Electrical Specifications: TvJ = –40°C to +150°C; VVCC = 4.5V to 5.5V; VVIO = 2.8V to 5.5V; RL=60, CL= 100 pF,
unless otherwise; all voltages are defined in relation to ground; positive currents flow into the IC.
Parameters Sym. Min. Typ. Max. Units Conditions
Supply, Pin VCC
Supply Voltage VVCC 4.5 — 5.5 V
Supply Current in Silent Mode IVCC_sil 1.9 2.5 3.0 mA Silent mode,
VTXD =V
VIO
Supply Current in Normal
Mode
IVCC_rec 2 — 5 mA Recessive,
VTXD =V
VIO
IVCC_dom 20 50 70 mA Dominant, VTXD =0V
Supply Current in Standby
Mode
IVCC_STBY — — 12 µA VVCC =V
VIO,
VTXD =V
NSIL =V
VIO
IVCC_STBY —7—µAT
a=+25°C (Note 3)
Undervoltage Detection
Threshold on Pin VCC
Vuvd(VCC) 2.75 — 4.5 V
I/O Level Adapter Supply, Pin VIO (only for the ATA6561)
Supply Voltage on Pin VIO VVIO 2.8 — 5.5 V
Supply Current on Pin VIO IIO_rec 10 80 250 µA Normal and Silent
modes
Recessive,
VTXD =V
VIO
IIO_rdom 50 350 500 µA Normal and Silent
modes
Dominant, VTXD =0V
IIO_STBY — — 1 µA Standby mode
Undervoltage Detection
Threshold on Pin VIO
Vuvd(VIO) 1.3 — 2.7 V
Note 1: This parameter is 100% correlation tested.
2: This parameter is ensured by characterization on samples.
3: This parameter is ensured by design.
s
VNS‘L vao
VTXD Vvlo
VR
vao chc
VTXD Vvlo
VTXD Vvlo
2018 Microchip Technology Inc. DS20005991A-page 11
ATA6560/1
Mode Control Input, Pin NSIL and STBY
High-Level Input Voltage VIH 0.7 x VVIO —V
VIO +0.3 V
Low-Level Input Voltage VIL –0.3 — 0.3 x VVIO V
Pull-Up Resistor to VIO Rpu 75 125 175 kΩ VSTBY =0V, V
NSIL =0V
High-Level Leakage Current IL–2 — +2 µA VSTBY =V
VIO,
VNSIL =V
VIO
CAN Transmit Data Input, Pin TXD
High-Level Input Voltage VIH 0.7 x VVIO —V
VIO +0.3 V
Low-Level Input Voltage VIL –0.3 — 0.3 x VVIO V
Pull-Up Resistor to VIO RTXD 20 35 50 kΩ VTXD =0V
High-Level Leakage Current ITXD –2 — +2 µA Normal mode,
VTXD =V
VIO
Input Capacitance CTXD — 5 10 pF Note 3
CAN Receive Data Output, Pin RXD
High-Level Output Current IOH –8 — –1 mA Normal mode,
VRXD =V
VIO –0.4V,
VVIO =V
VCC
Low-Level Output Current IOL 2 — 12 mA Normal mode,
VRXD =0.4V,
bus dominant
Bus Lines, Pins CANH and CANL
Dominant Output Voltage IIO 2.75 3.5 4.5 V VTXD =0V,
t<t
to(dom)TXD
pin CANH
0.5 1.5 2.25 V VTXD =0V,
t<t
to(dom)TXD
pin CANL
Transmitter Dominant Voltage
Symmetry
Vdom(TX)sym 0.9 x VVCC —1.1 x VVCC VV
dom(TX)sym =V
CANH +
VCANL (Note 1)
Bus Differential Output Voltage VO(diff)bus 1.5 — 3 V VTXD =0V,
t<t
to(dom)TXD
RL= 45Ω to 65Ω
–50 — +50 mV VVCC = 4.75V to 5.25V
VTXD =V
VIO, receive,
no load
Recessive Output Voltage VO(rec) 20.5x VVCC 3 V Normal and Silent
modes,
VTXD =V
VIO, no load
–0.1 — +0.1 V Standby mode,
VTXD =V
VIO, no load
ATA6560/1 ELECTRICAL CHARACTERISTICS (CONTINUED)
Electrical Specifications: TvJ = –40°C to +150°C; VVCC = 4.5V to 5.5V; VVIO = 2.8V to 5.5V; RL=60, CL= 100 pF,
unless otherwise; all voltages are defined in relation to ground; positive currents flow into the IC.
Parameters Sym. Min. Typ. Max. Units Conditions
Note 1: This parameter is 100% correlation tested.
2: This parameter is ensured by characterization on samples.
3: This parameter is ensured by design.
CANH
VCAN L
v Vv
VCANH VCANL
VCAN L
vJ
ATA6560/1
DS20005991A-page 12 2018 Microchip Technology Inc.
Differential Receiver Threshold
Voltage
Vth(RX)dif 0.5 0.7 0.9 V Normal and Silent
modes (HSC),
Vcm(CAN) =–27V to
+27V
0.4 0.7 1 V Standby mode (WUC),
Vcm(CAN) =–27V to
+27V (Note 1)
Differential Receiver Hystere-
sis Voltage (HSC)
Vhys(RX)dif 50 120 200 mV Normal and Silent
modes (HSC),
Vcm(CAN) =–27V to
+27V (Note 1)
Dominant Output Current IIO(dom) –100 — –35 mA VTXD =0V,
t<t
to(dom)TXD,
VVCC =5V
pin CANH, VCANH =0V
35 — 100 mA VTXD =0V,
t<t
to(dom)TXD,
VVCC =5V
pin CANL,
VCANL =5V/40V
Recessive Output Current IIO(rec) –5 — +5 mA Normal and Silent
modes,
VTXD =V
VIO, no load,
VCANH =V
CANL = –27V
to +32V
Leakage Current IIO(rec) –5 0 +5 µA VVCC =V
VIO =0V,
VCANH =V
CANL =5V
Input Resistance Ri91528kΩ
Input Resistance Deviation ΔRi–1 0 +1 % Between VCANH and
VCANL
Differential Input Resistance Ri(dif) 19 30 56 kΩ
Ri(dif) 20 30 56 kΩ TvJ < +125°C
Common-Mode Input
Capacitance
Ci(cm) — — 20 pF Note 3
Differential Input Capacitance Ci(dif) — — 10 pF Note 3
Transceiver Timing, Pins CANH, CANL, TXD, and RXD, see Figure 2-1 and Figure 2-2
Delay Time from TXD to Bus
Dominant
td(TXD-busdom) 40 — 130 ns Normal mode (Note 2)
Delay Time from TXD to Bus
Recessive
td(TXD-busrec) 40 — 130 ns Normal mode (Note 2)
Delay Time from Bus Dominant
to RXD
td(busdom-RXD)20 — 100 ns Normal and Silent
modes (Note 2)
Delay Time from Bus Reces-
sive to RXD
td(busrec-RXD) 20 — 100 ns Normal and Silent
modes (Note 2)
ATA6560/1 ELECTRICAL CHARACTERISTICS (CONTINUED)
Electrical Specifications: TvJ = –40°C to +150°C; VVCC = 4.5V to 5.5V; VVIO = 2.8V to 5.5V; RL=60, CL= 100 pF,
unless otherwise; all voltages are defined in relation to ground; positive currents flow into the IC.
Parameters Sym. Min. Typ. Max. Units Conditions
Note 1: This parameter is 100% correlation tested.
2: This parameter is ensured by characterization on samples.
3: This parameter is ensured by design.
lo bus
mem
2018 Microchip Technology Inc. DS20005991A-page 13
ATA6560/1
Propagation Delay from TXD
to RXD
tPD(TXD-RXD) 40 — 210 ns Normal mode, Rising
edge at pin TXD
40 — 200 ns Normal mode, Falling
edge at pin TXD
tPD(TXD-RXD) — — 300 ns Normal mode, Rising
edge at pin TXD
RL= 120Ω,
CL= 200 pF (Note 3)
— — 300 ns Normal mode, Falling
edge at pin TXD
RL= 120Ω, CL= 200pF
(Note 3)
TXD Dominant Time-Out Time tto(dom)TXD 0.8 — 3 ms VTXD = 0V, Normal
mode
Bus Wake-Up Time-Out Time tto_bus 0.8 — 3 ms Standby mode
Minimum Dominant/Recessive
Bus Wake-Up Time
twake 0.75 3 5 µs Standby mode
Delay Time for Standby Mode
to Normal Mode Transition
tdel(stby-norm) — — 47 µs Falling edge at pin
STBY
NSIL = HIGH
Delay Time for Normal Mode to
Standby Mode Transition
tdel(norm-stby) — — 5 µs Rising edge at pin
STBY
NSIL = HIGH (Note 3)
Delay Time for Normal Mode to
Silent Mode Transition
tdel(norm-sil) — — 10 µs Falling edge at pin
NSIL
STBY = LOW (Note 3)
Delay Time for Silent Mode to
Normal Mode Transition
tdel(sil-norm) — — 10 µs Rising edge at pin NSIL
STBY = LOW (Note 3)
Delay Time for Silent Mode to
Standby Mode Transition
tdel(sil-stby) — — 5 µs Rising edge at pin
STBY
NSIL = LOW (Note 3)
Delay Time for Standby Mode
to Silent Mode Transition
tdel(stby-sil) — — 47 µs Rising edge at pin
STBY
NSIL = LOW (Note 3)
Debouncing Time for Reces-
sive Clamping State Detection
tRC_det —90—nsV
(CANH-CANL) > 900 mV
RXD = HIGH (Note 3)
Transceiver Timing for higher Bit Rates, Pins CANH, CANL, TXD, and RXD, see Figure 2-1 and Figure 2-3
Recessive Bit Time on Pin
RXD
tBit(RXD) 400 — 550 ns Normal mode,
tBit(TXD) = 500 ns
(Note 3)
120 — 220 ns Normal mode,
tBit(TXD) = 200 ns
ATA6560/1 ELECTRICAL CHARACTERISTICS (CONTINUED)
Electrical Specifications: TvJ = –40°C to +150°C; VVCC = 4.5V to 5.5V; VVIO = 2.8V to 5.5V; RL=60, CL= 100 pF,
unless otherwise; all voltages are defined in relation to ground; positive currents flow into the IC.
Parameters Sym. Min. Typ. Max. Units Conditions
Note 1: This parameter is 100% correlation tested.
2: This parameter is ensured by characterization on samples.
3: This parameter is ensured by design.
HP
HP-
4H7
ATA6560/1
DS20005991A-page 14 2018 Microchip Technology Inc.
FIGURE 2-1: Timing Test Circuit for the ATA6560/1 CAN Transceiver.
Temperature Specifications
Parameters Sym. Min. Typ. Max. Units Conditions
8-Lead SOIC
Thermal Resistance Virtual Junction to Ambient RthvJA —145 — K/W
Thermal Shutdown of Bus Drivers TJsd 150 175 195 °C
8-Lead VDFN
Thermal Resistance Virtual Junction to Heat Slug RthvJC —10 —K/W
Thermal Resistance Virtual Junction to Ambient,
where Heat Slug is Soldered to PCB According to
JEDEC
RthvJA —50 —K/W
Thermal Shutdown of Bus Drivers TJsd 150 175 195 °C
TXD
1
4
7
6
5
28
3
+
+5V
22μF 100nF
15pF
RXD
CANH
GND STBY
CANL
VIO/NSIL VCC
RLCL
V d
2018 Microchip Technology Inc. DS20005991A-page 15
ATA6560/1
FIGURE 2-2: CAN Transceiver Timing Diagram.
FIGURE 2-3: CAN Transceiver Timing Diagram for Loop Delay Symmetry.
TXD
CANH
HIGH
LOW
HIGH
recessive
LOW
dominant
0.9V
0.5V
CANL
RXD
VO(dif) (bus)
td(TXD-busdom) td(TXD-busrec)
td(busdom-RXD)
tPD(TXD-RXD) tPD(TXD-RXD)
td(busrec-RXD)
0.7V9,O
0.3V9,O
30%
70%
30%
30%
70%
5 x tBit(TXD) tBit(TXD)
tBit(RXD)
tLoop
falling edge
tLoop
rising edge
TXD
RXD
Note: The bit time of a recessive bit after five dominant bits is measured on the RXD pin.
\ PIN1 \ PIN1
1 1
km"... in; .....
\ PIN1 \ mm
NNN
ATA6560/1
DS20005991A-page 16 2018 Microchip Technology Inc.
3.0 PACKAGING INFORMATION
3.1 Package Marking Information
810
6561-N
1810256
810
6560-N
1810256
810
ATA6561
1810256
810
ATA6560
1810256
YWW
XXXXXXXX
YYWWNNN
Legend: XX...X
Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information.
3
e
3
e
6566
ZZZ
8-Lead SOIC
8-Lead 3 x 3 mm VDFN
Example ATA6560 Example ATA6561
Example ATA6561
6561
256
6566
ZZZ
6560
256
Example ATA6560
Industrial type
Example ATA6561
Industrial type
Example ATA6561
Industrial type
6566
ZZZ
6561-N
256
6566
ZZZ
6560-N
256
Example ATA6560
Industrial type
Example ATA6560
[U]
:I
\ J
\
$44M
ED:
ESTE 5 g
___
//////J
A
I
m I I J _
NOTE1 1i 2‘
. E| Ik NXb
.4 «NOTES I-l-l
TOP VIEW
L
A A2 I
SEATING —— ,,,,,,,,,,
PLANE t BX
@010
A1 7 SIDE VIEW E-I
SEE VIEW C j—J
VIEW A—A
x
E \r.
J
Mmrocmp Technology Drawing N
2018 Microchip Technology Inc. DS20005991A-page 17
ATA6560/1
8-Lead Plastic Small Outline (OA) - Narrow, 3.90 mm (.150 In.) Body [SOIC]
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging.
0.25 CA–B D
C
SEATING
PLANE
TOP VIEW
SIDE VIEW
VIEW A–A
0.10 C
0.10 C
Microchip Technology Drawing No. C04-057-OA Rev D Sheet 1 of 2
8X
12
N
h
h
A1
A2
A
A
B
e
D
E
E
2
E1
2
E1
NOTE 5
NOTE 5
NX b
0.10 CA–B
2X
H0.23
(L1)
L
R0.13
R0.13
VIEW C
SEE VIEW C
NOTE 1
D
ATA6560/1
DS20005991A-page 18 2018 Microchip Technology Inc.
8-Lead Plastic Small Outline (OA) - Narrow, 3.90 mm (.150 In.) Body [SOIC]
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging.
Microchip Technology Drawing No. C04-057-OA Rev D Sheet 2 of 2
Foot Angle 0° - 8°
15°-5°
Mold Draft Angle Bottom
15°-5°
Mold Draft Angle Top
0.51-0.31
b
Lead Width
0.25-0.17
c
Lead Thickness
1.27-0.40LFoot Length
0.50-0.25hChamfer (Optional)
4.90 BSCDOverall Length
3.90 BSCE1Molded Package Width
6.00 BSCEOverall Width
0.25-0.10
A1
Standoff
--1.25A2Molded Package Thickness
1.75--AOverall Height
1.27 BSC
e
Pitch
8NNumber of Pins
MAXNOMMINDimension Limits
MILLIMETERSUnits
REF: Reference Dimension, usually without tolerance, for information purposes only.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Pin 1 visual index feature may vary, but must be located within the hatched area.
Significant Characteristic
Dimensions D and E1 do not include mold flash or protrusions. Mold flash or
protrusions shall not exceed 0.15mm per side.
Dimensioning and tolerancing per ASME Y14.5M
Notes:
Footprint L1 1.04 REF
5. Datums A & B to be determined at Datum H.
JUDE
T
2018 Microchip Technology Inc. DS20005991A-page 19
ATA6560/1
8-Lead Plastic Small Outline (OA) - Narrow, 3.90 mm Body [SOIC]
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging.
RECOMMENDED LAND PATTERN
Microchip Technology Drawing C04-2057-OA Rev B
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Notes:
Dimensioning and tolerancing per ASME Y14.5M1.
Dimension Limits
Units
CContact Pad Spacing
Contact Pitch
MILLIMETERS
1.27 BSC
MIN
E
MAX
5.40
Contact Pad Length (X8)
Contact Pad Width (X8)
Y1
X1
1.55
0.60
NOM
E
X1
C
Y1
SILK SCREEN
t J SIDEVIEW Y ECDJ
$0.10®c A a
I”
Jail lfi$ono®cM|
O
BOTTOM VIEW °'°5®
ATA6560/1
DS20005991A-page 20 2018 Microchip Technology Inc.
8-Lead Very Thin Plastic Dual Flat, No Lead Package (Q8B) - 3x3 mm Body [VDFN] With
2.40x1.60 mm Exposed Pad and Stepped Wettable Flanks
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging.
B
A
0.10 C
0.10 C
0.10 C A B
0.05 C
(DATUM B)
(DATUM A)
C
SEATING
PLANE
12
N
2X
TOP VIEW
SIDE VIEW
BOTTOM VIEW
0.10 C A B
0.10 C A B
0.10 C
0.08 C
Microchip Technology Drawing C04-21358 Rev B Sheet 1 of 2
2X
8X
D
E
NOTE 1
(A3)
AA1
12
N
D2
E2
NOTE 1
L
K
e
8X b
A
A
2018 Microchip Technology Inc. DS20005991A-page 21
ATA6560/1
8-Lead Very Thin Plastic Dual Flat, No Lead Package (Q8B) - 3x3 mm Body [VDFN] With
2.40x1.60 mm Exposed Pad and Stepped Wettable Flanks
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging.
Microchip Technology Drawing C04-21358 Rev B Sheet 2 of 2
Number of Terminals
Overall Height
Terminal Width
Overall Width
Terminal Length
Exposed Pad Width
Terminal Thickness
Pitch
Standoff
Units
Dimension Limits
A1
A
b
E2
A3
e
L
E
N
0.65 BSC
0.203 REF
1.50
0.35
0.25
0.80
0.00
0.30
0.40
1.60
0.85
0.03
3.00 BSC
MILLIMETERS
MIN NOM
8
1.70
0.45
0.35
0.90
0.05
MAX
K-0.20 -
REF: Reference Dimension, usually without tolerance, for information purposes only.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
1.
2.
3.
Notes:
Pin 1 visual index feature may vary, but must be located within the hatched area.
Package is saw singulated
Dimensioning and tolerancing per ASME Y14.5M
Terminal-to-Exposed-Pad
Overall Length
Exposed Pad Length
D
D2 2.30
3.00 BSC
2.40 2.50
A4
E3
SECTION A–A
PARTIALLY
PLATED
Wettable Flank Step Cut Depth A4 0.10 0.130.15
E3--0.04Wettable Flank Step Cut Width
"I
U'UU'U
r-
ATA6560/1
DS20005991A-page 22 2018 Microchip Technology Inc.
8-Lead Very Thin Plastic Dual Flat, No Lead Package (Q8B) - 3x3 mm Body [VDFN] With
2.40x1.60 mm Exposed Pad and Stepped Wettable Flanks
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging.
RECOMMENDED LAND PATTERN
Dimension Limits
Units
Optional Center Pad Width
Optional Center Pad Length
Contact Pitch
Y2
X2
2.50
1.70
MILLIMETERS
0.65 BSC
MIN
E
MAX
Contact Pad Length (X8)
Contact Pad Width (X8)
Y1
X1
0.80
0.35
Microchip Technology Drawing C04-23358 Rev B
NOM
12
8
CContact Pad Spacing 3.00
Contact Pad to Center Pad (X8) G1 0.20
Thermal Via Diameter V
Thermal Via Pitch EV
0.33
1.20
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Notes:
Dimensioning and tolerancing per ASME Y14.5M
For best soldering results, thermal vias, if used, should be filled or tented to avoid solder loss during
reflow process
1.
2.
C
E
X1
Y1
Y2
EV
ØV
G1
SILK SCREEN
EVX2
Pin 1 Index Chamfer CH 0.20
Contact Pad to Contact Pad (X6) G2 0.20
G2
CH
ATA6560/1
DS20005991A-page 24 2018 Microchip Technology Inc.
NOTES:
2018 Microchip Technology Inc. DS20005991A-page 25
ATA6560/1
THE MICROCHIP WEB SITE
Microchip provides online support via our WWW site at
www.microchip.com. This web site is used as a means
to make files and information easily available to
customers. Accessible by using your favorite Internet
browser, the web site contains the following
information:
•Product Support – Data sheets and errata,
application notes and sample programs, design
resources, user’s guides and hardware support
documents, latest software releases and archived
software
•General Technical Support – Frequently Asked
Questions (FAQ), technical support requests,
online discussion groups, Microchip consultant
program member listing
•Business of Microchip – Product selector and
ordering guides, latest Microchip press releases,
listing of seminars and events, listings of
Microchip sales offices, distributors and factory
representatives
CUSTOMER CHANGE NOTIFICATION
SERVICE
Microchip’s customer notification service helps keep
customers current on Microchip products. Subscribers
will receive e-mail notification whenever there are
changes, updates, revisions or errata related to a
specified product family or development tool of interest.
To register, access the Microchip web site at
www.microchip.com. Under “Support”, click on
“Customer Change Notification” and follow the
registration instructions.
CUSTOMER SUPPORT
Users of Microchip products can receive assistance
through several channels:
• Distributor or Representative
• Local Sales Office
• Field Application Engineer (FAE)
• Technical Support
Customers should contact their distributor,
representative or Field Application Engineer (FAE) for
support. Local sales offices are also available to help
customers. A listing of sales offices and locations is
included in the back of this document.
Technical support is available through the web site
at: http://microchip.com/support
PART NO.
xx
4m
4M
ATA6560/1
DS20005991A-page 26 2018 Microchip Technology Inc.
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, contact your local Microchip representative or sales office.
Examples:
a) ATA6560-GAQW: ATA6560, 8-Lead SOIC,
Qualified according to
AEC-Q100, Tape and Reel,
Package according to RoHS
b) ATA6560-GBQW: ATA6560, 8-Lead VDFN,
Qualified according to
AEC-Q100, Tape and Reel,
Package according to RoHS
c) ATA6561-GAQW: ATA6561, 8-Lead SOIC,
Qualified according to
AEC-Q100, Tape and Reel,
Package according to RoHS
d) ATA6561-GBQW: ATA6561, 8-Lead VDFN,
Qualified according to
AEC-Q100, Tape and Reel,
Package according to RoHS
e) ATA6560-GAQW-N: ATA6560, 8-Lead SOIC,
Tape and Reel, Package
according to RoHS,
Industrial type
f) ATA6560-GBQW-N: ATA6560, 8-Lead VDFN,
Tape and Reel, Package
according to RoHS,
Industrial type
g) ATA6561-GAQW-N: ATA6561, 8-Lead SOIC,
Tape and Reel, Package
according to RoHS,
Industrial type
h) ATA6561-GBQW-N: ATA6561, 8-Lead VDFN,
Tape and Reel, Package
according to RoHS,
Industrial type
PART NO. X
Package DirectivesDevice
Device: ATA6560/1: High-Speed CAN Transceiver with Standby
Mode – CAN FD Ready
Package: GA = 8-Lead SOIC
GB = 8-Lead VDFN
Tape and Reel
Option:
Q = 330 mm diameter Tape and Reel
Package
Directives
Classification:
W = Package according to RoHS(2)
Device Variant N = Device Variant N (Industrial type)
XX
Package
[X]
(1)
Tape and Reel
Option Classification
Note 1: Tape and Reel identifier only appears in the
catalog part number description. This identifier is
used for ordering purposes and is not printed on
the device package. Check with your Microchip
Sales Office for package availability with the Tape
and Reel option.
2: RoHS compliant; maximum concentration value
of 0.09% (900 ppm) for Bromine (Br) and
Chlorine (Cl) and less than 0.15% (1500 ppm)
total Bromine (Br) and Chlorine (Cl) in any
homogeneous material. Maximum concentration
value of 0.09% (900 ppm) for Antimony (Sb) in
any homogeneous material.
X
Device
Variant
–
–
YSTEM
2018 Microchip Technology Inc. DS20005991A-page 27
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, AnyRate, AVR,
AVR logo, AVR Freaks, BeaconThings, BitCloud, chipKIT, chipKIT
logo, CryptoMemory, CryptoRF, dsPIC, FlashFlex, flexPWR,
Heldo, JukeBlox, KEELOQ, KEELOQ logo, Kleer, LANCheck, LINK
MD, maXStylus, maXTouch, MediaLB, megaAVR, MOST, MOST
logo, MPLAB, OptoLyzer, PIC, picoPower, PICSTART, PIC32
logo, Prochip Designer, QTouch, RightTouch, SAM-BA, SpyNIC,
SST, SST Logo, SuperFlash, tinyAVR, UNI/O, and XMEGA are
registered trademarks of Microchip Technology Incorporated in
the U.S.A. and other countries.
ClockWorks, The Embedded Control Solutions Company,
EtherSynch, Hyper Speed Control, HyperLight Load, IntelliMOS,
mTouch, Precision Edge, and Quiet-Wire are registered
trademarks of Microchip Technology Incorporated in the U.S.A.
Adjacent Key Suppression, AKS, Analog-for-the-Digital Age, Any
Capacitor, AnyIn, AnyOut, BodyCom, CodeGuard,
CryptoAuthentication, CryptoCompanion, CryptoController,
dsPICDEM, dsPICDEM.net, Dynamic Average Matching, DAM,
ECAN, EtherGREEN, In-Circuit Serial Programming, ICSP, Inter-
Chip Connectivity, JitterBlocker, KleerNet, KleerNet logo, Mindi,
MiWi, motorBench, MPASM, MPF, MPLAB Certified logo, MPLIB,
MPLINK, MultiTRAK, NetDetach, Omniscient Code Generation,
PICDEM, PICDEM.net, PICkit, PICtail, PureSilicon, QMatrix,
RightTouch logo, REAL ICE, Ripple Blocker, SAM-ICE, Serial
Quad I/O, SMART-I.S., SQI, SuperSwitcher, SuperSwitcher II,
Total Endurance, TSHARC, USBCheck, VariSense, ViewSpan,
WiperLock, Wireless DNA, and ZENA are trademarks of Microchip
Technology Incorporated in the U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated in
the U.S.A.
Silicon Storage Technology is a registered trademark of Microchip
Technology Inc. in other countries.
GestIC is a registered trademark of Microchip Technology
Germany II GmbH & Co. KG, a subsidiary of Microchip Technology
Inc., in other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2018, Microchip Technology Incorporated, All Rights Reserved.
ISBN: 978-1-5224-2875-6
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITYMANAGEMENTS
YSTEM
CERTIFIEDBYDNV
== ISO/TS16949==
6‘
‘MICROCHIP
AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
DS20005991A-page 28 2018 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Tel: 317-536-2380
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Tel: 951-273-7800
Raleigh, NC
Tel: 919-844-7510
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Tel: 408-436-4270
Canada - Toronto
Tel: 905-695-1980
Fax: 905-695-2078
ASIA/PACIFIC
Australia - Sydney
Tel: 61-2-9868-6733
China - Beijing
Tel: 86-10-8569-7000
China - Chengdu
Tel: 86-28-8665-5511
China - Chongqing
Tel: 86-23-8980-9588
China - Dongguan
Tel: 86-769-8702-9880
China - Guangzhou
Tel: 86-20-8755-8029
China - Hangzhou
Tel: 86-571-8792-8115
China - Hong Kong SAR
Tel: 852-2943-5100
China - Nanjing
Tel: 86-25-8473-2460
China - Qingdao
Tel: 86-532-8502-7355
China - Shanghai
Tel: 86-21-3326-8000
China - Shenyang
Tel: 86-24-2334-2829
China - Shenzhen
Tel: 86-755-8864-2200
China - Suzhou
Tel: 86-186-6233-1526
China - Wuhan
Tel: 86-27-5980-5300
China - Xian
Tel: 86-29-8833-7252
China - Xiamen
Tel: 86-592-2388138
China - Zhuhai
Tel: 86-756-3210040
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
India - New Delhi
Tel: 91-11-4160-8631
India - Pune
Tel: 91-20-4121-0141
Japan - Osaka
Tel: 81-6-6152-7160
Japan - Tokyo
Tel: 81-3-6880- 3770
Korea - Daegu
Tel: 82-53-744-4301
Korea - Seoul
Tel: 82-2-554-7200
Malaysia - Kuala Lumpur
Tel: 60-3-7651-7906
Malaysia - Penang
Tel: 60-4-227-8870
Philippines - Manila
Tel: 63-2-634-9065
Singapore
Tel: 65-6334-8870
Taiwan - Hsin Chu
Tel: 886-3-577-8366
Taiwan - Kaohsiung
Tel: 886-7-213-7830
Taiwan - Taipei
Tel: 886-2-2508-8600
Thailand - Bangkok
Tel: 66-2-694-1351
Vietnam - Ho Chi Minh
Tel: 84-28-5448-2100
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
Finland - Espoo
Tel: 358-9-4520-820
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Garching
Tel: 49-8931-9700
Germany - Haan
Tel: 49-2129-3766400
Germany - Heilbronn
Tel: 49-7131-67-3636
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Germany - Rosenheim
Tel: 49-8031-354-560
Israel - Ra’anana
Tel: 972-9-744-7705
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Padova
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Norway - Trondheim
Tel: 47-7289-7561
Poland - Warsaw
Tel: 48-22-3325737
Romania - Bucharest
Tel: 40-21-407-87-50
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Gothenberg
Tel: 46-31-704-60-40
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
10/25/17