JKL Components Corp. 的 ENW2-EWxx 规格书
2-LEADS (REE)
$0.3
, 30°
REF.
_L
25°
REF.
y
215.1
058:0.1
PLATED
CONTACT
AREA
5.4
15510.1
16.5
8.5
MAX.
(310.0
30.: \
010.0i0.1—>
REV
DESCRIPTION/Eco No DATE
REL
RELEASED TO CAD, DELETE EW88, 1/1/00
EW84, EW08 EW46 EW61
A ADD LAMPS EW33, EW37, EW89 2/29/00
B REVISE REV'S # SYSTEM & CHNG. 11/19/01
DIM LINE POSITION
C CHANGE TO LEAD (Pb) FREE/EW10 2/24/05
PC BOARD PUNCH PATTERN
(N0 TREATMENT SUCH As APPLICATION or
FLUX, SHALL BE DONE)
JKL LAMP VOLTS AMPS *MSCP *LUMENS AVERAGE FILAMENT
NUMBER RATED 210% 125% 125% LIFE HRS. TYPE
ENW2-EW27 5.0 .040 .028 0.35 10,000 C-ZR
ENW2-EW50 8.0 .050 .095 1.19 10,000 C-ZV
ENW2-EW26 10.0 .040 .080 1.01 10,000 C-ZF
ENW2-EW44 12.0 .040 .090 1.13 10 000 C-2V
ENW2-EW48 14.0 .040 .150 1.89 16,000 C-ZV
ENW2-EW07 14.0 .080 .300 3.77 15,000 C-ZV
ENW2-EW10“ 14.0 .100 .500 6.29 10,000 C-ZF
ENW2-EW33 14.0 .125 .700 9.00 10 000 C-ZF
ENW2-EW37 14.0 .125 .700 9.00 10,000 C-2V
ENW2-EW89 14.0 .140 .880 11.00 14 000 C-ZF
ENW2-EW40 18.0 .040 .150 1.89 10,000 C-2F
* LAMP RATED ONLY WITHOUT BASE.
"‘ LAMP GLASS AND BASE ASSEMBLY LEAD (Pb) FREE.
CONTACT JKL FOR LEAD (Pb) FREE LOT IDENTIFICATION.
METRIC DIMENSIONS ARE
mm AAGIF
PHOJECHON
IN MILLIMEIERS
mLEWEWLEss
owwELSWLD
1PL