TE Connectivity AMP Connectors 的 61116-x Drawing 规格书
©CWW , 3,. 3333333334333 C3 53 3. 333 Emma M 333 m
3 2.3 23 REF AC3 REV3SE3 PER ECR 3270338333 745EFT‘7 33R TM 3
3 [.835] 3
& PLATE OVERALL W3TH 000327 [.000050] V3N N3CREL,
3 20-45 REF THEN T3P PLATE W3TH 000075 [.000030] M3N GOLD D 3
3 D 3N THE MAT3NO AREA. 3
A PLATE OVERALL w3TH 0.00327 [.000050] M3N N3C3< 03a.="" 0="" 3="" 3="" [-090]="" '="" 3="" 6.="" appl3oator="" type:="" 3\/33n3.="" 3="" q3="" 7.="" d3mens3ons="" 3n="" brackets="" are="" 3n="" 3nc3—3es.="" 3="" 3="" 3="" 3="" 3="" q3="" 3="T" v="" 3="" 3=""><14 .="" 3="" 3="" 3="" a2="" 3347="" 3="" 3="" 9.2="" 070="" 3="" 3="" .0840="" 3="" 3="" t="" 0835="" 7="" 3="" 3="" a="" b="" 3="" po3nt="" of="" 0="" 53="" mw="" 3="" measurement="" [.0203="" 3="" 3="" 3="" 3="" :2="" 3="" 3="" b="" b="" 3="" 3="" 2.57="" 3.55="" 3="" 3="" 2="" 29="" 3.38="" 3="" 3="" [305]="" [340]="" 3="" 3="" .325="" 5="" 3="" 3="" 090="" 3="" 0.30="" 3.0323="" brass="" b33364="" 3="" 3="" 3="" 0.30="" [032]="" ph="" brz="" 6333546="" 3="" 3="" 3="" a="" .30="" [032]="" brass="" 5333845="" 3="" 7*="" preht3\="" 3.="" 0="" [.032]="" ph="" brz="" 6”’6r4="" 3="" 7.="" 7.="" h="" .3="" 0="" [.0373="" ph="" brz="" 6333543="" 3="" 3="" 5="" 0.30="" [.032]="" brass="" 6]]3677="" 3="" 3="" 7="" 7="" ree="" 7="" ree="" .="" 3="" 3="" [205%]="" [333:]="" prertw="" 0.30="" [.032]="" brass="" 5333643="" 3="" e3n3sh="" mater3al="" part="" no="" 3="" _.="" _="" 3="" 3="" 33="" 2.3.93="" 3="" 3="" seot30n="" ara="" seot30n="" brb="" 3h3j="" meme="" 3s="" a="" com="" 033m="" docmw="" ch3="" beck="" 27.8793="" —:1'e="" te="" correc33v3:y="" 3="" 3="" a="" .="" ..="" ,.="" .="" r.="" sw3ac="" a="" 3="" 3="" we="" 033323388339333355="" 03="" ww="" w="" w="" 3="" 3="" v3="" [3="" cm]="" 3="" m="" i="" 7="" www="" pn,="" matehahlok="" 3="" 3="" 33:="" i="" .="" 7="" 4="" 3="" 3="" 43:3;="" 1="" ’1="" 7="" 7="" s3ze="" mum:="" wwwmo="" ngswcmm="" 3="" 3="" vatertal="" f3msh="" we3ght="" ’="" 3'33”3="" 9="" gr;="" 5="" 7="" 3="" 3="" metee="" 5="" mw="" @="" 33313="" 3="" 3="" custcmer="">14><: pm="" 53="" w”="" '="" 3333="" magi="" 3="" 3="" '4734="" 33/33)="" 3="" 3="">